PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS-stocknr. 804-5540
Fabrikantnummer1984044
FabrikantPhoenix Contact
0,953 €
Each (In a Pack of 100)
Aantal stuks
5 1 3.5mm Female Cable Mount PT 1.5/ 5-PVH-3.5 - Straight 17.5mm 14.6mm 11.1mm - - -
RS-stocknr. 292-9414
Fabrikantnummer1803934
FabrikantPhoenix Contact
4,27 €
Each
Aantal stuks
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS-stocknr. 804-5480
Fabrikantnummer1913989
FabrikantPhoenix Contact
2,744 €
Each (In a Pack of 50)
Aantal stuks
8 1 3.5mm Male Cable Mount FK-MPT 0.5/ 8-ST-3.5 - Straight 28.5mm 9.5mm 8.5mm - - -
RS-stocknr. 292-9436
Fabrikantnummer1803882
FabrikantPhoenix Contact
6,25 €
Each
Aantal stuks
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS-stocknr. 292-9442
Fabrikantnummer1803895
FabrikantPhoenix Contact
6,42 €
Each
Aantal stuks
- - - - Cable Mount KGG-MSTB 2.5/ 5 - - - - - - - -
RS-stocknr. 292-9509
Fabrikantnummer1783740
FabrikantPhoenix Contact
8,37 €
Each
Aantal stuks
- - - - Cable Mount KGS-MSTB - - - - - - - -
RS-stocknr. 292-9420
Fabrikantnummer1803947
FabrikantPhoenix Contact
4,90 €
Each
Aantal stuks
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS-stocknr. 292-9470
Fabrikantnummer1803921
FabrikantPhoenix Contact
6,31 €
Each
Aantal stuks
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS-stocknr. 292-9458
Fabrikantnummer1803905
FabrikantPhoenix Contact
6,30 €
Each
Aantal stuks
- - - - Cable Mount KGG-MSTB 2.5/ 6 - - - - - - - -
RS-stocknr. 292-9515
Fabrikantnummer1783818
FabrikantPhoenix Contact
6,90 €
Each
Aantal stuks
- - - - Cable Mount KGS-MSTB 2.5/12 - - - - - - - -
RS-stocknr. 804-5499
Fabrikantnummer1934890
FabrikantPhoenix Contact
0,925 €
Each (In a Pack of 100)
Aantal stuks
5 1 5mm Female Through Hole PT 1.5/ 5-PVH-5.0 - Straight 25mm 15mm 11.4mm - - -
RS-stocknr. 648-6860
Fabrikantnummer2896267
FabrikantPhoenix Contact
3,41 €
Each
Aantal stuks
- - - - - BC HBUS DIN Rail Connector - - - - - - -