PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Lees meer Lees minder

Filters

1 - 20 van 2389 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS-stocknr. 745-4940
Fabrikantnummer7-87499-2
FabrikantTE Connectivity
0,605 €
Each (In a Pack of 10)
Aantal stuks
1 1 2.54mm Female Cable Mount AMPMODU MOD IV PCB Connector Straight 2.67mm 3.56mm - Glass Fibre Reinforced Thermoplastic - -
RS-stocknr. 132-5164
Fabrikantnummer350782-1
FabrikantTE Connectivity
0,568 €
Each (In a Pack of 5)
Aantal stuks
9 3 6.35mm Female Panel Mount Universal MATE-N-LOK Centerline Splash Proof/Sealed Connector Straight - - - Nylon - -
RS-stocknr. 170-9403
Fabrikantnummer350782-1
FabrikantTE Connectivity
0,316 €
Each (In a Bag of 1300)
Aantal stuks
9 3 6.35mm Female - Universal MATE-N-LOK Centerline Splash Proof/Sealed Connector Straight - - - Nylon - -
RS-stocknr. 115-1711
Fabrikantnummer350777-1
FabrikantTE Connectivity
0,384 €
Each (In a Pack of 5)
Aantal stuks
2 1 6.35mm Male Cable Mount Universal MATE-N-LOK Wire-to-Board Connector Straight 27.43mm 14.73mm - Nylon - -
RS-stocknr. 680-9428
Fabrikantnummer770680-5
FabrikantTE Connectivity
7,37 €
Each
Aantal stuks
23 3 - Male - AMPSEAL - - - 34.6mm - Polyamide - -
RS-stocknr. 135-4524
Fabrikantnummer350777-1
FabrikantTE Connectivity
0,176 €
Each (In a Bag of 3000)
Aantal stuks
2 1 6.35mm Male - Universal MATE-N-LOK Wire-to-Board Connector Straight - 14.73mm - Nylon - -
RS-stocknr. 136-1650
Fabrikantnummer1-480706-0
FabrikantTE Connectivity
0,157 €
Each (In a Bag of 1300)
Aantal stuks
9 3 6.35mm Male Cable Mount MATE-N-LOK Centerline Splash Proof/Sealed Connector Straight 27.38mm - - Nylon - -
RS-stocknr. 848-880
Fabrikantnummer1-480706-0
FabrikantTE Connectivity
0,35 €
Each
Aantal stuks
9 3 6.35mm Male Panel Mount Universal MATE-N-LOK 6.35 mm Centerline Soft Shell Pin & Socket Connector Straight 27.38mm - - Nylon - -
RS-stocknr. 864-9518
Fabrikantnummer1-480704-0
FabrikantTE Connectivity
1,15 €
Each
Aantal stuks
6 2 6.35mm Male - Universal MATE-N-LOK Universal MATE-N-LOK Cap or Header Straight 27.43mm 13.97mm - Glass Filled Nylon - -
RS-stocknr. 302-0669
Fabrikantnummer207020-1
FabrikantTE Connectivity
3,998 €
Each (In a Pack of 5)
Aantal stuks
36 9 5mm Female - Metrimate Square Grid Pin & Socket Connector Straight 27.84mm - - Thermoplastic - -
RS-stocknr. 797-3166
Fabrikantnummer1-104482-8
FabrikantTE Connectivity
1,356 €
Each (In a Pack of 5)
Aantal stuks
40 2 2.54mm Female Cable Mount AMPMODU Short Point Housing and Contact, .100 AMPMODU Header Straight 50.75mm 15.24mm - Thermoplastic - -
RS-stocknr. 164-1581
Fabrikantnummer207020-1
FabrikantTE Connectivity
3,45 €
Each (In a Bag of 75)
Aantal stuks
36 9 5mm Female - Metrimate Square Grid Pin & Socket Connector Straight 27.84mm - - Thermoplastic - -
RS-stocknr. 163-8415
Fabrikantnummer281838-5
FabrikantTE Connectivity
0,372 €
Each (In a Box of 500)
Aantal stuks
5 1 2.54mm Female Cable Mount AMPMODU HE13/HE14 - Straight 12.7mm 5.08mm - Glass Fibre Reinforced PBT - -
RS-stocknr. 680-8967
Fabrikantnummer200277-2
FabrikantTE Connectivity
15,08 €
Each
Aantal stuks
50 4 3.81mm Female - M Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector Straight 65.86mm 19.05mm - Phenolic Resin - -
RS-stocknr. 719-0074
Fabrikantnummer281839-7
FabrikantTE Connectivity
1,15 €
Each
Aantal stuks
14 2 2.54mm Male Cable Mount AMPMODU HE13/HE14 PCB Connector Straight 17.78mm 15mm - PBT - -
RS-stocknr. 782-1084
Fabrikantnummer926308-1
FabrikantTE Connectivity
2,00 €
Each
Aantal stuks
8 1 6.35mm Female Panel Mount Universal MATE-N-LOK Mate-N-Lok Series Connector Straight 57.2mm 27.4mm - PA - -
RS-stocknr. 483-8578
Fabrikantnummer172167-1
FabrikantTE Connectivity
0,772 €
Each (In a Pack of 5)
Aantal stuks
4 2 4.14mm Male Cable Mount Mini-Universal MATE-N-LOK Wire-to-Board Connector Straight 9.8mm - - Nylon - -
RS-stocknr. 115-1755
Fabrikantnummer350715-1
FabrikantTE Connectivity
0,572 €
Each (In a Pack of 5)
Aantal stuks
6 2 6.35mm Male Cable Mount Universal MATE-N-LOK Centerline Splash Proof/Sealed Connector Straight 27.43mm 14.73mm - Nylon - -
RS-stocknr. 164-7923
Fabrikantnummer281839-7
FabrikantTE Connectivity
0,666 €
Each (In a Box of 500)
Aantal stuks
14 2 2.54mm Male Cable Mount AMPMODU HE13/HE14 PCB Connector Straight 17.78mm 15mm - Nylon - -
RS-stocknr. 164-8535
Fabrikantnummer172167-1
FabrikantTE Connectivity
0,402 €
Each (In a Bag of 500)
Aantal stuks
4 2 4.14mm Male - Mini-Universal MATE-N-LOK Wire-to-Board Connector Straight 9.8mm - - Nylon - -