PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Lees meer Lees minder

Filters

1 - 20 van 825 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 467-598
Fabrikantnummer08-50-0032
FabrikantMolex
0,078 €
Each (In a Pack of 100)
Aantal stuks
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS-stocknr. 170-7029
Fabrikantnummer08-50-0032
FabrikantMolex
0,02 €
Each (In a Bag of 10000)
Aantal stuks
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS-stocknr. 670-1850
Fabrikantnummer43030-0001
FabrikantMolex
0,065 €
Each (In a Pack of 100)
Aantal stuks
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS-stocknr. 233-3009
Fabrikantnummer43030-0007
FabrikantMolex
0,104 €
Each (In a Bag of 100)
Aantal stuks
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS-stocknr. 170-7046
Fabrikantnummer43030-0007
FabrikantMolex
0,059 €
Each (In a Bag of 12000)
Aantal stuks
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS-stocknr. 670-6307
Fabrikantnummer39-00-0038
FabrikantMolex
0,034 €
Each (In a Pack of 100)
Aantal stuks
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5556 10mΩ -40°C +105°C
RS-stocknr. 172-9134
Fabrikantnummer39-00-0039
FabrikantMolex
0,088 €
Each (In a Bag of 100)
Aantal stuks
Female Dual Row, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA Mini-Fit - - Crimp Tin 24AWG Brass 18AWG 5556 10mΩ -40°C +105°C
RS-stocknr. 215-5887
Fabrikantnummer39-00-0078
FabrikantMolex
0,102 €
Each (In a Bag of 100)
Aantal stuks
Female Dual Row, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA Mini-Fit - - Crimp Tin 16AWG Brass 16AWG 5556 10mΩ -40°C +105°C
RS-stocknr. 670-6331
Fabrikantnummer39-00-0077
FabrikantMolex
0,036 €
Each (In a Pack of 100)
Aantal stuks
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit - 1.3mm² Crimp Tin - Brass 16AWG 5556 10mΩ -40°C +105°C
RS-stocknr. 670-6316
Fabrikantnummer39-00-0040
FabrikantMolex
0,055 €
Each (In a Pack of 100)
Aantal stuks
Male Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5558 - - -
RS-stocknr. 172-9140
Fabrikantnummer39-00-0041
FabrikantMolex
0,102 €
Each (In a Bag of 100)
Aantal stuks
Male - Mini-Fit - - Crimp Tin over Copper 24AWG Brass 18AWG 5558 - 7777 7777
RS-stocknr. 161-7994
Fabrikantnummer08-50-0107
FabrikantMolex
0,023 €
Each (On a Reel of 7000)
Aantal stuks
Female KK 396 Connector Housing KK 396 0.1mm² 0.35mm² Crimp Tin 26AWG Brass 22AWG 2578 6mΩ 0°C +50°C
RS-stocknr. 245-4718
Fabrikantnummer08-50-0108
FabrikantMolex
0,062 €
Each (In a Pack of 100)
Aantal stuks
Female KK 396 Connector Housing KK 396 0.1mm² 0.35mm² Crimp Tin 26AWG Brass 22AWG 2578 10mΩ 0°C +50°C
RS-stocknr. 670-2254
Fabrikantnummer08-50-0107
FabrikantMolex
0,045 €
Each (In a Pack of 100)
Aantal stuks
Female KK 396 Connector Housing KK 396 0.1mm² 0.35mm² Crimp Tin 26AWG Brass 22AWG 2578 6mΩ 0°C +50°C
RS-stocknr. 170-7129
Fabrikantnummer97-00-0001
FabrikantMolex
0,009 €
Each (On a Reel of 7000)
Aantal stuks
Female KK 254 Connector Housing KK - - Crimp Tin 30AWG Brass 22AWG 4809 - - -
RS-stocknr. 170-7053
Fabrikantnummer08-50-0108
FabrikantMolex
0,062 €
Each (In a Bag of 7000)
Aantal stuks
Female KK 396 Connector Housing KK 396 0.1mm² 0.35mm² Crimp Tin 26AWG Brass 22AWG 2578 10mΩ 0°C +50°C
RS-stocknr. 670-1661
Fabrikantnummer97-00-0001
FabrikantMolex
0,056 €
Each (In a Pack of 100)
Aantal stuks
Female KK 254 Connector Housing KK - - Crimp Tin 30AWG Brass 22AWG 4809 - - -
RS-stocknr. 173-3284
Fabrikantnummer08-50-0106
FabrikantMolex
0,07 €
Each (In a Pack of 100)
Aantal stuks
Female KK 396 Connector Housing KK 396 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 2478 10mΩ 0°C +50°C
RS-stocknr. 360-6875
Fabrikantnummer90119-2121
FabrikantMolex
0,103 €
Each (In a Pack of 100)
Aantal stuks
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Gold 28AWG Phosphor Bronze 26AWG 90119 - - -
RS-stocknr. 170-7070
Fabrikantnummer90119-2121
FabrikantMolex
0,069 €
Each (In a Bag of 5000)
Aantal stuks
Female C-Grid III Connector Housing C-Grid III 0.08mm² 0.1mm² Crimp Gold 28AWG Phosphor Bronze 26AWG 90119 - - -