PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Lees meer Lees minder

Filters

1 - 20 van 1838 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 718-1507
Fabrikantnummer770854-3
FabrikantTE Connectivity
0,834 €
Each (In a Pack of 10)
Aantal stuks
Female AMPSEAL Connector Housing AMPSEAL 0.5mm² 1.5mm² Crimp Gold 20AWG Copper, Nickel, Zinc Alloy 16AWG - - -40°C +125°C
RS-stocknr. 136-2005
Fabrikantnummer770854-3
FabrikantTE Connectivity
0,412 €
Each (In a Bag of 1000)
Aantal stuks
Female AMPSEAL Connector Housing AMPSEAL - - - - - - - - - - -
RS-stocknr. 314-1328
Fabrikantnummer183024-1
FabrikantTE Connectivity
0,186 €
Each (In a Pack of 100)
Aantal stuks
Male AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Brass 15AWG - - -40°C +125°C
RS-stocknr. 136-1733
Fabrikantnummer183024-1
FabrikantTE Connectivity
0,118 €
Each (In a Bag of 5000)
Aantal stuks
Male AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Brass 15AWG - - -40°C +125°C
RS-stocknr. 680-2063
Fabrikantnummer282110-1
FabrikantTE Connectivity
0,098 €
Each (In a Pack of 100)
Aantal stuks
Female AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Phosphor Bronze 15AWG - - - -
RS-stocknr. 136-1883
Fabrikantnummer282110-1
FabrikantTE Connectivity
300,99 €
1 Reel of 4000
Reel(s)
Female AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Phosphor Bronze 15AWG - - - -
RS-stocknr. 135-4521
Fabrikantnummer926893-1
FabrikantTE Connectivity
0,137 €
Each (In a Bag of 2000)
Aantal stuks
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS-stocknr. 849-108
Fabrikantnummer926893-1
FabrikantTE Connectivity
0,151 €
Each (In a Pack of 100)
Aantal stuks
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS-stocknr. 135-4520
Fabrikantnummer926895-1
FabrikantTE Connectivity
0,118 €
Each (In a Box of 1000)
Aantal stuks
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS-stocknr. 849-091
Fabrikantnummer926895-1
FabrikantTE Connectivity
0,157 €
Each (In a Pack of 100)
Aantal stuks
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS-stocknr. 720-2281
Fabrikantnummer350919-3
FabrikantTE Connectivity
0,181 €
Each (In a Pack of 50)
Aantal stuks
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.8mm² 2mm² Crimp Tin 18AWG Phosphor Bronze 14AWG - - - -
RS-stocknr. 718-1519
Fabrikantnummer770520-1
FabrikantTE Connectivity
0,198 €
Each (In a Pack of 10)
Aantal stuks
Female AMPSEAL Connector Housing AMPSEAL 0.5mm² 1.5mm² Crimp Tin 20AWG Copper, Nickel, Zinc Alloy 16AWG - - -40°C +105°C
RS-stocknr. 164-0871
Fabrikantnummer770520-1
FabrikantTE Connectivity
0,077 €
Each (On a Reel of 25000)
Aantal stuks
Female AMPSEAL Connector Housing AMPSEAL - - - - - - - - - - -
RS-stocknr. 233-0022
Fabrikantnummer181271-2
FabrikantTE Connectivity
0,47 €
Each (In a Pack of 100)
Aantal stuks
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.04mm² 0.08mm² Crimp Gold 30AWG Phosphor Bronze 28AWG - - - -
RS-stocknr. 136-1683
Fabrikantnummer181271-2
FabrikantTE Connectivity
0,303 €
Each (In a Bag of 500)
Aantal stuks
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.04mm² 0.08mm² Crimp Gold 30AWG Phosphor Bronze 28AWG - - - -
RS-stocknr. 495-8919
Fabrikantnummer182206-2
FabrikantTE Connectivity
0,098 €
Each (In a Bag of 100)
Aantal stuks
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - - - -
RS-stocknr. 680-5404
Fabrikantnummer965906-1
FabrikantTE Connectivity
0,198 €
Each (In a Pack of 100)
Aantal stuks
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - - - - - - -
RS-stocknr. 509-1988
Fabrikantnummer181299-2
FabrikantTE Connectivity
0,794 €
Each (In a Pack of 100)
Aantal stuks
Female AMPMODU MOD I Connector Housing AMPMODU MOD I 0.3mm² 0.9mm² Crimp Gold 22AWG Phosphor Bronze 18AWG - - - -
RS-stocknr. 719-9387
Fabrikantnummer964286-2
FabrikantTE Connectivity
0,201 €
Each (In a Pack of 100)
Aantal stuks
Female Junior Power Timer Connector Housing Junior Power Timer 0.5mm² 1mm² Crimp Tin - Bronze - - - - -
RS-stocknr. 161-5269
Fabrikantnummer964286-2
FabrikantTE Connectivity
0,111 €
Each (On a Reel of 3500)
Aantal stuks
Female Junior Power Timer Connector Housing Junior Power Timer 0.5mm² 1mm² Crimp Tin - Bronze - - - - -