Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
Lees meer Lees minder

Filters

1 - 20 van 260 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS-stocknr. 674-2397
FabrikantnummerAKSCT/Z BLACK
FabrikantASSMANN WSW
0,215 €
Each (In a Pack of 10)
Aantal stuks
Closed Top 2 2.54mm Female Black 1 6.5mm - 2.44mm - Brass Tin Straight 30mΩ
RS-stocknr. 251-8531
FabrikantRS PRO
0,406 €
Each (In a Pack of 10)
Aantal stuks
Closed Top 2 2.54mm Female Red 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS-stocknr. 674-2393
FabrikantnummerAKSCT/G BLACK
FabrikantASSMANN WSW
0,215 €
Each (In a Pack of 10)
Aantal stuks
Closed Top 2 2.54mm Female Black 1 6.5mm - 2.44mm - Brass Gold Straight 30mΩ
RS-stocknr. 674-2378
FabrikantnummerAKSG-200/G
FabrikantASSMANN WSW
0,254 €
Each (In a Pack of 10)
Aantal stuks
Closed Top 2 2mm Female Black 1 5mm - 2mm - Brass Gold Straight 30mΩ
RS-stocknr. 217-520
FabrikantnummerD3080B-46
FabrikantHARWIN
0,278 €
Each (In a Bag of 25)
Aantal stuks
Uninsulated - 5.08mm Male - - 9mm - - - - - - -
RS-stocknr. 164-7906
Fabrikantnummer1825190-3
FabrikantTE Connectivity
0,611 €
Each (In a Tube of 52)
Aantal stuks
DIP Switch 8 2.54mm - Black 4 5.08mm 2mm 10.16mm - Copper Alloy Tin over Nickel - -
RS-stocknr. 251-8503
FabrikantRS PRO
0,373 €
Each (In a Pack of 10)
Aantal stuks
Closed Top 2 2.54mm Female Black 1 4.98mm 6.47mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS-stocknr. 745-5306
Fabrikantnummer1825190-3
FabrikantTE Connectivity
0,73 €
Each
Aantal stuks
DIP Switch 8 2.54mm - Black 4 5.08mm 2mm 10.16mm - Copper Alloy Tin over Nickel - -
RS-stocknr. 180-9353
FabrikantnummerM22-1900005
FabrikantHARWIN
0,226 €
Each (In a Pack of 10)
Aantal stuks
Open Top 2 2mm Female Black 1 3.9mm 3.5mm 1.95mm - Beryllium Copper Gold Straight 20mΩ
RS-stocknr. 173-0829
FabrikantnummerM22-1900005
FabrikantHARWIN
0,127 €
Each (In a Bag of 1000)
Aantal stuks
Open Top 2 2mm Female Black 1 3.9mm 3.5mm 1.95mm - Beryllium Copper Gold Straight 20mΩ
RS-stocknr. 173-0974
FabrikantnummerD308698
FabrikantHARWIN
0,657 €
Each (In a Pack of 100)
Aantal stuks
Closed Top 2 5.08mm Male Black 1 9.5mm 12.7mm 3.2mm - Brass Gold Straight -
RS-stocknr. 270-6261
Fabrikantnummer90059-0007
FabrikantMolex
0,392 €
Each (In a Pack of 5)
Aantal stuks
Open Top 2 2.54mm Female Black 1 5.1mm 2.54mm 4.85mm C-Grid Phosphor Bronze Tin over Nickel Straight 15mΩ
RS-stocknr. 181-5601
FabrikantnummerD308698
FabrikantHARWIN
0,722 €
Each (In a Bag of 25)
Aantal stuks
Closed Top 2 5.08mm Male Black 1 9.5mm 12.7mm 3.2mm - Brass Gold Straight -
RS-stocknr. 245-4459
Fabrikantnummer609058200000
FabrikantStelvio Kontek
0,669 €
Each (In a Bag of 50)
Aantal stuks
Uninsulated 2 5.08mm Male - 1 5.68mm 6.5mm - - Brass Gold over Nickel Straight -
RS-stocknr. 251-8575
FabrikantRS PRO
0,406 €
Each (In a Pack of 10)
Aantal stuks
Closed Top, Handle Pull 2 2.54mm Female Black 1 4.98mm 14mm 2.44mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS-stocknr. 251-8682
FabrikantRS PRO
0,267 €
Each (In a Pack of 10)
Aantal stuks
Open Top 2 2.54mm Female Black 1 4.98mm 5.97mm 2.44mm - Phosphor Bronze Tin Straight 7mΩ
RS-stocknr. 163-3144
Fabrikantnummer3130581000540
FabrikantStelvio Kontek
0,165 €
Each (In a Box of 1000)
Aantal stuks
Uninsulated 2 2.54mm Male - 1 3.54mm 6.5mm 1mm - Brass Tin over Copper Straight -
RS-stocknr. 245-4471
Fabrikantnummer609058100010
FabrikantStelvio Kontek
0,529 €
Each (In a Bag of 50)
Aantal stuks
Uninsulated 2 2.54mm Male - 1 3.54mm 6.5mm 1mm - Brass Tin over Copper Straight -
RS-stocknr. 763-6776
Fabrikantnummer60900213421
FabrikantWurth Elektronik
0,27 €
Each (In a Pack of 10)
Aantal stuks
Open Top 2 2.54mm Female Black 1 4.98mm 2.44mm 5.97mm - Copper Alloy Gold Straight 20mΩ
RS-stocknr. 434-728
FabrikantnummerD3080-05
FabrikantHARWIN
0,213 €
Each (In a Pack of 25)
Aantal stuks
Uninsulated 2 5.08mm Male - 1 6.08mm - 1mm - Brass Gold Straight -
Related Products
D308 series 1mm diameter insulated and un-insulated shorting ...
Description:
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. ...
Electronic circuit protector type ESX10-T is designed to ...
Description:
Electronic circuit protector type ESX10-T is designed to ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current ...
M20 series 2.54mm closed top jumper sockets or ...
Description:
M20 series 2.54mm closed top jumper sockets or shunts which provide on-board programming when placed on an M20 series double row pin header. The housings of these M20 jumper sockets are colour coded and incorporate handles which enable easy placement ...
These Series 7859 C-Grid 2.54 mm pitch Shunt ...
Description:
These Series 7859 C-Grid 2.54 mm pitch Shunt Terminal Housings have 15 μ" select area Gold plated contacts.Stock number 797-8935 and 821-5566 are Pin Stop design.Stock number 797-8972 and 821-5575 are Open End design.