IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

161 - 180 van 1947 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 681-1291
Fabrikantnummer1-111623-9
FabrikantTE Connectivity
3,77 €
Each
Aantal stuks
14 2 Female 2mm Cable Mount Right Angle IDC 5A Gold over Nickel AMP-LATCH -65°C +105°C 125 V ac Phosphor Bronze
RS-stocknr. 163-3129
Fabrikantnummer4782837106440
FabrikantStelvio Kontek
0,657 €
Each (In a Tube of 36)
Aantal stuks
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 674-1249
FabrikantnummerAWHW 26G-0202-T
FabrikantASSMANN WSW
1,034 €
Each (In a Pack of 5)
Aantal stuks
26 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS-stocknr. 625-7252
FabrikantRS PRO
2,33 €
Each
Aantal stuks
10 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
RS-stocknr. 120-7454
Fabrikantnummer3452-6600
Fabrikant3M
3,12 €
Each
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Phosphor Bronze
RS-stocknr. 163-3494
Fabrikantnummer4782836105470
FabrikantStelvio Kontek
0,725 €
Each (In a Tube of 44)
Aantal stuks
5 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 164-9411
Fabrikantnummer4-640426-2
FabrikantTE Connectivity
0,793 €
Each (In a Box of 500)
Aantal stuks
12 1 Female 3.96mm Cable Mount Right Angle IDC 7A Tin over Nickel MTA-156 -55°C +105°C 600 V ac Copper
RS-stocknr. 674-0912
FabrikantnummerA-DSF 37LPIII/Z
FabrikantASSMANN WSW
3,30 €
Each
Aantal stuks
37 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS-stocknr. 121-6819
Fabrikantnummer61204025821
FabrikantWurth Elektronik
4,508 €
Each (In a Tray of 40)
Aantal stuks
40 2 - 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-stocknr. 543-7794
Fabrikantnummer4-640441-0
FabrikantTE Connectivity
0,592 €
Each (In a Pack of 10)
Aantal stuks
10 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS-stocknr. 113-5952
FabrikantnummerAWHC 14-0111-T
FabrikantASSMANN WSW
1,737 €
Each (In a Tray of 90)
Aantal stuks
14 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS-stocknr. 922-9847
Fabrikantnummer09185206813
FabrikantHARTING
1,798 €
Each (In a Box of 100)
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 311-6287
Fabrikantnummer04HR-6S-P-N
FabrikantJST
0,252 €
Each (In a Pack of 10)
Aantal stuks
4 1 Female 2.5mm Cable Mount Straight IDC 2A Tin Lead Alloy over Copper HR -25°C +85°C 250 V ac, 250 V dc Phosphor Bronze
RS-stocknr. 170-8842
Fabrikantnummer71600-020LF
FabrikantAmphenol FCI
0,711 €
Each (In a Tube of 19)
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel Quickie -65°C +105°C 1 kV ac Phosphor Bronze
RS-stocknr. 113-5958
FabrikantnummerAWHW 16G-0202-T
FabrikantASSMANN WSW
0,441 €
Each (In a Tray of 180)
Aantal stuks
16 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS-stocknr. 135-8505
Fabrikantnummer173977-3
FabrikantTE Connectivity
0,136 €
Each (In a Bag of 1000)
Aantal stuks
3 1 Female 2mm Cable Mount Right Angle IDC 2A Tin AMP CT - - 125 V ac Phosphor Bronze
RS-stocknr. 922-9856
Fabrikantnummer09185266813
FabrikantHARTING
1,984 €
Each (In a Box of 100)
Aantal stuks
26 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 756-0818
Fabrikantnummer7-215083-8
FabrikantTE Connectivity
2,23 €
Each
Aantal stuks
8 1 Male 1.27mm - Straight IDC 1.5A - Micro-MaTch - - 230 V ac Phosphor Bronze
RS-stocknr. 506-6982
Fabrikantnummer661012152023
FabrikantStelvio Kontek
1,501 €
Each (In a Pack of 10)
Aantal stuks
12 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 166-7540
Fabrikantnummer04HR-6S-P-N
FabrikantJST
0,163 €
Each (In a Bag of 1000)
Aantal stuks
4 1 Female 2.5mm Cable Mount Straight IDC 2A Tin Lead Alloy over Copper HR -25°C +85°C 250 V ac, 250 V dc Phosphor Bronze
Related Products
WR-BHD cable mount IDC ribbon cable receptacle connectors ...
Description:
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are ...
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Single row IDC connectors with right angle exit for flat or single wire cablesNo special prepration of cables requiredCan be assembled by handDouble blade contactsRated at 3A/1000VFlammabilty rating UL94 V-0.
The Picoflex Series from Molex is a reliable ...
Description:
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and ...
MTA-100 closed end MTA-100 IDC receptacle connectors for ...
Description:
MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. ...