IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

61 - 80 van 1951 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 163-9461
Fabrikantnummer3-640440-6
FabrikantTE Connectivity
0,236 €
Each (In a Bag of 500)
Aantal stuks
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS-stocknr. 535-4891
Fabrikantnummer3-640440-6
FabrikantTE Connectivity
0,284 €
Each (In a Pack of 10)
Aantal stuks
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS-stocknr. 162-2035
Fabrikantnummer71600-116LF
FabrikantAmphenol FCI
1,153 €
Each (In a Tube of 23)
Aantal stuks
16 2 Female 2.54mm Cable Mount Straight IDC 1A Gold over Nickel Quickie -65°C +105°C 1 kV ac Phosphor Bronze
RS-stocknr. 859-9356
Fabrikantnummer71600-040LF
FabrikantAmphenol FCI
1,475 €
Each (In a Pack of 10)
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel Quickie -65°C +105°C 1 kV ac Copper
RS-stocknr. 163-3501
Fabrikantnummer4782837103470
FabrikantStelvio Kontek
0,626 €
Each (In a Tube of 72)
Aantal stuks
3 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 164-8514
Fabrikantnummer1658525-7
FabrikantTE Connectivity
2,499 €
Each (In a Bag of 25)
Aantal stuks
14 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin over Nickel AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS-stocknr. 885-6182
Fabrikantnummer71600-116LF
FabrikantAmphenol FCI
1,284 €
Each (In a Pack of 5)
Aantal stuks
16 2 Female 2.54mm Cable Mount Straight IDC 1A Gold over Nickel Quickie -65°C +105°C 1 kV ac Phosphor Bronze
RS-stocknr. 164-9093
Fabrikantnummer1-1658621-0
FabrikantTE Connectivity
1,49 €
Each (In a Tube of 600)
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 625-7369
FabrikantRS PRO
2,33 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS-stocknr. 674-1230
FabrikantnummerAWHW 10G-0202-T
FabrikantASSMANN WSW
0,538 €
Each (In a Pack of 5)
Aantal stuks
10 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS-stocknr. 506-7014
Fabrikantnummer661003151923
FabrikantStelvio Kontek
0,522 €
Each (In a Pack of 10)
Aantal stuks
3 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 859-9551
Fabrikantnummer20021444-00010T1LF
FabrikantAmphenol FCI
1,946 €
Each (In a Pack of 25)
Aantal stuks
10 2 Female 1.27mm Cable Mount Straight Crimp 1A Gold over Nickel Minitek -40°C +105°C 125 V ac Beryllium Copper
RS-stocknr. 625-7325
FabrikantRS PRO
4,33 €
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS-stocknr. 182-3105
Fabrikantnummer71600-106LF
FabrikantAmphenol FCI
0,60 €
Each (In a Pack of 2)
Aantal stuks
6 2 Female 2.54mm - - - 3A Gold Quickie -65°C +105°C - Phosphor Bronze
RS-stocknr. 771-0079
Fabrikantnummer71600-010LF
FabrikantAmphenol FCI
1,018 €
Each (In a Pack of 6)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel Quickie -65°C +105°C 1 kV ac Phosphor Bronze
RS-stocknr. 120-6798
Fabrikantnummer3473-6600
Fabrikant3M
2,47 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Copper
RS-stocknr. 674-1104
FabrikantnummerAWP 20-7240-T
FabrikantASSMANN WSW
0,512 €
Each (In a Pack of 5)
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass
RS-stocknr. 452-082
Fabrikantnummer2-0111196-9
FabrikantTE Connectivity
7,98 €
Each
Aantal stuks
26 2 Female 1.27mm Cable Mount Right Angle IDC 500mA Gold over Nickel AMP-LATCH System 50 -65°C +105°C 30 V ac Phosphor Bronze
RS-stocknr. 471-165
FabrikantRS PRO
2,44 €
Each
Aantal stuks
40 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
RS-stocknr. 674-1097
FabrikantnummerAWP 10-7240-T
FabrikantASSMANN WSW
0,43 €
Each (In a Pack of 5)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
Related Products
A range of 2.54mm pitch PCB mount box ...
Description:
A range of 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets that are compatible with connectors conforming to BS9525-F0023. These 2.54mm Universal PCB headers and IDC sockets have grey UL94V rated glass filled polyester housings and gold ...
WR-BHD cable mount IDC ribbon cable receptacle connectors ...
Description:
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are ...
TE’s Novo series IDC ribbon cable connectors are ...
Description:
TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board ...
AMPMODU MTE 2.54 mm pitch single row IDC ...
Description:
AMPMODU MTE 2.54 mm pitch single row IDC receptacle Assemblies for use in wire to wire and wire to board applications. The receptacles are supplied preassembled in strips and pre-loaded with IDC socket contacts. These AMPMODU MTE 2.54 mm IDC ...