IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

21 - 40 van 1950 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 324-8053
Fabrikantnummer90327-0306
FabrikantMolex
0,638 €
Each (In a Pack of 5)
Aantal stuks
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 121-6787
Fabrikantnummer61202023021
FabrikantWurth Elektronik
0,819 €
Each (In a Tray of 54)
Aantal stuks
20 2 Female 2.54mm Cable Mount Straight IDC 1A Gold WR-BHD -40°C +125°C 250 V ac Copper
RS-stocknr. 771-8385
Fabrikantnummer61202023021
FabrikantWurth Elektronik
0,946 €
Each (In a Pack of 5)
Aantal stuks
20 2 Female 2.54mm Cable Mount Straight IDC 1A Gold WR-BHD -40°C +125°C 250 V ac Copper
RS-stocknr. 922-9843
Fabrikantnummer09185166813
FabrikantHARTING
1,531 €
Each (In a Box of 100)
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 409-8685
Fabrikantnummer09185166813
FabrikantHARTING
3,92 €
Each
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 674-1259
FabrikantnummerAWHW 10A-0202-T
FabrikantASSMANN WSW
0,50 €
Each (In a Pack of 5)
Aantal stuks
10 2 Male 2.54mm Through Hole Right Angle Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS-stocknr. 163-3502
Fabrikantnummer4782837104470
FabrikantStelvio Kontek
0,545 €
Each (In a Tube of 55)
Aantal stuks
4 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 756-0978
Fabrikantnummer1658620-4
FabrikantTE Connectivity
1,75 €
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Straight IDC 1A Gold over Nickel, Gold over Palladium Nickel, Tin over Nickel AMP-LATCH Novo - +105°C 250 V ac Phosphor Bronze
RS-stocknr. 164-3954
Fabrikantnummer1658620-4
FabrikantTE Connectivity
1,415 €
Each (In a Tube of 60)
Aantal stuks
20 2 Female 2.54mm Cable Mount Straight IDC 1A Gold over Nickel, Gold over Palladium Nickel, Tin over Nickel AMP-LATCH Novo - +105°C 250 V ac Phosphor Bronze
RS-stocknr. 670-2317
Fabrikantnummer90327-0357
FabrikantMolex
0,294 €
Each (In a Pack of 5)
Aantal stuks
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 113-5953
FabrikantnummerAWHC 20-0111-T
FabrikantASSMANN WSW
2,081 €
Each (In a Tray of 70)
Aantal stuks
20 2 Male 2.54mm Cable Mount Right Angle - 1A Gold, Nickel, Tin AWHC -40°C +105°C 250 V ac Brass
RS-stocknr. 161-4038
Fabrikantnummer1-215911-0
FabrikantTE Connectivity
1,012 €
Each (In a Tray of 105)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH - - - Phosphor Bronze
RS-stocknr. 827-3574
FabrikantnummerD89140-0131HK
Fabrikant3M
1,75 €
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Straight Crimp 1.25 A, 1.5 A Gold over Nickel D89 -55°C +105°C - Brass
RS-stocknr. 681-1373
Fabrikantnummer1-215911-0
FabrikantTE Connectivity
1,296 €
Each (In a Pack of 5)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH - - - Phosphor Bronze
RS-stocknr. 625-7347
FabrikantRS PRO
2,33 €
Each
Aantal stuks
34 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
RS-stocknr. 827-3641
Fabrikantnummer45110-010030
Fabrikant3M
4,11 €
Each
Aantal stuks
10 2 Female 1.27mm Cable Mount Straight Crimp 2.5A Gold over Nickel 451 -65°C +105°C 125 V ac Beryllium Copper
RS-stocknr. 182-3052
Fabrikantnummer71600-110LF
FabrikantAmphenol FCI
0,95 €
Each (In a Pack of 2)
Aantal stuks
10 2 Female 2.54mm - - - 3A Gold Quickie -65°C +105°C - Phosphor Bronze
RS-stocknr. 163-4498
Fabrikantnummer690207101072
FabrikantWurth Elektronik
0,826 €
Each (In a Tube of 36)
Aantal stuks
10 2 Male 1.27 mm, 2.54 mm Through Hole Straight Solder 1A Tin over Nickel WR-MM -40°C +105°C - Phosphor Bronze
RS-stocknr. 642-5073
FabrikantRS PRO
2,33 €
Each
Aantal stuks
10 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40°C +105°C - Brass
RS-stocknr. 182-2921
Fabrikantnummer71600-110LF
FabrikantAmphenol FCI
0,529 €
Each (In a Tube of 1224)
Aantal stuks
10 2 Female 2.54mm Cable Mount - IDC 1A Gold Quickie -65°C +105°C 1 kV ac Copper Nickel Tin Alloy
Related Products
A range of 2.54mm pitch PCB mount box ...
Description:
A range of 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets that are compatible with connectors conforming to BS9525-F0023. These 2.54mm Universal PCB headers and IDC sockets have grey UL94V rated glass filled polyester housings and gold ...
WR-BHD cable mount IDC ribbon cable receptacle connectors ...
Description:
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are ...
TE’s Novo series IDC ribbon cable connectors are ...
Description:
TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board ...
AMPMODU MTE 2.54 mm pitch single row IDC ...
Description:
AMPMODU MTE 2.54 mm pitch single row IDC receptacle Assemblies for use in wire to wire and wire to board applications. The receptacles are supplied preassembled in strips and pre-loaded with IDC socket contacts. These AMPMODU MTE 2.54 mm IDC ...