IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 147 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 192-7473
Fabrikantnummer89120-0101
Fabrikant3M
2,72 €
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1.25A Gold over Nickel 891 -55°C +105°C 1 kV ac Brass
RS-stocknr. 323-7902
Fabrikantnummer89126-0101HA
Fabrikant3M
2,85 €
Each
Aantal stuks
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Copper
RS-stocknr. 827-3641
Fabrikantnummer45110-010030
Fabrikant3M
3,92 €
Each
Aantal stuks
10 2 Female 1.27mm Cable Mount Straight Crimp 2.5A Gold over Nickel 451 -65°C +105°C 125 V ac Beryllium Copper
RS-stocknr. 827-3574
FabrikantnummerD89140-0131HK
Fabrikant3M
2,15 €
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Straight Crimp 1.25 A, 1.5 A Gold over Nickel D89 -55°C +105°C - Brass
RS-stocknr. 827-3638
Fabrikantnummer45120-010030
Fabrikant3M
4,69 €
Each
Aantal stuks
20 2 Female 1.27mm Cable Mount Straight Crimp 2.5A Gold over Nickel 451 -65°C +105°C 125 V ac Copper
RS-stocknr. 120-6798
Fabrikantnummer3473-6600
Fabrikant3M
2,27 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Copper
RS-stocknr. 502-9012
Fabrikantnummer7834-0000PR
Fabrikant3M
3,76 €
Each
Aantal stuks
34 2 Male 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 78XX -55°C +105°C - Copper
RS-stocknr. 713-4611
Fabrikantnummer37103-B101-00E MB
Fabrikant3M
2,26 €
Each
Aantal stuks
3 1 Male 2mm Cable Mount Straight IDC 3A Gold over Nickel 371 -20°C +85°C 32 V ac Copper
RS-stocknr. 120-7454
Fabrikantnummer3452-6600
Fabrikant3M
2,76 €
Each
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Phosphor Bronze
RS-stocknr. 192-7366
Fabrikantnummer3385-6614
Fabrikant3M
2,90 €
Each
Aantal stuks
14 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Beryllium Copper
RS-stocknr. 323-7946
Fabrikantnummer89140-0101HA
Fabrikant3M
2,55 €
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Brass
RS-stocknr. 192-7423
Fabrikantnummer3425-6650
Fabrikant3M
8,08 €
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Phosphor Bronze
RS-stocknr. 192-7350
Fabrikantnummer3473-6610
Fabrikant3M
2,64 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Copper
RS-stocknr. 827-3596
Fabrikantnummer89140-0103
Fabrikant3M
2,26 €
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Straight IDC 1.25 A, 1.5 A Gold over Nickel 891 -55°C +105°C 1 kV ac Brass
RS-stocknr. 323-7952
Fabrikantnummer89150-0101HA
Fabrikant3M
3,15 €
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C - Phosphor Bronze
RS-stocknr. 323-7889
Fabrikantnummer89120-0101HA
Fabrikant3M
0,99 €
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Copper
RS-stocknr. 323-7924
Fabrikantnummer89130-0101HA
Fabrikant3M
1,40 €
Each
Aantal stuks
30 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C - Brass
RS-stocknr. 656-3844
Fabrikantnummer5140-B7A2PL
Fabrikant3M
10,73 €
Each
Aantal stuks
40 2 Female 2.54mm Through Hole Right Angle Solder 1A Gold over Nickel 5100 -55°C +105°C - Copper
RS-stocknr. 121-0444
Fabrikantnummer4640-6001
Fabrikant3M
9,63 €
Each
Aantal stuks
40 2 - 2.54mm Cable Mount Right Angle IDC 1A Gold 4600 - - - Copper
RS-stocknr. 120-6833
Fabrikantnummer3417-6600
Fabrikant3M
5,80 €
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Phosphor Bronze