IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 163 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 324-8053
Fabrikantnummer90327-0306
FabrikantMolex
0,638 €
Each (In a Pack of 5)
Aantal stuks
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 670-2317
Fabrikantnummer90327-0357
FabrikantMolex
0,294 €
Each (In a Pack of 5)
Aantal stuks
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 324-8132
Fabrikantnummer90325-0010
FabrikantMolex
0,51 €
Each (In a Pack of 5)
Aantal stuks
10 1 Male 1.27mm Through Hole Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Brass
RS-stocknr. 775-4290
Fabrikantnummer93405-0506
FabrikantMolex
0,956 €
Each (In a Pack of 5)
Aantal stuks
6 2 Male 1.27mm Surface Mount Vertical IDC 1.2A Tin Picoflex -40°C +105°C 250 V ac Brass
RS-stocknr. 324-8075
Fabrikantnummer90327-0310
FabrikantMolex
0,578 €
Each (In a Pack of 5)
Aantal stuks
10 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 670-2311
Fabrikantnummer90327-0360
FabrikantMolex
0,316 €
Each (In a Pack of 5)
Aantal stuks
8 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 670-6158
Fabrikantnummer90327-3308
FabrikantMolex
0,94 €
Each (In a Pack of 5)
Aantal stuks
8 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Gold over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 447-5997
Fabrikantnummer90814-0006
FabrikantMolex
0,61 €
Each (In a Pack of 5)
Aantal stuks
6 1 Male 1.27mm Surface Mount Straight SMT 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac/dc Brass
RS-stocknr. 670-6098
Fabrikantnummer90325-3006
FabrikantMolex
0,618 €
Each (In a Pack of 5)
Aantal stuks
6 1 Male 1.27mm Through Hole Straight IDC 1.2A Gold over Nickel Picoflex -40°C +105°C 250 V ac Brass
RS-stocknr. 670-6186
Fabrikantnummer90327-3356
FabrikantMolex
0,666 €
Each (In a Pack of 5)
Aantal stuks
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Gold over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 670-6593
Fabrikantnummer90325-9006
FabrikantMolex
0,43 €
Each (In a Pack of 5)
Aantal stuks
6 1 Male 1.27mm Through Hole Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Brass
RS-stocknr. 670-6625
Fabrikantnummer90814-0804
FabrikantMolex
0,568 €
Each (In a Pack of 5)
Aantal stuks
4 1 Male 1.27mm Surface Mount Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS-stocknr. 670-6612
Fabrikantnummer90814-0610
FabrikantMolex
0,65 €
Each (In a Pack of 5)
Aantal stuks
10 1 Male 1.27mm Surface Mount Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS-stocknr. 670-6149
Fabrikantnummer90327-3306
FabrikantMolex
0,726 €
Each (In a Pack of 5)
Aantal stuks
6 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 670-2349
Fabrikantnummer90814-0906
FabrikantMolex
0,676 €
Each (In a Pack of 5)
Aantal stuks
6 1 Male 1.27mm Surface Mount Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS-stocknr. 670-6139
Fabrikantnummer90327-0318
FabrikantMolex
0,808 €
Each (In a Pack of 5)
Aantal stuks
18 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 670-6622
Fabrikantnummer90814-0808
FabrikantMolex
0,686 €
Each (In a Pack of 5)
Aantal stuks
8 1 Male 1.27mm Surface Mount Straight IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS-stocknr. 324-8069
Fabrikantnummer90327-0308
FabrikantMolex
0,784 €
Each (In a Pack of 5)
Aantal stuks
8 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze
RS-stocknr. 670-2395
Fabrikantnummer90814-3914
FabrikantMolex
1,13 €
Each (In a Pack of 5)
Aantal stuks
14 1 Male 1.27mm Surface Mount Straight IDC 1.2A Gold over Nickel Picoflex -40°C +105°C 250 V ac, 250 V dc Brass
RS-stocknr. 167-1795
Fabrikantnummer90327-3364
FabrikantMolex
0,495 €
Each (On a Reel of 4000)
Aantal stuks
10 2 Female 1.27mm Cable Mount Right Angle IDC 1.2A Gold over Nickel Picoflex -40°C +105°C 250 V ac Phosphor Bronze