FPC Connectors

Filters

1 - 20 van 2025 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Material Pitch Mounting Type Gender Contact Position Termination Type Body Orientation Insertion Force Locking Mechanism Current Rating Voltage Rating Series Series Number
RS-stocknr. 788-3442
Fabrikantnummer522071533
FabrikantMolex
1,182 €
Each (In a Pack of 10)
Aantal stuks
15 Phosphor Bronze 1mm - Female - ZIF Top Contact Right Angle - - 1A 125 V Easy-On 52207
RS-stocknr. 175-7129
Fabrikantnummer51296-5494-TR750
FabrikantMolex
1,364 €
Each (On a Reel of 750)
Aantal stuks
54 Phosphor Bronze 0.5mm Surface Mount - Bottom Bottom Right Angle ZIF - 500mA 50 V ac/dc - 51296
RS-stocknr. 167-6476
Fabrikantnummer522071533
FabrikantMolex
0,775 €
Each (On a Reel of 1000)
Aantal stuks
15 Phosphor Bronze 1mm - Female - ZIF Top Contact Right Angle - - 1A 125 V 52207 -
RS-stocknr. 167-6318
Fabrikantnummer51296-5494
FabrikantMolex
1,062 €
Each (On a Reel of 3000)
Aantal stuks
54 Phosphor Bronze 0.5mm - Male - ZIF Bottom Contact Right Angle - - 500mA 50 V ac/dc Easy On 51296
RS-stocknr. 848-6727
Fabrikantnummer51296-5494
FabrikantMolex
1,954 €
Each (In a Pack of 5)
Aantal stuks
54 Phosphor Bronze 0.5mm - Male - ZIF Bottom Contact Right Angle - - 500mA 50 V ac/dc Easy On 51296
RS-stocknr. 763-2691
Fabrikantnummer687350124422
FabrikantWurth Elektronik
2,892 €
Each (In a Pack of 5)
Aantal stuks
50 Phosphor Bronze 0.5mm Surface Mount - - - Straight - - 500mA 50 V 687 -
RS-stocknr. 163-3978
Fabrikantnummer687350124422
FabrikantWurth Elektronik
2,031 €
Each (On a Reel of 1000)
Aantal stuks
50 Phosphor Bronze 0.5mm Surface Mount - - - Straight - - 500mA 50 V 687 -
RS-stocknr. 670-2484
Fabrikantnummer52559-1252
FabrikantMolex
1,098 €
Each (In a Pack of 10)
Aantal stuks
12 Phosphor Bronze 0.5mm Surface Mount Female - ZIF Straight - - 500mA 50 V ac/dc Easy On 52559
RS-stocknr. 163-3921
Fabrikantnummer68611814122
FabrikantWurth Elektronik
0,924 €
Each (On a Reel of 1500)
Aantal stuks
18 Phosphor Bronze 1mm Surface Mount - - - Straight - - 1A 125 V 686 -
RS-stocknr. 788-3408
Fabrikantnummer52207-0333
FabrikantMolex
0,51 €
Each (In a Pack of 10)
Aantal stuks
3 Phosphor Bronze 1mm - Female - ZIF Top Contact Right Angle - - 1A 125 V Easy-On 52207
RS-stocknr. 163-4446
Fabrikantnummer68713014522
FabrikantWurth Elektronik
1,084 €
Each (On a Reel of 2000)
Aantal stuks
30 Phosphor Bronze 0.5mm Surface Mount - - - Straight - - 500mA 50 V 687 -
RS-stocknr. 763-2601
Fabrikantnummer68611814122
FabrikantWurth Elektronik
1,068 €
Each (In a Pack of 5)
Aantal stuks
18 Phosphor Bronze 1mm Surface Mount - - - Straight - - 1A 125 V 686 -
RS-stocknr. 763-6738
Fabrikantnummer68713014522
FabrikantWurth Elektronik
1,454 €
Each (In a Pack of 5)
Aantal stuks
30 Phosphor Bronze 0.5mm Surface Mount - - - Straight - - 500mA 50 V 687 -
RS-stocknr. 797-9102
Fabrikantnummer52271-1069
FabrikantMolex
1,04 €
Each (In a Pack of 5)
Aantal stuks
10 Phosphor Bronze 1mm - - - ZIF Bottom Contact Right Angle - - 500mA 50 V ac/dc Easy-On 52271
RS-stocknr. 738-8849
FabrikantnummerFH12-50S-0.5SV(55)
FabrikantHirose
1,628 €
Each (In a Pack of 5)
Aantal stuks
50 Phosphor Bronze 0.5mm Surface Mount Female - ZIF Vertical Contact Straight - - 500mA 50 V ac FH12 -
RS-stocknr. 179-6532
Fabrikantnummer52610-1472-TR250
FabrikantMolex
0,893 €
Each (On a Reel of 250)
Aantal stuks
14 Phosphor Bronze 1mm Surface Mount Female - ZIF Vertical ZIF - 1A 125 Vrms ac/dc - 52610
RS-stocknr. 179-6463
Fabrikantnummer52271-1069-TR250
FabrikantMolex
0,817 €
Each (On a Reel of 250)
Aantal stuks
10 Phosphor Bronze 1mm Surface Mount Female Bottom ZIF Right Angle ZIF - 500mA 50 Vrms ac/dc - 52271
RS-stocknr. 688-2827
FabrikantnummerFH12-30S-0.5SV(55)
FabrikantHirose
1,89 €
Each (In a Pack of 10)
Aantal stuks
30 Phosphor Bronze 0.5mm Surface Mount Female - ZIF Vertical Contact Straight - - 500mA 50 V ac FH12 -
RS-stocknr. 743-1262
Fabrikantnummer502078-2510
FabrikantMolex
1,872 €
Each (In a Pack of 5)
Aantal stuks
25 Copper Alloy 0.25mm Surface Mount Female - Bottom Contact Right Angle - Yes 200mA 50 V ac/dc Easy-On 502078
RS-stocknr. 166-4855
FabrikantnummerFH12-30S-0.5SV(55)
FabrikantHirose
1,293 €
Each (On a Reel of 1000)
Aantal stuks
30 Phosphor Bronze 0.5mm Surface Mount Female - ZIF Vertical Contact Straight - - 500mA 50 V ac FH12 -
Related Products
Z-PACK™ HM 2mm Type B backplane right angle ...
Description:
Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various ...
Standard Blind mate drawer plug and receptacle connector ...
Description:
Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for ...
0.8 mm pitch, Small & Robust Wire to ...
Description:
0.8 mm pitch, Small & Robust Wire to Board Connector. 0.8 mm pitch, 1.75 mm height 4.1 mm depth small connectorRated up to 2.5 Amps MAX with AWG#28, 2 pos.Robust design is tolerant of cable wiring.High contact lance strengthBox shape ...
0.4 mm Contact Pitch, Board-to-FPC Connectors. Two stacking ...
Description:
0.4 mm Contact Pitch, Board-to-FPC Connectors. Two stacking height optionsUltra space-saving designTwo point contact systemSuperior tactile feedbackDrop and shock resistant structureUser friendly operationsNo pattern prohibited area.