DIN 41622 Connectors

DIN 41622 connectors are named for Deutsches Institut für Normung, the German company who first standardised these types of connections. This type of DIN connector are generally used in broadcast audio, for terminating multipair audio cables in particular. They can be used in wiring between studios, and connecting to rack-mounted equipment. DIN 41622 connectors are similar to DIN 41618 connectors, but have a lower pin density, with 30 pins compared to 39.

What are DIN connectors?

DIN connectors are usually associated with audio applications, which is the purpose that they were first standardised for. Each number corresponds to a connector with a different configuration of pins, and each has a specific use. There are many configurations, which makes them a very popular and versatile type of connection.

Types of DIN 41622 connectors

DIN 41622 connectors come in a range of different formats, with the connector having different potential genders, rows, and numbers of contacts. This will dictate what they are used for, as you may require more or less contacts and rows for a given connection.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Number of Rows Termination Method Housing Material Current Rating Maximum Contact Resistance Voltage Rating Series Maximum Operating Temperature Minimum Operating Temperature Body Orientation Contact Plating
RS-stocknr. 100-6302
FabrikantnummerJ00042A0919
FabrikantTelegartner
13,88 €
Each
Aantal stuks
Female 30 3 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS-stocknr. 100-6295
FabrikantnummerJ00046A0918
FabrikantTelegartner
9,26 €
Each
Aantal stuks
Male 30 3 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS-stocknr. 100-6239
FabrikantnummerJ00041A0913
FabrikantTelegartner
7,39 €
Each
Aantal stuks
Female 12 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS-stocknr. 100-6223
FabrikantnummerJ00045A0912
FabrikantTelegartner
4,65 €
Each
Aantal stuks
Male 12 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS-stocknr. 164-8419
Fabrikantnummer1393726-1
FabrikantTE Connectivity
4,855 €
Each (In a Bag of 150)
Aantal stuks
Male 8 - - - 10A - 450 V RP622 +125°C -55°C Straight Silver
RS-stocknr. 100-6245
FabrikantnummerJ00045A0914
FabrikantTelegartner
5,01 €
Each
Aantal stuks
Male 16 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS-stocknr. 100-6251
FabrikantnummerJ00041A0915
FabrikantTelegartner
9,26 €
Each
Aantal stuks
Female 16 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS-stocknr. 100-6217
FabrikantnummerJ00040A0911
FabrikantTelegartner
5,75 €
Each
Aantal stuks
Female 8 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS-stocknr. 100-6267
FabrikantnummerJ00045A0916
FabrikantTelegartner
6,46 €
Each
Aantal stuks
Male 20 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS-stocknr. 256-8564
Fabrikantnummer1393726-1
FabrikantTE Connectivity
6,53 €
Each
Aantal stuks
Male 8 - - - 10A - 450 V RP622 +125°C -55°C Straight Silver
RS-stocknr. 100-6201
FabrikantnummerJ00044A0910
FabrikantTelegartner
3,31 €
Each
Aantal stuks
Male 8 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS-stocknr. 100-6289
FabrikantnummerJ00041A0917
FabrikantTelegartner
10,14 €
Each
Aantal stuks
Female 20 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
Related Products
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal ...
Description:
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions. Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane ...
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal ...
Description:
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions. Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane ...
DIN power connectors with 15 contacts, intended mainly ...
Description:
DIN power connectors with 15 contacts, intended mainly for connecting European format power supplies.The model with male contacts includes two priority contacts (position z4+z32).Polyester glass filled insulator UL 94-V0.
A range of Accessories for TE Connectivity DIN41612 ...
Description:
A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectorsStock number 720-0730 is a dust cover for use with ...