DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
Lees meer Lees minder

Filters

1 - 20 van 142 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS-stocknr. 718-8277
Fabrikantnummer166569-1
FabrikantTE Connectivity
3,10 €
Each
Aantal stuks
48 Female 3 Straight Snap-In - F 3.81 mm, 5.08 mm - - - - - -
RS-stocknr. 165-0661
Fabrikantnummer5650868-5
FabrikantTE Connectivity
2,968 €
Each (In a Box of 140)
Aantal stuks
48 Female 3 Right Angle Solder A/b/c 1/2 R 2.54mm - Through Hole - C2 - Copper Alloy
RS-stocknr. 680-2401
Fabrikantnummer925486-1
FabrikantTE Connectivity
6,19 €
Each
Aantal stuks
96 Female 3 Straight Crimp A/b/c Wire to Board 2.54mm Gold, Nickel, Tin - - - 1.5A Phosphor Bronze
RS-stocknr. 681-2284
Fabrikantnummer5650868-5
FabrikantTE Connectivity
3,54 €
Each
Aantal stuks
48 Female 3 Right Angle Solder A/b/c 1/2 R 2.54mm - Through Hole - C2 - Copper Alloy
RS-stocknr. 164-0128
Fabrikantnummer925486-1
FabrikantTE Connectivity
4,839 €
Each (In a Box of 224)
Aantal stuks
96 Female 3 Straight Crimp A/b/c Wire to Board 2.54mm Gold, Nickel, Tin - - - 1.5A Phosphor Bronze
RS-stocknr. 173-5567
Fabrikantnummer166733-4
FabrikantTE Connectivity
10,908 €
Each (In a Tray of 20)
Aantal stuks
48 Female 3 Straight Solder - - 5.08mm Gold over Nickel Through Hole - - - Phosphor Bronze
RS-stocknr. 864-3548
Fabrikantnummer5650897-4
FabrikantTE Connectivity
4,792 €
Each (In a Pack of 140)
Aantal stuks
64 Female 2 Right Angle Solder A, C R 2.54mm Tin - - C2 - Copper Alloy
RS-stocknr. 164-1016
Fabrikantnummer9-1393640-3
FabrikantTE Connectivity
3,009 €
Each (In a Box of 100)
Aantal stuks
64 Female 2 Straight Solder A/c C 2.54mm - Through Hole - C2 - Copper Alloy
RS-stocknr. 681-2288
Fabrikantnummer5650908-5
FabrikantTE Connectivity
4,48 €
Each
Aantal stuks
96 Male 3 Straight Solder A/b/c R 2.54mm Tin Through Hole - C2 - Copper Alloy
RS-stocknr. 720-0755
Fabrikantnummer746603-4
FabrikantTE Connectivity
86,97 €
Each
Aantal stuks
64 Female 2 Right Angle IDT A/c C 2.54mm Gold over Nickel Cable Mount - - - Phosphor Bronze
RS-stocknr. 681-1581
Fabrikantnummer166733-4
FabrikantTE Connectivity
11,99 €
Each
Aantal stuks
48 Female 3 Straight Solder - - 5.08mm Gold over Nickel Through Hole - - - Phosphor Bronze
RS-stocknr. 864-3292
Fabrikantnummer1-148059-5
FabrikantTE Connectivity
10,584 €
Each (In a Pack of 450)
Aantal stuks
96 Female 3 Straight Press-In A, B, C C 2.54mm Tin - - C2 1.5A Phosphor Bronze
RS-stocknr. 681-2679
Fabrikantnummer9-1393640-3
FabrikantTE Connectivity
3,76 €
Each
Aantal stuks
64 Female 2 Straight Solder A/c C 2.54mm - Through Hole - C2 - Copper Alloy
RS-stocknr. 164-8944
Fabrikantnummer5650908-5
FabrikantTE Connectivity
3,433 €
Each (In a Box of 150)
Aantal stuks
96 Male 3 Straight Solder A/b/c R 2.54mm Tin Through Hole - C2 - Copper Alloy
RS-stocknr. 864-3810
Fabrikantnummer1-148057-5
FabrikantTE Connectivity
8,693 €
Each (In a Pack of 450)
Aantal stuks
96 Female 3 Straight Press-In A, B, C C 2.54mm Tin - - C2 1.5A Phosphor Bronze
RS-stocknr. 681-1525
Fabrikantnummer148384-5
FabrikantTE Connectivity
6,06 €
Each
Aantal stuks
24 + 8 Female - Straight Solder A/b/c M - Gold over Palladium Nickel Through Hole - C2 - Phosphor Bronze
RS-stocknr. 720-0727
Fabrikantnummer5535090-4
FabrikantTE Connectivity
3,86 €
Each
Aantal stuks
96 Female 3 Straight Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C2 - Phosphor Bronze
RS-stocknr. 864-3876
Fabrikantnummer650946-5
FabrikantTE Connectivity
2,70 €
Each
Aantal stuks
32 Male 2 Right Angle Solder A, C C 2.54mm Nickel - - C2 1.5A Copper Alloy
RS-stocknr. 720-0733
Fabrikantnummer650461-4
FabrikantTE Connectivity
5,01 €
Each
Aantal stuks
96 Female 3 Right Angle Solder A/b/c R 2.54mm Gold over Nickel Through Hole - C2 - Phosphor Bronze
RS-stocknr. 864-3784
Fabrikantnummer5650934-5
FabrikantTE Connectivity
3,165 €
Each (In a Pack of 300)
Aantal stuks
64 Male 2 Straight Solder A, C R 2.54mm Tin - - C2 - Copper Alloy