DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.UsesThe primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.Types Number of contacts varies Many variations of housing material, including different types of metal and plastic Both angled and straight versions Male and femaleMounting Types Cable mount Panel mount Snap pin mount Through hole

...
Lees meer Lees minder

Filters

1 - 20 van 796 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS-stocknr. 923-0834
Fabrikantnummer09062152871
FabrikantHARTING
10,823 €
Each (In a Box of 20)
Aantal stuks
15 Female 2 Straight Faston Z/d H15 10.16mm Silver - - C1 15A -
RS-stocknr. 469-538
Fabrikantnummer09062152871
FabrikantHARTING
14,01 €
Each
Aantal stuks
15 Female 2 Straight Faston Z/d H15 10.16mm Silver - 3D CAD Model C1 15A -
RS-stocknr. 406-111
Fabrikantnummer09031642921
FabrikantHARTING
4,13 €
Each
Aantal stuks
64 Male 2 Right Angle Solder A/c C 2.54mm Gold over Nickel Through Hole - C1 2A -
RS-stocknr. 469-550
Fabrikantnummer09062486823
FabrikantHARTING
17,56 €
Each
Aantal stuks
48 Female 3 Straight Solder Z/b/d F 5.08mm Gold over Nickel - - C2 6A -
RS-stocknr. 923-0831
Fabrikantnummer09062486823
FabrikantHARTING
12,40 €
Each (In a Box of 20)
Aantal stuks
48 Female 3 Straight Solder Z/b/d F 5.08mm Gold over Nickel - - C2 6A -
RS-stocknr. 923-0887
Fabrikantnummer09062486835
FabrikantHARTING
8,234 €
Each (In a Box of 20)
Aantal stuks
48 Female 3 Straight Solder Z/b/d - 5.08mm Gold over Nickel Through Hole - C2 6A -
RS-stocknr. 473-177
Fabrikantnummer09062486835
FabrikantHARTING
8,30 €
Each
Aantal stuks
48 Female 3 Straight Solder Z/b/d - 5.08mm Gold over Nickel Through Hole - C2 6A -
RS-stocknr. 406-212
Fabrikantnummer09022646821
FabrikantHARTING
9,32 €
Each
Aantal stuks
64 Female 2 Straight Wire Wrap A/b B 2.54mm Gold over Palladium Nickel Through Hole - C2 2A -
RS-stocknr. 172-5797
Fabrikantnummer51590291519620LF
FabrikantAmphenol FCI
7,357 €
Each (In a Pack of 160)
Aantal stuks
15 Female 2 Straight Faston Z/d H15 10.16mm Silver over Nickel Panel Mount - C1 15A Copper Alloy
RS-stocknr. 923-0837
Fabrikantnummer09061486901
FabrikantHARTING
6,261 €
Each (In a Box of 20)
Aantal stuks
48 Male 3 Right Angle Solder Z/b/d F 5.08mm Gold over Palladium Nickel Through Hole - C2 6A -
RS-stocknr. 170-6890
Fabrikantnummer354741
FabrikantERNI
5,765 €
Each (In a Tray of 44)
Aantal stuks
48 Female 3 Straight Solder 1/2 F 5.08mm Gold - - C2 5.5A Copper Alloy
RS-stocknr. 784-6092
Fabrikantnummer354741
FabrikantERNI
6,34 €
Each
Aantal stuks
48 Female 3 Straight Solder 1/2 F 5.08mm Gold - - C2 5.5A Copper Alloy
RS-stocknr. 469-544
Fabrikantnummer09061486901
FabrikantHARTING
6,68 €
Each
Aantal stuks
48 Male 3 Right Angle Solder Z/b/d F 5.08mm Gold over Palladium Nickel Through Hole - C2 6A -
RS-stocknr. 251-447
Fabrikantnummer51590291519620LF
FabrikantAmphenol FCI
7,70 €
Each
Aantal stuks
15 Female 2 Straight Faston Z/d H15 10.16mm Silver over Nickel Panel Mount - C1 15A Copper Alloy
RS-stocknr. 865-8092
Fabrikantnummer09051486931
FabrikantHARTING
7,04 €
Each
Aantal stuks
48 Male 2 Right Angle Solder A/c E 2.54mm Gold over Palladium Nickel over Nickel - - - 6A Copper Alloy
RS-stocknr. 117-3294
Fabrikantnummer09062152821
FabrikantHARTING
10,03 €
Each
Aantal stuks
15 Female 2 Straight Solder Z/d H15 10.16mm Silver Through Hole - C1 15A -
RS-stocknr. 508-3101
FabrikantRS PRO
2,89 €
Each
Aantal stuks
64 Female 2 Straight Solder A/b C 2.54mm Gold over Nickel - - C1 2A Brass
RS-stocknr. 923-0777
Fabrikantnummer09021646921
FabrikantHARTING
3,624 €
Each (In a Box of 130)
Aantal stuks
64 Male 2 Right Angle Solder A/b B 2.54mm Gold over Nickel Through Hole - C2 2A -
RS-stocknr. 355-5777
Fabrikantnummer09032606805
FabrikantHARTING
9,78 €
Each
Aantal stuks
60 + 4 Female 3 Straight Solder A/b/c M 2.54mm Gold over Nickel Through Hole - C2 2A -
RS-stocknr. 521-875
Fabrikantnummer254893
FabrikantERNI
3,70 €
Each
Aantal stuks
32 Female 2 Straight Solder A/c C/2 2.54mm Gold Through Hole - C2 2A Copper Alloy
Related Products
Harting DIN 41612 type D backapane power connectors ...
Description:
Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life ...
A range of DIN 41612 / IEC 60603-2 ...
Description:
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid. Indirect connection systemUse in DIN 41494 construction systems (19” technology)Connection between plug-in cards and backplane wiringConnection between two PCBs arranged one above the otherConnection to peripheral ...
Eurocard plug and receptacle connectors which meet DIN ...
Description:
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, ...
A durable range of DIN 41612 Type F ...
Description:
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a ...