Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Lees meer Lees minder

Filters

1 - 20 van 193 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS-stocknr. 164-1649
Fabrikantnummer5100143-1
FabrikantTE Connectivity
4,529 €
Each (In a Tube of 10)
Aantal stuks
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS-stocknr. 340-1018
Fabrikantnummer5100143-1
FabrikantTE Connectivity
5,15 €
Each
Aantal stuks
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS-stocknr. 164-8660
Fabrikantnummer5352068-1
FabrikantTE Connectivity
10,555 €
Each (In a Tube of 11)
Aantal stuks
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS-stocknr. 909-7230
Fabrikantnummer5172070-1
FabrikantTE Connectivity
4,82 €
Each
Aantal stuks
Blind Mate Drawer Connector Female 8 4 2 Straight PBT 5mm - - Nickel - 250 V ac Plug-In
RS-stocknr. 340-1169
Fabrikantnummer5352068-1
FabrikantTE Connectivity
11,61 €
Each
Aantal stuks
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS-stocknr. 164-8378
Fabrikantnummer5172070-1
FabrikantTE Connectivity
3,273 €
Each (In a Box of 180)
Aantal stuks
Blind Mate Drawer Connector Female 8 4 2 Straight PBT 5mm - - Nickel - 250 V ac Plug-In
RS-stocknr. 165-0654
Fabrikantnummer5536510-2
FabrikantTE Connectivity
7,575 €
Each (In a Tube of 24)
Aantal stuks
Futurebus+ Female 48 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
RS-stocknr. 684-1377
Fabrikantnummer5536510-2
FabrikantTE Connectivity
8,12 €
Each
Aantal stuks
Futurebus+ Female 48 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
RS-stocknr. 196-176
Fabrikantnummer1410189-3
FabrikantTE Connectivity
52,09 €
Each
Aantal stuks
VITA 46 Left Male 56 8 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS-stocknr. 163-8327
Fabrikantnummer1410189-3
FabrikantTE Connectivity
48,119 €
Each (In a Tube of 30)
Aantal stuks
VITA 46 Left Male 56 8 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS-stocknr. 864-3793
Fabrikantnummer5646357-1
FabrikantTE Connectivity
8,124 €
Each (In a Pack of 120)
Aantal stuks
- - 250 - 10 Straight - 2mm Phosphor Bronze Through Hole Gold - - Press Fit
RS-stocknr. 864-3352
Fabrikantnummer1469025-1
FabrikantTE Connectivity
6,86 €
Each (In a Pack of 400)
Aantal stuks
- - 20 - 2 Straight - 2.5mm Phosphor Bronze Through Hole Gold - - Press Fit
RS-stocknr. 683-1392
Fabrikantnummer1469028-1
FabrikantTE Connectivity
12,90 €
Each
Aantal stuks
High Speed Hard Metric, 2 Pair Female 40 10 4 Right Angle PET 2.5mm Copper Nickel Silicon Alloy - Gold over Nickel - - Press-In
RS-stocknr. 195-937
Fabrikantnummer1410140-1
FabrikantTE Connectivity
24,78 €
Each
Aantal stuks
VITA 46 Centre Female 144 16 9 Straight Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS-stocknr. 124-8252
Fabrikantnummer2187626-1
FabrikantTE Connectivity
114,83 €
Each
Aantal stuks
High Speed Female 72 6 12 Straight Thermoplastic 2.5 (Column) mm, 3.9 (Row) mm Copper Alloy - Gold over Nickel - 80 V ac Press Fit
RS-stocknr. 719-6690
Fabrikantnummer352069-1
FabrikantTE Connectivity
17,97 €
Each
Aantal stuks
Hard Metric Type B Female 125 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS-stocknr. 173-5578
Fabrikantnummer5536501-2
FabrikantTE Connectivity
8,889 €
Each (In a Tube of 24)
Aantal stuks
Futurebus+ Male 48 - 4 Straight Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
RS-stocknr. 161-5821
Fabrikantnummer5536504-4
FabrikantTE Connectivity
16,522 €
Each (In a Tube of 6)
Aantal stuks
Futurebus+ Male 192 - 4 Straight Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Press-In
RS-stocknr. 144-4466
Fabrikantnummer1735869-1
FabrikantTE Connectivity
1,994 €
Each (On a Reel of 600)
Aantal stuks
- Female 29 29 1 Vertical Thermoplastic 1.27mm Copper Alloy Surface Mount Nickel - - Solder
RS-stocknr. 683-1396
Fabrikantnummer1469002-1
FabrikantTE Connectivity
16,51 €
Each
Aantal stuks
High Speed Hard Metric, 4 Pair Male 80 10 8 Straight PET 2.5mm Phosphor Bronze - Gold over Nickel - - Press-In