Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Lees meer Lees minder

Filters

1 - 20 van 388 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS-stocknr. 447-106
FabrikantnummerDRP124
FabrikantMcmurdo
52,66 €
Each
Aantal stuks
- Male 24 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
RS-stocknr. 164-1649
Fabrikantnummer5100143-1
FabrikantTE Connectivity
4,529 €
Each (In a Tube of 10)
Aantal stuks
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS-stocknr. 340-1018
Fabrikantnummer5100143-1
FabrikantTE Connectivity
5,15 €
Each
Aantal stuks
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS-stocknr. 164-8660
Fabrikantnummer5352068-1
FabrikantTE Connectivity
10,555 €
Each (In a Tube of 11)
Aantal stuks
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS-stocknr. 340-1169
Fabrikantnummer5352068-1
FabrikantTE Connectivity
11,61 €
Each
Aantal stuks
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS-stocknr. 164-8378
Fabrikantnummer5172070-1
FabrikantTE Connectivity
3,273 €
Each (In a Box of 180)
Aantal stuks
Blind Mate Drawer Connector Female 8 4 2 Straight PBT 5mm - - Nickel - 250 V ac Plug-In
RS-stocknr. 909-7230
Fabrikantnummer5172070-1
FabrikantTE Connectivity
4,82 €
Each
Aantal stuks
Blind Mate Drawer Connector Female 8 4 2 Straight PBT 5mm - - Nickel - 250 V ac Plug-In
RS-stocknr. 896-7529
Fabrikantnummer87779-1001
FabrikantMolex
2,51 €
Each (In a Pack of 2)
Aantal stuks
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
RS-stocknr. 167-6400
Fabrikantnummer87779-1001
FabrikantMolex
2,56 €
Each (In a Tray of 30)
Aantal stuks
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
RS-stocknr. 828-2077
FabrikantnummerMP2-SP10-51P1-KR
Fabrikant3M
3,236 €
Each (In a Pack of 840)
Aantal stuks
Power Female 10 - 5 Right Angle Liquid Crystal Polymer 2mm Copper Alloy - Gold over Nickel 6.5A - Press-In
RS-stocknr. 447-083
FabrikantnummerDRP116
FabrikantMcmurdo
46,48 €
Each
Aantal stuks
- Male 16 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
RS-stocknr. 684-1377
Fabrikantnummer5536510-2
FabrikantTE Connectivity
8,12 €
Each
Aantal stuks
Futurebus+ Female 48 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
RS-stocknr. 165-0654
Fabrikantnummer5536510-2
FabrikantTE Connectivity
7,575 €
Each (In a Tube of 24)
Aantal stuks
Futurebus+ Female 48 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel - 30 V ac Solder
RS-stocknr. 725-6219
Fabrikantnummer10076197-101LF
FabrikantAmphenol FCI
22,08 €
Each
Aantal stuks
High Density Male 216 12 18 Straight Thermoplastic 1.8mm Copper Alloy - Gold over Palladium Nickel 250mA - Press-In
RS-stocknr. 182-3151
Fabrikantnummer10029364-001LF
FabrikantAmphenol FCI
3,44 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 740-7405
Fabrikantnummer17351252102
FabrikantHARTING
10,82 €
Each
Aantal stuks
Hard Metric Type A/B Female 125 25 5 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel 1A - Press-In
RS-stocknr. 922-9799
Fabrikantnummer17250952101
FabrikantHARTING
7,331 €
Each (In a Tube of 13)
Aantal stuks
Hard Metric Type B Female 95 19 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS-stocknr. 163-8327
Fabrikantnummer1410189-3
FabrikantTE Connectivity
54,783 €
Each (In a Tube of 30)
Aantal stuks
VITA 46 Left Male 56 8 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS-stocknr. 368-4162
Fabrikantnummer114809
FabrikantERNI
12,33 €
Each
Aantal stuks
- Female 110 - 5 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold - - Press-In
RS-stocknr. 865-8051
Fabrikantnummer02050000004
FabrikantHARTING
10,20 €
Each
Aantal stuks
- Female 160 - 5 Straight PC - Copper Alloy - Gold over Nickel 1 A @ 70 °C - Crimp
Related Products
FCI offers a wide range of SATA plug ...
Description:
FCI offers a wide range of SATA plug and receptacle connector configurations with vertical or right angle options.Most backplane connectors also feature stamped retention clips that provide additional mechanical strength for robust PCB attachment and different termination type namely, through-hole ...
Z-PACK™ HM 2mm Type A backplane right angle ...
Description:
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various ...
Z-PACK™ HM-Zd headers and connector assemblies with a ...
Description:
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings. HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) ...
Trio-Mate flexible film connectors with a 2.54mm centerline. ...
Description:
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has ...