PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 86 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 179-1066
FabrikantnummerAXT310124
FabrikantPanasonic
1,066 €
Each (In a Pack of 5)
Aantal stuks
10 2 0.4mm Socket Surface Mount - - 1.5mm Solder 12A 60 V P4S - Copper
RS-stocknr. 179-0125
FabrikantnummerAXG124224
FabrikantPanasonic
2,024 €
Each (On a Reel of 500)
Aantal stuks
24 2 0.35mm Socket Surface Mount - - 0.8mm Solder 12A 60 V S35 - Copper
RS-stocknr. 179-0126
FabrikantnummerAXG130144
FabrikantPanasonic
1,738 €
Each (On a Reel of 500)
Aantal stuks
30 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper
RS-stocknr. 179-0127
FabrikantnummerAXG140144
FabrikantPanasonic
1,635 €
Each (On a Reel of 500)
Aantal stuks
40 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper
RS-stocknr. 179-0098
FabrikantnummerAXK5S80247YG
FabrikantPanasonic
2,184 €
Each (On a Reel of 500)
Aantal stuks
80 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS-stocknr. 179-0145
FabrikantnummerAXT310124
FabrikantPanasonic
0,668 €
Each (On a Reel of 500)
Aantal stuks
10 2 0.4mm Socket Surface Mount - - 1.5mm Solder 12A 60 V P4S - Copper
RS-stocknr. 179-0064
FabrikantnummerAXE534127
FabrikantPanasonic
1,509 €
Each (On a Reel of 500)
Aantal stuks
34 2 0.4mm Socket Surface Mount - - 0.8mm Solder 12A 60 V A4S - Copper
RS-stocknr. 179-1210
FabrikantnummerAXK5S24247YG
FabrikantPanasonic
2,40 €
Each
Aantal stuks
24 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS-stocknr. 179-0084
FabrikantnummerAXK5S00347YG
FabrikantPanasonic
2,602 €
Each (On a Reel of 500)
Aantal stuks
100 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS-stocknr. 179-1201
FabrikantnummerAXK5S20347YG
FabrikantPanasonic
1,204 €
Each (In a Pack of 5)
Aantal stuks
20 2 0.5mm Socket Surface Mount - - - Solder 16A 60 V P5KS - Copper
RS-stocknr. 179-0122
FabrikantnummerAXG112224
FabrikantPanasonic
1,311 €
Each (On a Reel of 500)
Aantal stuks
12 2 0.35mm Socket Surface Mount - - 0.8mm Solder 12A 60 V S35 - Copper
RS-stocknr. 179-0061
FabrikantnummerAXE520127
FabrikantPanasonic
1,587 €
Each (On a Reel of 500)
Aantal stuks
20 2 0.4mm Socket Surface Mount - - - Solder 12A 60 V A4S - Copper
RS-stocknr. 179-0900
FabrikantnummerAXT324124
FabrikantPanasonic
1,07 €
Each
Aantal stuks
24 2 0.4mm Socket Surface Mount - - 1.5mm Solder 12A 60 V P4S - Copper
RS-stocknr. 179-0979
FabrikantnummerAXG110144
FabrikantPanasonic
1,09 €
Each (In a Pack of 5)
Aantal stuks
10 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper
RS-stocknr. 179-0871
FabrikantnummerAXE512127
FabrikantPanasonic
1,20 €
Each (In a Pack of 5)
Aantal stuks
12 2 0.4mm Socket Surface Mount - - - Solder 12A 60 V A4S - Copper
RS-stocknr. 179-1078
FabrikantnummerAXG112224
FabrikantPanasonic
1,35 €
Each (In a Pack of 5)
Aantal stuks
12 2 0.35mm Socket Surface Mount - - 0.8mm Solder 12A 60 V S35 - Copper
RS-stocknr. 179-0059
FabrikantnummerAXE512127
FabrikantPanasonic
0,517 €
Each (On a Reel of 500)
Aantal stuks
12 2 0.4mm Socket Surface Mount - - - Solder 12A 60 V A4S - Copper
RS-stocknr. 179-0878
FabrikantnummerAXG124224
FabrikantPanasonic
2,01 €
Each
Aantal stuks
24 2 0.35mm Socket Surface Mount - - 0.8mm Solder 12A 60 V S35 - Copper
RS-stocknr. 179-0895
FabrikantnummerAXG130144
FabrikantPanasonic
1,71 €
Each
Aantal stuks
30 2 0.35mm Socket Surface Mount - - 0.6mm Solder 12A 60 V S35 - Copper
RS-stocknr. 179-0904
FabrikantnummerAXE520127
FabrikantPanasonic
1,066 €
Each (In a Pack of 5)
Aantal stuks
20 2 0.4mm Socket Surface Mount - - - Solder 12A 60 V A4S - Copper