PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 8376 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 673-7408
Fabrikantnummer91601-306LF
FabrikantAmphenol ICC
0,76 €
Each (In a Pack of 5)
Aantal stuks
6 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV - - Bronze
RS-stocknr. 162-2058
Fabrikantnummer91601-306LF
FabrikantAmphenol ICC
0,629 €
Each (In a Tube of 38)
Aantal stuks
6 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV - - Bronze
RS-stocknr. 267-7400
FabrikantnummerW35520TRC
FabrikantWinslow
0,742 €
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm - Through Hole Straight - - Solder 12A - - - Beryllium Copper, Brass
RS-stocknr. 267-7387
FabrikantnummerW34420TRC
FabrikantWinslow
4,732 €
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm - Through Hole Straight - - Solder - - - - Beryllium Copper
RS-stocknr. 173-1065
FabrikantnummerM20-7823646
FabrikantHARWIN
2,367 €
Each (In a Tube of 6)
Aantal stuks
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV - - Phosphor Bronze
RS-stocknr. 488-1724
FabrikantnummerM20-7823646
FabrikantHARWIN
3,065 €
Each (In a Pack of 2)
Aantal stuks
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A 1 kV - - Bronze
RS-stocknr. 267-7416
FabrikantnummerW35532TRC
FabrikantWinslow
1,004 €
Each (In a Pack of 5)
Aantal stuks
32 1 2.54mm - Through Hole Straight - - Solder 12A - - - Beryllium Copper, Brass
RS-stocknr. 681-6794
FabrikantnummerM20-6102045
FabrikantHARWIN
4,49 €
Each
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A - - - Bronze
RS-stocknr. 230-4893
Fabrikantnummer613045156622
FabrikantStelvio Kontek
4,41 €
Each
Aantal stuks
45 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A 500 V MODUCOM - Bronze
RS-stocknr. 173-1101
FabrikantnummerM20-6102045
FabrikantHARWIN
3,475 €
Each (In a Tube of 11)
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 267-7393
FabrikantnummerW34432TRC
FabrikantWinslow
7,198 €
Each (In a Pack of 5)
Aantal stuks
32 1 2.54mm - Through Hole Straight - - Solder - - - - Beryllium Copper
RS-stocknr. 765-5705
FabrikantnummerSSW-108-02-G-S
FabrikantSamtec
2,73 €
Each
Aantal stuks
8 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V SSW - Bronze
RS-stocknr. 549-0026
FabrikantnummerBL1-036-G-700-01
FabrikantE-TEC
3,724 €
Each (In a Pack of 5)
Aantal stuks
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A - - - Beryllium Copper
RS-stocknr. 173-0998
FabrikantnummerM20-7830446
FabrikantHARWIN
0,958 €
Each (In a Tube of 56)
Aantal stuks
8 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 681-6836
FabrikantnummerM20-7830446
FabrikantHARWIN
1,258 €
Each (In a Pack of 5)
Aantal stuks
8 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 267-7438
FabrikantnummerW36620T3RC
FabrikantWinslow
2,326 €
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm - Through Hole Straight - - Solder - - - - Beryllium Copper
RS-stocknr. 113-8593
FabrikantnummerA-BL254-DG-G40D
FabrikantASSMANN WSW
1,269 €
Each (In a Tray of 80)
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS-stocknr. 674-2369
FabrikantnummerA-BL254-DG-G40D
FabrikantASSMANN WSW
1,72 €
Each (In a Pack of 5)
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS-stocknr. 681-6826
FabrikantnummerM20-7821046
FabrikantHARWIN
1,184 €
Each (In a Pack of 5)
Aantal stuks
10 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS-stocknr. 251-8193
FabrikantRS PRO
0,629 €
Each (In a Pack of 10)
Aantal stuks
4 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A - - - Bronze