PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 126 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 614-9151
FabrikantnummerN3432-6002RB
Fabrikant3M
4,25 €
Each
Aantal stuks
3000 2.54mm 40 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 542-9024
FabrikantnummerN3428-6302RB
Fabrikant3M
2,89 €
Each
Aantal stuks
3000 2.54mm 20 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 542-9181
FabrikantnummerN3372-5302RB
Fabrikant3M
6,24 €
Each
Aantal stuks
3000 2.54mm 60 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-7573
Fabrikantnummer929834-04-36
Fabrikant3M
2,77 €
Each
Aantal stuks
929 2.54mm 36 1 Straight - - Unshrouded Board to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 542-9068
FabrikantnummerN3433-6302RB
Fabrikant3M
5,90 €
Each
Aantal stuks
3000 2.54mm 50 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-3578
Fabrikantnummer30316-6002HB
Fabrikant3M
0,57 €
Each
Aantal stuks
303 2.54mm 16 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 827-3587
Fabrikantnummer30320-6002HB
Fabrikant3M
0,74 €
Each
Aantal stuks
303 2.54mm 20 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 827-1806
Fabrikantnummer3432-5002
Fabrikant3M
3,492 €
Each (In a Pack of 1000)
Aantal stuks
3000 2.54mm 40 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 828-0364
Fabrikantnummer30310-6002HB
Fabrikant3M
0,42 €
Each
Aantal stuks
303 2.54mm 10 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-stocknr. 827-1994
FabrikantnummerD2510-6V0C-AR-WD
Fabrikant3M
1,37 €
Each
Aantal stuks
D2500 2.54mm 10 2 Straight - - Shrouded Wire to Board Surface Mount - - Solder Brass
RS-stocknr. 542-9002
FabrikantnummerN3314-6302RB
Fabrikant3M
2,47 €
Each
Aantal stuks
3000 2.54mm 14 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-1382
FabrikantnummerN3440-5002RB
Fabrikant3M
2,285 €
Each (In a Pack of 250)
Aantal stuks
3000 2.54mm 30 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-7747
Fabrikantnummer929835-01-36-RK
Fabrikant3M
1,53 €
Each
Aantal stuks
929 2.54mm 36 1 Right Angle - - Unshrouded Board to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 542-9030
FabrikantnummerN3429-6302RB
Fabrikant3M
3,97 €
Each
Aantal stuks
3000 2.54mm 26 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 827-7570
Fabrikantnummer929834-07-36
Fabrikant3M
1,891 €
Each (In a Pack of 300)
Aantal stuks
929 2.54mm 36 1 Straight - - Unshrouded Board to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 614-9066
FabrikantnummerN3432-6202RB
Fabrikant3M
4,35 €
Each
Aantal stuks
3000 2.54mm 40 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 749-2633
FabrikantnummerN3764-6303RB
Fabrikant3M
7,38 €
Each
Aantal stuks
3000 2.54mm 64 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 749-2673
FabrikantnummerN3432-6203RB
Fabrikant3M
4,98 €
Each
Aantal stuks
3000 2.54mm 40 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 749-2667
FabrikantnummerN3429-6203RB
Fabrikant3M
3,87 €
Each
Aantal stuks
3000 2.54mm 26 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 542-8936
FabrikantnummerN2520-5002RB
Fabrikant3M
2,26 €
Each
Aantal stuks
2500 2.54mm 20 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy