PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 106 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 900-3910
FabrikantnummerPH04-5.08-K
FabrikantAltech
1,706 €
Each (In a Pack of 50)
Aantal stuks
- 5.08mm 4 1 Straight - - Shrouded - Through Hole - - Solder -
RS-stocknr. 900-3828
FabrikantnummerPDSH13-5.08
FabrikantAltech
5,456 €
Each (In a Pack of 20)
Aantal stuks
PDSH 5.08mm 26 2 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-4001
FabrikantnummerPHP08-3,50
FabrikantAltech
0,985 €
Each (In a Pack of 50)
Aantal stuks
- 3.5mm 8 1 Straight - - Shrouded - Through Hole - - Solder -
RS-stocknr. 900-3875
FabrikantnummerPDSV15-5.08
FabrikantAltech
6,053 €
Each (In a Pack of 20)
Aantal stuks
PDSV 5.08mm 30 2 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-3991
FabrikantnummerPHP07-3,50
FabrikantAltech
0,861 €
Each (In a Pack of 50)
Aantal stuks
- 3.5mm 7 1 Straight - - Shrouded - Through Hole - - Solder -
RS-stocknr. 900-4004
FabrikantnummerPHP08-5,00
FabrikantAltech
0,957 €
Each (In a Pack of 50)
Aantal stuks
- 5.0mm 8 1 Straight - - Shrouded - Through Hole - - Solder -
RS-stocknr. 900-3994
FabrikantnummerPHP07-5,08
FabrikantAltech
0,878 €
Each (In a Pack of 50)
Aantal stuks
- 5.08mm 7 1 Straight - - Shrouded - Through Hole - - Solder -
RS-stocknr. 900-3881
FabrikantnummerPDSV18-5.08
FabrikantAltech
7,587 €
Each (In a Pack of 20)
Aantal stuks
PDSV 5.08mm 36 2 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-3806
FabrikantnummerPDSH03-5.08
FabrikantAltech
1,492 €
Each (In a Pack of 100)
Aantal stuks
PDSH 5.08mm 6 2 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-3982
FabrikantnummerPHP06-5,08
FabrikantAltech
0,751 €
Each (In a Pack of 50)
Aantal stuks
- 5.08mm 6 1 Straight - - Shrouded - Through Hole - - Solder -
RS-stocknr. 900-4076
FabrikantnummerPHP19-3.50
FabrikantAltech
2,474 €
Each (In a Pack of 20)
Aantal stuks
PHP 3.5mm 19 1 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-3831
FabrikantnummerPDSH18-5.08
FabrikantAltech
7,257 €
Each (In a Pack of 20)
Aantal stuks
PDSH 5.08mm 36 2 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-3887
FabrikantnummerPDSV17-5.08
FabrikantAltech
6,863 €
Each (In a Pack of 20)
Aantal stuks
PDSV 5.08mm 34 2 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-4070
FabrikantnummerPHP20-3.50
FabrikantAltech
2,965 €
Each (In a Pack of 20)
Aantal stuks
PHP 3.5mm 20 1 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-3878
FabrikantnummerPDSV13-5.08
FabrikantAltech
7,658 €
Each (In a Pack of 20)
Aantal stuks
PDSV 5.08mm 26 2 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-3884
FabrikantnummerPDSV16-5.08
FabrikantAltech
6,458 €
Each (In a Pack of 20)
Aantal stuks
PDSV 5.08mm 32 2 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-3976
FabrikantnummerPHP05-5,08
FabrikantAltech
0,634 €
Each (In a Pack of 50)
Aantal stuks
- 5.08mm 5 1 Straight - - Shrouded - Through Hole - - Solder -
RS-stocknr. 900-3809
FabrikantnummerPDSH04-5,08
FabrikantAltech
1,907 €
Each (In a Pack of 50)
Aantal stuks
- 5.08mm 8 1 Straight - - Shrouded - Through Hole - - Solder -
RS-stocknr. 900-4017
FabrikantnummerPHP09-3.50
FabrikantAltech
1,301 €
Each (In a Pack of 50)
Aantal stuks
PHP 3.5mm 9 1 Straight - - Shrouded - - - - Solder -
RS-stocknr. 900-4042
FabrikantnummerPHP14-5.00
FabrikantAltech
1,834 €
Each (In a Pack of 20)
Aantal stuks
PHP 5.0mm 14 1 Straight - - Shrouded - - - - Solder -