PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 1191 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 172-4899
FabrikantnummerB3B-PH-K-S(LF)(SN)
FabrikantJST
0,078 €
Each (In a Box of 1000)
Aantal stuks
PH 2.0mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 820-1431
FabrikantnummerB3B-PH-K-S(LF)(SN)
FabrikantJST
0,43 €
Each (In a Pack of 5)
Aantal stuks
PH 2.0mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 172-4889
FabrikantnummerS2B-PH-K-S(LF)(SN)
FabrikantJST
0,06 €
Each (In a Box of 1000)
Aantal stuks
PH 2.0mm 2 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 820-1494
FabrikantnummerS2B-PH-K-S(LF)(SN)
FabrikantJST
0,148 €
Each (In a Pack of 5)
Aantal stuks
PH 2.0mm 2 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 688-1353
FabrikantnummerS2B-PH-SM4-TB(LF)(SN)
FabrikantJST
0,556 €
Each (In a Pack of 5)
Aantal stuks
PH 2.0mm 2 1 Right Angle - - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 820-1557
FabrikantnummerB3B-XH-A(LF)(SN)
FabrikantJST
0,43 €
Each (In a Pack of 5)
Aantal stuks
XH 2.5mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 688-1460
FabrikantnummerXARR-06V
FabrikantJST
0,19 €
Each (In a Pack of 10)
Aantal stuks
- - 6 1 Straight - - - - Panel Mount - - - -
RS-stocknr. 688-1379
FabrikantnummerB10B-PHDSS(LF)(SN)(P)
FabrikantJST
0,488 €
Each (In a Pack of 5)
Aantal stuks
PHD 2.0mm 10 - Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 166-7533
FabrikantnummerXARR-06V
FabrikantJST
0,159 €
Each (In a Bag of 500)
Aantal stuks
- - 6 1 Straight - - - - Panel Mount - - - -
RS-stocknr. 172-4888
FabrikantnummerB3B-XH-A(LF)(SN)
FabrikantJST
0,071 €
Each (In a Box of 1000)
Aantal stuks
XH 2.5mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 602-7613
FabrikantnummerB03B-XASK-1 (LF)(SN)
FabrikantJST
0,226 €
Each (In a Pack of 10)
Aantal stuks
XA 2.5mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 820-1563
FabrikantnummerB6B-XH-A(LF)(SN)
FabrikantJST
0,43 €
Each (In a Pack of 5)
Aantal stuks
XH 2.5mm 6 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 688-1366
FabrikantnummerS4B-PH-SM4-TB(LF)(SN)
FabrikantJST
0,766 €
Each (In a Pack of 5)
Aantal stuks
PH 2.0mm 4 1 Right Angle - - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 688-1325
FabrikantnummerB2B-PH-SM4-TB(LF)(SN)
FabrikantJST
0,534 €
Each (In a Pack of 5)
Aantal stuks
PH 2.0mm 2 1 Straight - - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 512-8591
FabrikantnummerB03B-PASK-1 (LF) (SN)
FabrikantJST
0,235 €
Each (In a Pack of 10)
Aantal stuks
PA 2.0mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 172-4939
FabrikantnummerB03B-XASK-1 (LF)(SN)
FabrikantJST
0,147 €
Each (In a Box of 400)
Aantal stuks
XA 2.5mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 166-7255
FabrikantnummerB6B-XH-A(LF)(SN)
FabrikantJST
0,137 €
Each (In a Bag of 500)
Aantal stuks
XH 2.5mm 6 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 688-1445
FabrikantnummerSYP-02T-1
FabrikantJST
0,226 €
Each (In a Pack of 10)
Aantal stuks
- 2.5mm 2 1 Straight - - - - Cable Mount - - - -
RS-stocknr. 166-7311
FabrikantnummerB2B-PH-K-S(LF)(SN)
FabrikantJST
0,07 €
Each (In a Bag of 1000)
Aantal stuks
PH 2.0mm 2 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 820-1422
FabrikantnummerB2B-PH-K-S(LF)(SN)
FabrikantJST
0,43 €
Each (In a Pack of 5)
Aantal stuks
PH 2.0mm 2 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass