PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 261 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 774-4132
Fabrikantnummer15150502601000
FabrikantHARTING
4,13 €
Each
Aantal stuks
Har-Flex 1.27mm 50 2 Right Angle - - Shrouded Board to Board, Wire to Board Surface Mount - - Solder -
RS-stocknr. 923-4839
Fabrikantnummer09185106324
FabrikantHARTING
0,975 €
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 10 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 693-5296
Fabrikantnummer09185106324
FabrikantHARTING
1,30 €
Each
Aantal stuks
SEK 18 2.54mm 10 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 816-5048
Fabrikantnummer14110413002000
FabrikantHARTING
1,60 €
Each
Aantal stuks
Har-Flexicon 2.54mm 4 1 Straight - - Shrouded - Surface Mount - - SMT -
RS-stocknr. 740-7105
Fabrikantnummer09185067324
FabrikantHARTING
2,69 €
Each
Aantal stuks
SEK 18 2.54mm 6 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 740-7192
Fabrikantnummer09185406901
FabrikantHARTING
4,43 €
Each
Aantal stuks
SEK 18 2.54mm 40 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 923-4858
Fabrikantnummer09185406324
FabrikantHARTING
2,579 €
Each (In a Box of 50)
Aantal stuks
SEK 18 2.54mm 40 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 409-8815
Fabrikantnummer09185206904
FabrikantHARTING
2,04 €
Each
Aantal stuks
SEK 18 2.54mm 20 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 923-0409
Fabrikantnummer09195646323
FabrikantHARTING
3,375 €
Each (In a Box of 50)
Aantal stuks
SEK 19 2.54mm 64 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 922-9871
Fabrikantnummer09185206904
FabrikantHARTING
1,722 €
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 20 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 923-1828
Fabrikantnummer09185067324
FabrikantHARTING
0,932 €
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 6 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 426-4220
Fabrikantnummer09195646323
FabrikantHARTING
3,44 €
Each
Aantal stuks
SEK 19 2.54mm 64 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 693-5319
Fabrikantnummer09185406324
FabrikantHARTING
3,17 €
Each
Aantal stuks
SEK 18 2.54mm 40 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 426-3974
Fabrikantnummer09195166324
FabrikantHARTING
2,23 €
Each
Aantal stuks
SEK 19 2.54mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 816-5076
Fabrikantnummer14110213001000
FabrikantHARTING
1,24 €
Each
Aantal stuks
Har-Flexicon 2.54mm 2 1 Straight - - Shrouded - Surface Mount - - SMT -
RS-stocknr. 740-7149
Fabrikantnummer09185267324
FabrikantHARTING
2,41 €
Each
Aantal stuks
SEK 18 2.54mm 26 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 693-5325
Fabrikantnummer09185646324
FabrikantHARTING
4,47 €
Each
Aantal stuks
SEK 18 2.54mm 64 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 923-4851
Fabrikantnummer09185646324
FabrikantHARTING
3,762 €
Each (In a Box of 50)
Aantal stuks
SEK 18 2.54mm 64 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 922-9869
Fabrikantnummer09185146904
FabrikantHARTING
1,359 €
Each (In a Box of 100)
Aantal stuks
SEK 18 2.54mm 14 2 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 740-7130
Fabrikantnummer09185267323
FabrikantHARTING
2,22 €
Each
Aantal stuks
SEK 18 2.54mm 26 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -