PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 24604 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 251-8632
FabrikantRS PRO
1,262 €
Each (In a Pack of 10)
Aantal stuks
- 2.54mm 36 1 Straight - - Unshrouded - Through Hole - - Solder Brass
RS-stocknr. 832-3531
FabrikantnummerT821110A1R100CEU
FabrikantAmphenol ICC
0,70 €
Each
Aantal stuks
T821 2.54mm 10 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 162-0569
FabrikantnummerT821110A1R100CEU
FabrikantAmphenol ICC
0,255 €
Each (In a Bag of 100)
Aantal stuks
T821 2.54mm 10 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 483-8477
Fabrikantnummer22-27-2031
FabrikantMolex
0,264 €
Each (In a Pack of 10)
Aantal stuks
KK 254 2.54mm 3 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 170-7102
Fabrikantnummer22-27-2031
FabrikantMolex
0,126 €
Each (In a Bag of 10000)
Aantal stuks
KK 254 2.54mm 3 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 451-736
FabrikantnummerFTSH-105-01-L-DV
FabrikantSamtec
2,20 €
Each
Aantal stuks
FTSH 1.27mm 10 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 483-8483
Fabrikantnummer22-27-2041
FabrikantMolex
0,273 €
Each (In a Pack of 10)
Aantal stuks
KK 254 2.54mm 4 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 170-7103
Fabrikantnummer22-27-2041
FabrikantMolex
0,131 €
Each (In a Bag of 9000)
Aantal stuks
KK 254 2.54mm 4 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 251-8086
FabrikantRS PRO
0,113 €
Each (In a Pack of 25)
Aantal stuks
- 2.54mm 2 1 Straight - - Unshrouded - Through Hole - - Solder Brass
RS-stocknr. 483-8461
Fabrikantnummer22-27-2021
FabrikantMolex
0,222 €
Each (In a Pack of 10)
Aantal stuks
KK 254 2.54mm 2 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 701-9953
Fabrikantnummer800-80-010-30-480101
FabrikantPreci-Dip
0,952 €
Each (In a Pack of 5)
Aantal stuks
- 2.54mm 10 1 Straight - - Unshrouded - Surface Mount - - Solder Brass
RS-stocknr. 189-6240
Fabrikantnummer1755778
FabrikantPhoenix Contact
1,706 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 6-G-5.08 5.08mm 6 1 Straight - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 774-4132
Fabrikantnummer15150502601000
FabrikantHARTING
4,13 €
Each
Aantal stuks
Har-Flex 1.27mm 50 2 Right Angle - - Shrouded Board to Board, Wire to Board Surface Mount - - Solder -
RS-stocknr. 189-6199
Fabrikantnummer1755736
FabrikantPhoenix Contact
0,57 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 2-G-5.08 5.08mm 2 1 Straight - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 484-1899
Fabrikantnummer39-28-1043
FabrikantMolex
0,72 €
Each (In a Pack of 5)
Aantal stuks
Mini-Fit Jr 4.2mm 4 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 277-9742
FabrikantnummerEW5012LS500
FabrikantSamtec
5,74 €
Each (In a Bag of 4)
Aantal stuks
Flex Stack EW 2.54mm 50 1 Straight - - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 484-1912
Fabrikantnummer39-28-1083
FabrikantMolex
1,214 €
Each (In a Pack of 5)
Aantal stuks
Mini-Fit Jr 4.2mm 8 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 189-6212
Fabrikantnummer1755749
FabrikantPhoenix Contact
0,91 €
Each (In a Pack of 5)
Aantal stuks
MSTBVA 2.5/ 3-G-5.08 5.08mm 3 1 Straight - - Shrouded Wire to Board - - - Solder -
RS-stocknr. 483-8499
Fabrikantnummer22-27-2051
FabrikantMolex
0,356 €
Each (In a Pack of 10)
Aantal stuks
KK 254 2.54mm 5 1 Straight - - Unshrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 360-6752
Fabrikantnummer90130-1208
FabrikantMolex
1,508 €
Each (In a Pack of 5)
Aantal stuks
C-Grid III 2.54mm 8 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass