IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 896-0997
FabrikantnummerHIF3BA-30PD-2.54R-MC
FabrikantHirose
12,89 €
Each
Aantal stuks
30 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 896-0941
FabrikantnummerHIF3BB-64D-2.54R
FabrikantHirose
8,00 €
Each
Aantal stuks
64 2 Female 2.54mm Cable Mount Straight IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 896-0900
FabrikantnummerHIF3BB-50D-2.54R
FabrikantHirose
5,98 €
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Straight IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 764-4565
FabrikantnummerDH40-17S
FabrikantHirose
8,87 €
Each
Aantal stuks
17 2 Male 1.0mm Through Hole Straight Solder 500mA Gold DH -25.0°C 85.0°C 125.0 V ac Copper
RS-stocknr. 896-0929
FabrikantnummerHIF3BB-60D-2.54R
FabrikantHirose
7,36 €
Each
Aantal stuks
60 2 Female 2.54mm Cable Mount Straight IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 176-7302
FabrikantnummerHIF3MAW-26D-2.54R(63)
FabrikantHirose
2,35 €
Each
Aantal stuks
26 2 Female 2.54mm Cable Mount Straight IDC 1A Gold, Nickel HIF3MAW -55°C +85°C 200 V ac Copper
RS-stocknr. 896-1004
FabrikantnummerHIF3BA-40PD-2.54R-MC
FabrikantHirose
13,74 €
Each
Aantal stuks
40 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 896-0994
FabrikantnummerHIF3BA-26PD-2.54R-MC
FabrikantHirose
12,38 €
Each
Aantal stuks
26 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 322-1070
FabrikantnummerHIF3BA-34D-2.54R
FabrikantHirose
4,88 €
Each
Aantal stuks
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 176-7303
FabrikantnummerHIF3MAW-40D-2.54R(63)
FabrikantHirose
3,13 €
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Straight IDC 1A Gold, Nickel HIF3MAW -55°C +85°C 200 V ac Copper
RS-stocknr. 896-0868
FabrikantnummerHIF3B-34D-2.54R
FabrikantHirose
5,72 €
Each
Aantal stuks
34 2 Female 2.54mm Cable Mount Straight IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 176-7296
FabrikantnummerHIF3MAW-34D-2.54R(63)
FabrikantHirose
2,81 €
Each
Aantal stuks
34 2 Female 2.54mm Cable Mount Straight IDC 1A Gold, Nickel HIF3MAW -55°C +85°C 200 V ac Copper
RS-stocknr. 896-0758
FabrikantnummerHIF3A-50D-2.54R
FabrikantHirose
14,50 €
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3A -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 322-1092
FabrikantnummerHIF3BA-40D-2.54R
FabrikantHirose
5,19 €
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 162-5765
FabrikantnummerHIF3BA-26PA-2.54WB(63)
FabrikantHirose
5,66 €
Each
Aantal stuks
26 2 Male 2.54mm Through Hole Right Angle Solder 1A Gold HIF3B -55.0°C 85.0°C 650.0 V ac Brass
RS-stocknr. 185-0234
FabrikantnummerDF1-6S-2.5R24(05)
FabrikantHirose
0,541 €
Each (In a Pack of 10)
Aantal stuks
6 1 Female 2.5mm - - IDC 3A Tin DF1 -30°C +85°C 250 V ac, 650 V ac Phosphor Copper
RS-stocknr. 896-0981
FabrikantnummerHIF3BA-16PD-2.54R-MC(63)
FabrikantHirose
9,73 €
Each
Aantal stuks
16 2 Male 2.54mm Cable Mount Straight IDC 1A Gold over Nickel HIF3B -55°C +85°C 200 V ac Beryllium Copper
RS-stocknr. 176-7333
FabrikantnummerHIF3MAW-60D-2.54R(63)
FabrikantHirose
4,09 €
Each
Aantal stuks
60 2 Female 2.54mm Cable Mount Straight IDC 1A Gold, Nickel HIF3MAW -55°C +85°C 200 V ac Copper
RS-stocknr. 185-0003
FabrikantnummerHIF6-100D-1.27R(20)
FabrikantHirose
4,817 €
Each (In a Tray of 30)
Aantal stuks
100 2 - 1.27mm - Straight IDC 500mA Gold HIF6 - - 125 V ac, 300 V ac Copper
RS-stocknr. 896-0830
FabrikantnummerHIF3B-20D-2.54R
FabrikantHirose
3,92 €
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Straight IDC 1A Gold HIF3B -55°C +85°C 200 V ac Beryllium Copper