IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 525-1382
FabrikantnummerPS-30SM-D4P1-1D
FabrikantJAE
5,23 €
Each
Aantal stuks
30 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1247
FabrikantnummerPS-16SM-D4P1-1C
FabrikantJAE
3,61 €
Each
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1376
FabrikantnummerPS-26SM-D4P1-1D
FabrikantJAE
4,47 €
Each
Aantal stuks
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1297
FabrikantnummerPS-34SM-D4P1-1C
FabrikantJAE
5,37 €
Each
Aantal stuks
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1304
FabrikantnummerPS-40SM-D4P1-1C
FabrikantJAE
5,96 €
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1253
FabrikantnummerPS-20SM-D4P1-1C
FabrikantJAE
2,17 €
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1411
FabrikantnummerPS-50SM-D4P1-1D
FabrikantJAE
6,76 €
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1281
FabrikantnummerPS-30SM-D4P1-1C
FabrikantJAE
5,19 €
Each
Aantal stuks
30 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1398
FabrikantnummerPS-34SM-D4P1-1D
FabrikantJAE
5,45 €
Each
Aantal stuks
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1231
FabrikantnummerPS-10SM-D4P1-1C
FabrikantJAE
2,90 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel PS-MIL -55°C +105°C - Copper
RS-stocknr. 525-1310
FabrikantnummerPS-50SM-D4P1-1C
FabrikantJAE
6,76 €
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC - Gold over Nickel PS-MIL - - - Copper