IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 1940 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 192-7473
Fabrikantnummer89120-0101
Fabrikant3M
1,29 €
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1.25A Gold over Nickel 891 -55°C +105°C 1 kV ac Brass
RS-stocknr. 832-3645
FabrikantnummerT812112A101CEU
FabrikantAmphenol ICC
0,60 €
Each
Aantal stuks
12 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Beryllium Copper
RS-stocknr. 409-8657
Fabrikantnummer09185106813
FabrikantHARTING
1,60 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320.0 V ac -
RS-stocknr. 922-9831
Fabrikantnummer09185106813
FabrikantHARTING
1,155 €
Each (In a Box of 100)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 832-3483
FabrikantnummerT812110A101CEU
FabrikantAmphenol ICC
0,43 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Beryllium Copper
RS-stocknr. 454-2362
Fabrikantnummer1658621-1
FabrikantTE Connectivity
1,12 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS-stocknr. 693-5378
Fabrikantnummer09185107813
FabrikantHARTING
1,472 €
Each (In a Pack of 5)
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS-stocknr. 163-3503
Fabrikantnummer4782837106470
FabrikantStelvio Kontek
0,861 €
Each (In a Tube of 36)
Aantal stuks
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 506-7042
Fabrikantnummer661006151923
FabrikantStelvio Kontek
0,929 €
Each (In a Pack of 10)
Aantal stuks
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 674-1108
FabrikantnummerAWP 26-7240-T
FabrikantASSMANN WSW
0,618 €
Each (In a Pack of 5)
Aantal stuks
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS-stocknr. 832-3613
FabrikantnummerT812106A100CEU
FabrikantAmphenol ICC
0,43 €
Each
Aantal stuks
6 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Brass
RS-stocknr. 323-7902
Fabrikantnummer89126-0101HA
Fabrikant3M
1,35 €
Each
Aantal stuks
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Copper
RS-stocknr. 170-9428
Fabrikantnummer1658621-4
FabrikantTE Connectivity
1,256 €
Each (In a Box of 50)
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS-stocknr. 454-2479
Fabrikantnummer1658621-4
FabrikantTE Connectivity
1,46 €
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS-stocknr. 163-3502
Fabrikantnummer4782837104470
FabrikantStelvio Kontek
0,545 €
Each (In a Tube of 55)
Aantal stuks
4 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 771-8385
Fabrikantnummer61202023021
FabrikantWurth Elektronik
0,964 €
Each (In a Pack of 5)
Aantal stuks
20 2 Female 2.54mm Cable Mount Straight IDC 1A Gold WR-BHD -40°C +125°C 250 V ac Copper
RS-stocknr. 161-6314
Fabrikantnummer7-215083-6
FabrikantTE Connectivity
0,568 €
Each (On a Reel of 250)
Aantal stuks
6 2 Male 1.27mm Cable Mount Vertical IDC 1.5A Tin over Nickel Micro-MaTch -40°C +105°C 230 V ac Phosphor Bronze
RS-stocknr. 832-3632
FabrikantnummerT812126A100CEU
FabrikantAmphenol ICC
0,63 €
Each
Aantal stuks
26 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Phosphor Bronze
RS-stocknr. 922-9843
Fabrikantnummer09185166813
FabrikantHARTING
1,452 €
Each (In a Box of 100)
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS-stocknr. 506-7020
Fabrikantnummer661004151923
FabrikantStelvio Kontek
0,62 €
Each (In a Pack of 10)
Aantal stuks
4 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze