Omschrijving | Prijs | Number of Contacts | Contact Material | Pitch | Mounting Type | Gender | Contact Position | Termination Type | Body Orientation | Insertion Force | Locking Mechanism | Current Rating | Voltage Rating | Series | Series Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
179-1149
FabrikantnummerAYF531235
FabrikantPanasonic
|
1,72 €
Each
Aantal stuks
|
12 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1110
FabrikantnummerAYF530435
FabrikantPanasonic
|
1,46 €
Each (In a Pack of 5)
Aantal stuks
|
4 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-0166
FabrikantnummerAYF533435
FabrikantPanasonic
|
1,177 €
Each (On a Reel of 500)
Aantal stuks
|
34 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-0169
FabrikantnummerAYF535035
FabrikantPanasonic
|
1,911 €
Each (On a Reel of 500)
Aantal stuks
|
50 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-0167
FabrikantnummerAYF534035
FabrikantPanasonic
|
1,686 €
Each (On a Reel of 500)
Aantal stuks
|
40 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-0162
FabrikantnummerAYF532835
FabrikantPanasonic
|
1,801 €
Each (On a Reel of 500)
Aantal stuks
|
28 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1129
FabrikantnummerAYF535035
FabrikantPanasonic
|
2,23 €
Each
Aantal stuks
|
50 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-0163
FabrikantnummerAYF533035
FabrikantPanasonic
|
1,449 €
Each (On a Reel of 500)
Aantal stuks
|
30 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1208
FabrikantnummerAYF533435
FabrikantPanasonic
|
1,21 €
Each
Aantal stuks
|
34 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1204
FabrikantnummerAYF533235
FabrikantPanasonic
|
3,80 €
Each
Aantal stuks
|
32 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-0156
FabrikantnummerAYF530535
FabrikantPanasonic
|
0,784 €
Each (On a Reel of 500)
Aantal stuks
|
5 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-0168
FabrikantnummerAYF534235
FabrikantPanasonic
|
1,735 €
Each (On a Reel of 500)
Aantal stuks
|
42 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-0165
FabrikantnummerAYF533235
FabrikantPanasonic
|
1,473 €
Each (On a Reel of 500)
Aantal stuks
|
32 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1123
FabrikantnummerAYF534235
FabrikantPanasonic
|
2,30 €
Each
Aantal stuks
|
42 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-0161
FabrikantnummerAYF532435
FabrikantPanasonic
|
1,205 €
Each (On a Reel of 500)
Aantal stuks
|
24 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1190
FabrikantnummerAYF532435
FabrikantPanasonic
|
1,48 €
Each
Aantal stuks
|
24 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1177
FabrikantnummerAYF531635
FabrikantPanasonic
|
1,81 €
Each
Aantal stuks
|
16 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1163
FabrikantnummerAYF531435
FabrikantPanasonic
|
1,75 €
Each
Aantal stuks
|
14 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1212
FabrikantnummerAYF534035
FabrikantPanasonic
|
2,15 €
Each
Aantal stuks
|
40 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - | |
RS-stocknr.
179-1194
FabrikantnummerAYF532835
FabrikantPanasonic
|
2,73 €
Each
Aantal stuks
|
28 | Copper Alloy | 0.5mm | Surface Mount | Female | - | - | Right Angle | - | Yes | 500mA | 50 V ac/dc | Y5B | - |