Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Lees meer Lees minder

Filters

1 - 20 van 229 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 779-3184
FabrikantnummerDF11-22SCA
FabrikantHirose
0,438 €
Each (In a Pack of 5)
Aantal stuks
Female DF11 Connector Housing DF11 - 0.3mm² Crimp Gold - Copper Alloy 22AWG - 30mΩ -30°C +85°C
RS-stocknr. 111-3621
FabrikantnummerDF11-22SCA
FabrikantHirose
0,088 €
Each (In a Bag of 100)
Aantal stuks
Female DF11 Connector Housing DF11 - 0.3mm² Crimp Gold - Copper Alloy 22AWG - 30mΩ -30°C +85°C
RS-stocknr. 688-9092
FabrikantnummerDF11-2428SC
FabrikantHirose
0,079 €
Each (In a Pack of 50)
Aantal stuks
Female DF11 Connector Housing DF11 - 0.2mm² Crimp Tin 28AWG Copper Alloy 24AWG - 30mΩ -30°C +85°C
RS-stocknr. 701-0398
FabrikantnummerDF19A-2830SCFA
FabrikantHirose
0,056 €
Each (In a Pack of 100)
Aantal stuks
Female DF19 Connector Housing DF19 - 0.08mm² Crimp Gold 30AWG Copper Alloy 28AWG - 30mΩ -35°C +85°C
RS-stocknr. 111-3648
FabrikantnummerDF11-2428SC
FabrikantHirose
0,046 €
Each (In a Bag of 100)
Aantal stuks
Female DF11 Connector Housing DF11 - 0.2mm² Crimp Tin 28AWG Copper Alloy 24AWG - 30mΩ -30°C +85°C
RS-stocknr. 166-4924
FabrikantnummerDF19A-2830SCFA
FabrikantHirose
0,031 €
Each (On a Reel of 10000)
Aantal stuks
Female DF19 Connector Housing DF19 - 0.08mm² Crimp Gold 30AWG Copper Alloy 28AWG - 30mΩ -35°C +85°C
RS-stocknr. 688-8985
FabrikantnummerDF11-22SC
FabrikantHirose
0,091 €
Each (In a Pack of 100)
Aantal stuks
Female DF11 Connector Housing DF11 - 0.3mm² Crimp Tin - Copper Alloy 22AWG - 30mΩ -30°C +85°C
RS-stocknr. 503-8325
FabrikantnummerDF13-2630SCF
FabrikantHirose
0,03 €
Each (In a Bag of 100)
Aantal stuks
Female DF13 Connector Housing DF13 - 0.12mm² Crimp Tin 30AWG Copper Alloy 26AWG - 30mΩ -35°C +85°C
RS-stocknr. 111-3636
FabrikantnummerDF11-22SC
FabrikantHirose
0,067 €
Each (In a Bag of 100)
Aantal stuks
Female DF11 Connector Housing DF11 - 0.3mm² Crimp Tin - Copper Alloy 22AWG - 30mΩ -30°C +85°C
RS-stocknr. 106-6300
FabrikantnummerDF13-2630SCFA
FabrikantHirose
0,035 €
Each (On a Reel of 10000)
Aantal stuks
Female DF13 Connector Housing DF13 - 0.12mm² Crimp Gold 30AWG Copper Alloy 26AWG - 30mΩ -35°C +85°C
RS-stocknr. 623-2427
FabrikantnummerDF13-2630SCFA
FabrikantHirose
0,057 €
Each (In a Bag of 100)
Aantal stuks
Female DF13 Connector Housing DF13 - 0.12mm² Crimp Gold 30AWG Copper Alloy 26AWG - 30mΩ -35°C +85°C
RS-stocknr. 166-5067
FabrikantnummerA3B-3236SCFC
FabrikantHirose
0,029 €
Each (On a Reel of 10000)
Aantal stuks
Female A3 and A4 Series Miniature Connector A3B - 0.03mm² Crimp Gold 36AWG Phosphor Bronze 32AWG - 15mΩ -55°C +85°C
RS-stocknr. 111-3658
FabrikantnummerDF3-2428SC
FabrikantHirose
0,043 €
Each (In a Bag of 100)
Aantal stuks
Female DF3 Connector Housing DF3 - 0.2mm² Crimp Tin 28AWG Copper Alloy 24AWG - 30mΩ -30°C +85°C
RS-stocknr. 172-2359
FabrikantnummerDF14-2628SCF
FabrikantHirose
0,02 €
Each (On a Reel of 10000)
Aantal stuks
Female DF14 Connector Housing DF14 - 0.12mm² Crimp Tin 28AWG Copper Alloy 26AWG - - -35°C +85°C
RS-stocknr. 688-8982
FabrikantnummerDF11-30SC
FabrikantHirose
0,077 €
Each (In a Pack of 100)
Aantal stuks
Female DF11 Connector Housing DF11 - 0.05mm² Crimp Tin - Copper Alloy 30AWG - 30mΩ -30°C +85°C
RS-stocknr. 700-9821
FabrikantnummerDF3-2428SC
FabrikantHirose
0,055 €
Each (In a Pack of 100)
Aantal stuks
Female DF3 Connector Housing DF3 - 0.2mm² Crimp Tin 28AWG Copper Alloy 24AWG - 30mΩ -30°C +85°C
RS-stocknr. 779-2936
FabrikantnummerA3B-3236SCFC
FabrikantHirose
0,068 €
Each (In a Pack of 100)
Aantal stuks
Female A3 and A4 Miniature Connector Housings A3B - 0.03mm² Crimp Gold 36AWG Phosphor Bronze 32AWG - 15mΩ -55°C +85°C
RS-stocknr. 688-4396
FabrikantnummerDF14-2628SCF
FabrikantHirose
0,029 €
Each (In a Pack of 50)
Aantal stuks
Female DF14 Connector Housing DF14 - 0.12mm² Crimp Tin 28AWG Copper Alloy 26AWG - 30mΩ -35°C +85°C
RS-stocknr. 111-3635
FabrikantnummerDF11-30SC
FabrikantHirose
0,049 €
Each (In a Bag of 100)
Aantal stuks
Female DF11 Connector Housing DF11 - 0.05mm² Crimp Tin - Copper Alloy 30AWG - 30mΩ -30°C +85°C
RS-stocknr. 187-3919
FabrikantnummerDF11-EP2428PC
FabrikantHirose
0,078 €
Each (In a Bag of 100)
Aantal stuks
Male DF11 Series Connectors DF11 - - Crimp Tin 28AWG Phosphor Copper 24AWG - 30mΩ -30°C +85°C