RJ50 Connectors

The RJ50 connector is an RJ (Registered Jack) connector that has ten position and ten contacts, and is also known as an RJ69. While RJ connectors are commonly used for telecommunications such as telephone and standard modems, the RJ50 has more specialist purposes, most commonly in proprietary data systems and for bar code scanners.With applications in connecting network devices, the RJ50 connector is similar to the RJ45, but has two extra contacts, and as such is a slightly larger connector. The RS range of RJ50 connectors includes options for cable and through-hole mounting.Applications Data Acquisition Devices Test Equipment PC Accessories

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type Orientation Contact Material Length Width Depth Contact Plating Number of Ways
RS-stocknr. 437-222
Fabrikantnummer940-SP-301010R
FabrikantBel-Stewart
0,49 €
Each (In a Pack of 10)
Aantal stuks
Male Cable Mount Straight Phosphor Bronze 11.68mm 10.69mm 22.48mm Gold 10P10C
RS-stocknr. 442-735
FabrikantnummerSS-641010-NF
FabrikantBel-Stewart
0,74 €
Each
Aantal stuks
Female Through Hole Right Angle Copper Alloy 15.37mm 12.83mm 20.7mm Gold 10P10C