RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 719-6436
FabrikantnummerTM31P-TM-88P(01)
FabrikantHirose
1,596 €
Each (In a Bag of 5)
Aantal stuks
Male Cat6a Cable Mount - 8P8C Plug Shielded Straight - 30.2mm 11.7mm 12.9mm TM31P Copper Alloy
RS-stocknr. 436-1387
FabrikantnummerTM21P-88P(21)
FabrikantHirose
3,308 €
Each (In a Pack of 5)
Aantal stuks
Male Cat5e Cable Mount 1 8P8C Plug STP Straight - 13.4mm 29.5mm 12.9mm TM21P Copper Alloy
RS-stocknr. 436-1393
FabrikantnummerTM21P-88P(22)
FabrikantHirose
0,27 €
Each (In a Pack of 5)
Aantal stuks
Male Cat5 Cable Mount 1 8P8C Plug STP Straight - 30.2mm 6.09mm 12.9mm TM21P Copper Alloy
RS-stocknr. 455-236
FabrikantnummerTM11APA-88P(03)
FabrikantHirose
6,814 €
Each (In a Pack of 5)
Aantal stuks
Male Cat3 Cable Mount 1 8 RJ45 Shielded Right Angle - 11.7 mm 30.2 mm 12.9 mm TM11P Phosphor Bronze
RS-stocknr. 455-220
FabrikantnummerTM11AP1-88P(03)
FabrikantHirose
3,59 €
Each (In a Pack of 5)
Aantal stuks
Male - Cable Mount 1 8 RJ45 Shielded Straight - 13.4mm 30.2 mm 12.9 mm TM11P Phosphor Bronze
RS-stocknr. 764-4802
FabrikantnummerTM21R-5C-88-LP(50)
FabrikantHirose
4,05 €
Each
Aantal stuks
Female Cat5e Through Hole - 8P8C Modular Jack STP Right Angle - 24mm 16mm 17.35mm TM21R Copper Alloy
RS-stocknr. 625-6710
FabrikantnummerTM21R-5C-88(50)
FabrikantHirose
3,72 €
Each (In a Pack of 5)
Aantal stuks
Female Cat5e Through Hole 1 8P8C RJ45, Socket STP Right Angle - 21mm 16mm 17.35mm TM21R Copper Alloy
RS-stocknr. 764-4795
FabrikantnummerTM11R-5N2-88(50)
FabrikantHirose
5,39 €
Each
Aantal stuks
Female Cat5 Through Hole - 8P8C Modular Jack STP Right Angle - 21.35mm 16.15mm 17.25mm TM11R Copper Alloy
RS-stocknr. 764-4834
FabrikantnummerTM3RA-88(50)
FabrikantHirose
3,96 €
Each
Aantal stuks
Female Cat3 Through Hole - 8P8C Modular Jack UTP Straight - 19.5mm 20.9mm 18.3mm - -
RS-stocknr. 166-0175
FabrikantnummerIX40G-A-10S-CV(7.0)
FabrikantHirose
7,16 €
Each
Aantal stuks
Male - Cable Mount 1 10 I/O Connector Shielded Straight - 9.2mm 28.6mm 17.5mm IX Industrial Copper Alloy
Nieuw
RS-stocknr. 184-6226
FabrikantnummerTM22P-88P
FabrikantHirose
1,314 €
Each (In a Bag of 100)
Aantal stuks
Male - Cable Mount 1 8 Plug Unshielded - - 11.7mm 22.5mm 14.2mm TM22P Phosphor Bronze
RS-stocknr. 764-4799
FabrikantnummerTM11R-5M2-88-LP
FabrikantHirose
2,24 €
Each
Aantal stuks
Female Cat5e Panel Mount, Through Hole - 8P8C Modular Jack STP Right Angle - 17.5mm 15mm 15.1mm TM11R Copper Alloy
Nieuw
RS-stocknr. 184-6224
FabrikantnummerTM10P-88P
FabrikantHirose
1,362 €
Each (In a Bag of 100)
Aantal stuks
Male - Cable Mount 1 8 Plug Unshielded - - 11.7mm 22.5mm 14.2mm TM-P Phosphor Bronze
RS-stocknr. 175-0631
FabrikantnummerTM11R-5M2-88
FabrikantHirose
1,617 €
Each (In a Tray of 100)
Aantal stuks
Male - Through Hole 1 1 RJ45 Shielded Right Angle - 15mm 14.5mm 11.5mm TM11R-5M2 Phosphor Bronze
RS-stocknr. 764-4792
FabrikantnummerTM11R-5LF-88(50)
FabrikantHirose
5,32 €
Each
Aantal stuks
Female Cat3 Through Hole - 8P8C Modular Jack STP Right Angle - 17.6mm 14.6mm 15.1mm TM11R Copper Alloy
Nieuw
RS-stocknr. 184-6225
FabrikantnummerTM21CP-88P(03)
FabrikantHirose
3,041 €
Each (In a Tray of 100)
Aantal stuks
Male Cat5e Cable Mount 1 8P8C RJ45 Tin Plated Copper Alloy - - 11.7mm 30.2mm 12.9mm TM21P Copper Alloy
RS-stocknr. 161-1562
FabrikantnummerIX40G-A-10S-CV(7.0)
FabrikantHirose
4,657 €
Each (In a Tray of 300)
Aantal stuks
Male - Cable Mount 1 10 I/O Connector Shielded Straight - 9.2mm 28.6mm 17.5mm IX Industrial Copper Alloy
RS-stocknr. 764-4789
FabrikantnummerTM11R-5L-88(50)
FabrikantHirose
4,18 €
Each
Aantal stuks
Female Cat3 Through Hole - 8P8C Modular Jack STP Right Angle - 17.6mm 14.6mm 15.1mm TM11R Copper Alloy
RS-stocknr. 161-1561
FabrikantnummerIX61G-A-10P
FabrikantHirose
1,93 €
Each (On a Reel of 400)
Aantal stuks
Female - Surface Mount 1 10 I/O Connector Shielded Right Angle - 8.8mm 12.8mm 9.4mm IX Industrial Copper Alloy
RS-stocknr. 136-2226
FabrikantnummerTM21P-88P(03)
FabrikantHirose
3,98 €
Each
Aantal stuks
Male Cat5e Cable Mount 1 8 Modular Plug STP Straight - 11.7mm 30.2mm 12.9mm TM21P Copper Alloy