RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 20 van 151 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 800-6829
Fabrikantnummer44915-0021
FabrikantMolex
2,87 €
Each
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 170-7280
Fabrikantnummer44915-0021
FabrikantMolex
1.796,70 €
1 Bag of 1000
Bag(s)
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 800-6781
Fabrikantnummer44915-0001
FabrikantMolex
0,99 €
Each
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug - - - - - - - Phosphor Bronze
RS-stocknr. 386-2766
Fabrikantnummer95043-5891
FabrikantMolex
1,932 €
Each (In a Pack of 5)
Aantal stuks
Male Cat5 Cable Mount 1 8 RJ45 Shielded Straight - 11.86mm - 6.6mm - Phosphor Bronze
RS-stocknr. 167-1648
Fabrikantnummer95043-5891
FabrikantMolex
1.160,00 €
1 Bag of 1000
Bag(s)
Male Cat5 Cable Mount 1 8 RJ45 Shielded Straight - 11.86mm - 6.6mm - Phosphor Bronze
RS-stocknr. 848-6708
Fabrikantnummer85508-5001
FabrikantMolex
2,79 €
Each (In a Pack of 5)
Aantal stuks
Female Cat5e Through Hole - 8P8C Modular Jack Shielded Straight - 17.3mm 16.6mm 16.5mm - Phosphor Bronze
RS-stocknr. 386-2772
Fabrikantnummer95043-2881
FabrikantMolex
1,526 €
Each (In a Pack of 5)
Aantal stuks
Male Cat5 Cable Mount 1 8 RJ45 Shielded - - 11.68mm - 21.65mm RJ45 Brass
RS-stocknr. 240-0935
Fabrikantnummer95501-2881
FabrikantMolex
0,62 €
Each
Aantal stuks
Female Cat3 Through Hole 1 8P8C RJ45 Unshielded Right Angle - 15.24mm - 18.1mm - Phosphor Bronze
RS-stocknr. 167-1649
Fabrikantnummer95043-2881
FabrikantMolex
1.375,00 €
1 Bag of 1000
Bag(s)
Male Cat5 Cable Mount 1 8 RJ45 Shielded - - 11.68mm - 21.65mm RJ45 Brass
RS-stocknr. 170-7051
Fabrikantnummer95501-2881
FabrikantMolex
540,54 €
1 Tray of 1386
Tray(s)
Female Cat3 Through Hole 1 8P8C RJ45 Unshielded Right Angle - 15.24mm - 18.1mm - Phosphor Bronze
RS-stocknr. 167-6314
Fabrikantnummer44915-0011
FabrikantMolex
1.740,00 €
1 Bag of 1000
Bag(s)
Male Cat6 Cable Mount - 8P8C Modular Plug Shielded - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 800-6826
Fabrikantnummer44915-0011
FabrikantMolex
2,70 €
Each
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug Shielded - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 819-9088
Fabrikantnummer85513-5113
FabrikantMolex
1,12 €
Each (In a Pack of 5)
Aantal stuks
Female Cat3 Surface Mount - 8P8C Modular Jack - Straight - 15.24mm 15.08mm 12.7mm Modular Plugs - Jacks Copper Alloy
RS-stocknr. 819-9085
Fabrikantnummer85510-5120
FabrikantMolex
1,43 €
Each (In a Pack of 5)
Aantal stuks
Female Cat3 Surface Mount - 8P8C Modular Jack Unshielded Straight - 15.24mm 15.08mm 15.7mm Modular Plugs - Jacks Copper Alloy
RS-stocknr. 170-7030
Fabrikantnummer90075-0141
FabrikantMolex
330,00 €
1 Bag of 1000
Bag(s)
Male Cat3 Cable Mount - 8 Modular Plug UTP Straight - 11.68mm 9.37mm 14.2mm - Phosphor Bronze
RS-stocknr. 123-4225
Fabrikantnummer90075-0141
FabrikantMolex
1,15 €
Each
Aantal stuks
- Cat3 - - - - UTP Straight - 11.68mm 9.37mm 14.2mm - -
RS-stocknr. 800-6914
Fabrikantnummer44620-0002
FabrikantMolex
1,49 €
Each
Aantal stuks
Female Cat3 Through Hole - 8P8C Modular Jack - Right Angle - 16.38mm 13.46mm 15.75mm - Phosphor Bronze
RS-stocknr. 775-4842
Fabrikantnummer85791-2020
FabrikantMolex
19,85 €
Each
Aantal stuks
Female Cat5, Cat5e Through Hole - 8P8C Modular Jack - Right Angle - 13.87mm 16.79mm 39mm PDJack Phosphor Bronze
RS-stocknr. 848-6786
Fabrikantnummer85543-7001
FabrikantMolex
2,59 €
Each
Aantal stuks
Female Cat5, Cat5e Surface Mount - 8P8C Modular Jack Shielded Right Angle - 18.8mm 22.5mm 14.05mm 85543 Brass, Phosphor Bronze
RS-stocknr. 775-4830
Fabrikantnummer85791-0020
FabrikantMolex
21,96 €
Each
Aantal stuks
Female Cat5, Cat5e Through Hole - 8P8C Modular Jack - Right Angle - 13.87mm 16.79mm 39mm PDJack Phosphor Bronze