RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 522-5872
Fabrikantnummer1656725
FabrikantPhoenix Contact
17,388 €
Each (In a Pack of 5)
Aantal stuks
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP20 14mm - 59mm VS-08-RJ45-5-Q/IP20 Copper Alloy
RS-stocknr. 130-2308
Fabrikantnummer1418984
FabrikantPhoenix Contact
22,51 €
Each
Aantal stuks
Female Cat6a Panel Mount - 8 RJ45 - Straight IP20 17.9mm 34.9mm 15.6mm CUC Copper Alloy
RS-stocknr. 130-2306
Fabrikantnummer1417274
FabrikantPhoenix Contact
22,56 €
Each
Aantal stuks
Female Cat6a Panel Mount - 8 RJ45 - Straight IP20 23.2mm 34.9mm 15.6mm CUC Copper Alloy
RS-stocknr. 802-7690
Fabrikantnummer1658435
FabrikantPhoenix Contact
21,45 €
Each
Aantal stuks
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP20 14mm 59mm 14.6mm VS-08 Copper Alloy
RS-stocknr. 802-7491
Fabrikantnummer1422108
FabrikantPhoenix Contact
34,75 €
Each
Aantal stuks
Male Cat6a Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 - - - VS-PPC Phosphor Bronze
RS-stocknr. 921-0111
Fabrikantnummer1404388
FabrikantPhoenix Contact
7,43 €
Each
Aantal stuks
Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 30.2mm 11.7mm 12.9mm VS-08 Phosphor Bronze
RS-stocknr. 802-7482
Fabrikantnummer1419001
FabrikantPhoenix Contact
21,66 €
Each
Aantal stuks
Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 13.3mm 55.6mm 17.2mm VS-08 Copper Tin Alloy
RS-stocknr. 653-6173
Fabrikantnummer1653155
FabrikantPhoenix Contact
14,20 €
Each
Aantal stuks
Female Cat6 Panel Mount - 8 RJ45 - Straight IP20 30mm - 16.6mm VS-08 Phosphor Bronze
RS-stocknr. 921-0186
Fabrikantnummer1658008
FabrikantPhoenix Contact
17,64 €
Each
Aantal stuks
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP20 59mm 14mm 14.6mm VS-08 Copper Alloy
RS-stocknr. 136-0433
Fabrikantnummer1422667
FabrikantPhoenix Contact
33,95 €
1 Box of 1
Box(es)
Male Cat5 Cable Mount - 8 IDC Shielded Right Angle IP65, IP67 - - - CUC-V14-C1ZNI-T/R4P8 Copper Alloy
RS-stocknr. 607-8318
Fabrikantnummer1656990
FabrikantPhoenix Contact
35,07 €
Each
Aantal stuks
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP67 77mm - 22.8mm VS-08 Copper Alloy
RS-stocknr. 921-0183
Fabrikantnummer1657834
FabrikantPhoenix Contact
36,03 €
Each
Aantal stuks
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 68.8mm 22mm 30mm VS-PPC Copper Alloy
RS-stocknr. 136-0424
Fabrikantnummer1421607
FabrikantPhoenix Contact
21,98 €
1 Box of 1
Box(es)
Male Cat5 Cable Mount - 8 IDC Shielded Straight IP20 13.7mm 53mm 14.4mm CUC-IND-C1ZNI-S/R4IE8 Copper Alloy
RS-stocknr. 921-0152
Fabrikantnummer1608016
FabrikantPhoenix Contact
39,19 €
Each
Aantal stuks
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 68.8mm 22mm 30mm VS-PPC Copper Alloy
Nieuw
RS-stocknr. 193-5964
Fabrikantnummer1656725
FabrikantPhoenix Contact
17,20 €
Each
Aantal stuks
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP20 14mm - 59mm VS-08-RJ45-5-Q/IP20 Copper Alloy
RS-stocknr. 802-7520
Fabrikantnummer1608126
FabrikantPhoenix Contact
32,86 €
Each
Aantal stuks
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP65, IP67 22mm 68.8mm 30mm VS-PPC Copper Alloy
RS-stocknr. 136-0430
Fabrikantnummer1422664
FabrikantPhoenix Contact
32,94 €
1 Box of 1
Box(es)
Male Cat5 Cable Mount - 8 IDC Shielded Straight IP65, IP67 - - - CUC-V14-C1ZNI-S/R4P8 Copper Alloy
RS-stocknr. 921-0199
Fabrikantnummer1658493
FabrikantPhoenix Contact
36,54 €
Each
Aantal stuks
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP67 77mm 22.8mm 37mm VS-08 Copper Alloy
RS-stocknr. 136-0426
Fabrikantnummer1421877
FabrikantPhoenix Contact
23,98 €
1 Box of 1
Box(es)
Male Cat5 Cable Mount - 8 IDC Shielded Right Angle IP20 13.7mm 37.9mm 44.7mm CUC-IND-C1ZNI-T/R4IE8 Copper Alloy
RS-stocknr. 899-6038
Fabrikantnummer1604792
FabrikantPhoenix Contact
468,95 €
Each (In a Box of 10)
Aantal stuks
Female - - - - - - - - - - - HC-B 16-SMQ-84/O1M25 -