RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 20 van 266 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 782-7723
Fabrikantnummer5557969-1
FabrikantTE Connectivity
1,63 €
Each (In a Pack of 5)
Aantal stuks
Female Cat3 Through Hole 1 8P8C Modular Jack Shielded Straight - - - - - Phosphor Bronze
RS-stocknr. 787-1672
Fabrikantnummer5520426-4
FabrikantTE Connectivity
1,25 €
Each
Aantal stuks
Female Cat3 Through Hole 1 8P8C Modular Jack Unshielded Right Angle - 20.96mm 16.13mm 15.62mm - Phosphor Bronze
RS-stocknr. 174-7053
Fabrikantnummer555052-1
FabrikantTE Connectivity
7,46 €
Each
Aantal stuks
Female Cat3 Panel Mount 2 8P8C Socket - Straight - 16.26mm 14.61mm 30.73mm - Phosphor Bronze
RS-stocknr. 820-8296
Fabrikantnummer5555153-5
FabrikantTE Connectivity
1,59 €
Each
Aantal stuks
Female Cat3 PCB Mount 1 8 Modular Jack Shielded Right Angle - 12.57mm 17.91mm 18.67mm 5555153 Phosphor Bronze
RS-stocknr. 144-5173
Fabrikantnummer555153-1
FabrikantTE Connectivity
1,152 €
Each (In a Pack of 5)
Aantal stuks
Female Cat3 Through Hole 1 8 RJ45 Shielded Right Angle - 17.91mm - 18.42mm - Phosphor Bronze
RS-stocknr. 170-9502
Fabrikantnummer555153-1
FabrikantTE Connectivity
1,048 €
Each (In a Bag of 544)
Aantal stuks
Female Cat3 Through Hole 1 8 RJ45 Shielded Right Angle - 17.91mm - 18.42mm - Phosphor Bronze
RS-stocknr. 164-3370
Fabrikantnummer5555153-5
FabrikantTE Connectivity
0,893 €
Each (In a Bag of 2176)
Aantal stuks
Female Cat3 PCB Mount 1 8 Modular Jack Shielded Right Angle - 12.57mm 17.91mm 18.67mm 5555153 Phosphor Bronze
RS-stocknr. 820-8117
Fabrikantnummer5569264-1
FabrikantTE Connectivity
30,23 €
Each
Aantal stuks
Female Cat5 PCB Mount 1 8 Modular Jack Shielded Right Angle - 26.29mm 115.06mm 28.7mm 5569264 Phosphor Bronze
RS-stocknr. 820-8205
Fabrikantnummer5406552-1
FabrikantTE Connectivity
8,90 €
Each
Aantal stuks
Female Cat5 PCB Mount 4 8 Modular Jack STP Right Angle - 13.97mm 64.77mm 15.75mm 5406552 Phosphor Bronze
RS-stocknr. 782-0823
Fabrikantnummer1-406541-1
FabrikantTE Connectivity
2,57 €
Each (In a Pack of 5)
Aantal stuks
Female Cat5 Through Hole 1 8P8C Modular Jack Unshielded Right Angle - - - - - Phosphor Bronze
RS-stocknr. 782-5755
Fabrikantnummer2008615-1
FabrikantTE Connectivity
29,33 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 820-8164
Fabrikantnummer5569380-1
FabrikantTE Connectivity
9,72 €
Each
Aantal stuks
Female Cat5 PCB Mount 2 8 Modular Jack Shielded Right Angle - 25.27mm 17.27mm 28.45mm 5569380 Phosphor Bronze
RS-stocknr. 706-0153
Fabrikantnummer1-1546405-1
FabrikantTE Connectivity
19,63 €
Each
Aantal stuks
Female Cat5 Through Hole 1 8 RJ45, Socket - Straight IP67 41.91mm - 43.99mm - -
RS-stocknr. 820-8328
Fabrikantnummer4-1775855-2
FabrikantTE Connectivity
2,18 €
Each
Aantal stuks
Female Cat3 PCB Mount 1 4 Modular Jack - Right Angle - 22.5mm 18.7mm 27.3mm 41775855 Phosphor Bronze
RS-stocknr. 164-8122
Fabrikantnummer4-1775855-2
FabrikantTE Connectivity
1,77 €
Each (In a Tray of 500)
Aantal stuks
Female Cat3 PCB Mount 1 4 Modular Jack - Right Angle - 22.5mm 18.7mm 27.3mm 41775855 Phosphor Bronze
RS-stocknr. 820-8123
Fabrikantnummer5569284-1
FabrikantTE Connectivity
1,61 €
Each
Aantal stuks
Female Cat3 PCB Mount 1 8 Modular Jack Unshielded Straight - 16.51mm 15.63mm 16.01mm 5569284 Phosphor Bronze
RS-stocknr. 164-3409
Fabrikantnummer6116151-1
FabrikantTE Connectivity
10,17 €
Each (In a Tray of 36)
Aantal stuks
Female Cat3 PCB Mount 1 8 Modular Jack STP Right Angle - 28.83mm 20.02mm 29.77mm 6116151 Phosphor Bronze
RS-stocknr. 706-0175
Fabrikantnummer1738607-1
FabrikantTE Connectivity
12,37 €
Each
Aantal stuks
Male Cat5e Cable Mount 1 8 - - Straight - 59mm - 31.5mm - Phosphor Bronze
RS-stocknr. 164-3385
Fabrikantnummer5569284-1
FabrikantTE Connectivity
0,93 €
Each (In a Bag of 2432)
Aantal stuks
Female Cat3 PCB Mount 1 8 Modular Jack Unshielded Straight - 16.51mm 15.63mm 16.01mm 5569284 Phosphor Bronze
RS-stocknr. 820-8215
Fabrikantnummer5558070-1
FabrikantTE Connectivity
5,42 €
Each
Aantal stuks
Female Cat3 PCB Mount 1 10 Modular Jack Shielded Right Angle - 13.64mm 15.88mm 21.34mm 5558070 Phosphor Bronze