RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 20 van 915 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 331-6386
FabrikantRS PRO
0,185 €
Each (In a Pack of 100)
Aantal stuks
Male - Cable Mount - 8P8C RJ45 Unshielded Straight - - - - - Phosphor Bronze
RS-stocknr. 468-6232
FabrikantnummerPX0833
FabrikantBulgin
37,30 €
Each
Aantal stuks
Female Cat5e Panel Mount 1 8 RJ45 Shielded Straight IP68 - - 32.95mm Buccaneer Phosphor Bronze
RS-stocknr. 199-3133
Fabrikantnummer943-SP370808-M2
FabrikantBel-Stewart
0,42 €
Each (In a Pack of 10)
Aantal stuks
Male Cat5 Cable Mount 1 8 RJ45 Unshielded Straight - 11.67mm - 22.46mm - Phosphor Bronze
RS-stocknr. 413-380
FabrikantnummerSS-39200-011
FabrikantBel-Stewart
1,488 €
Each (In a Pack of 5)
Aantal stuks
Male Cat6a Cable Mount 1 8 RJ45 Shielded Straight - 13.71mm - 42.4mm - Copper Alloy
RS-stocknr. 798-0701
FabrikantnummerRCP-5SPFFH-TCU7001
FabrikantAmphenol
8,86 €
Each
Aantal stuks
Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 37.6mm 26mm - - Phosphor Bronze
RS-stocknr. 791-8504
FabrikantRS PRO
1,672 €
Each (In a Pack of 5)
Aantal stuks
Male Cat6, Cat6a Cable Mount - 8P8C Modular Plug UTP Straight - 22.5mm 11.68mm 7.9mm - Phosphor Bronze
RS-stocknr. 477-321
Fabrikantnummer940SP3088R-A133
FabrikantBel-Stewart
0,353 €
Each (In a Pack of 10)
Aantal stuks
Male - Cable Mount 1 8 RJ45 Unshielded Straight - 11.68mm - 22.48mm - Phosphor Bronze
RS-stocknr. 821-2949
FabrikantnummerMHRJ458P8CR
FabrikantMH Connectors
0,26 €
Each (In a Pack of 5)
Aantal stuks
Male Cat5e Cable Mount - 8P8C Modular Plug UTP Straight - 22.48mm 11.68mm - MHRJ -
RS-stocknr. 765-3695
FabrikantnummerJ00026A2001
FabrikantTelegartner
18,38 €
Each
Aantal stuks
Male Cat6a Cable Mount - 8P8C Modular Plug STP Straight - 49mm 16.2mm 13.8mm - Spring Steel
RS-stocknr. 368-9690
Fabrikantnummer39100-002
FabrikantBel-Stewart
1,838 €
Each (In a Pack of 5)
Aantal stuks
Male Cat6 Cable Mount - 8P8C Plug UTP - - 7.92mm 11.68mm 22.48mm - Phosphor Bronze
RS-stocknr. 111-6735
FabrikantRS PRO
18,73 €
Each
Aantal stuks
Female - Panel Mount 1 - RJ45 Shielded Straight IP67 29.2mm 25.4mm 18mm GTC Sealed Copper Alloy
RS-stocknr. 886-3026
Fabrikantnummer32-2298UL
FabrikantCinch Connectors
2,511 €
Each (In a Pack of 10)
Aantal stuks
Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm 10.69mm 22.48mm 32 Phosphor Bronze
RS-stocknr. 800-6829
Fabrikantnummer44915-0021
FabrikantMolex
2,90 €
Each
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 124-1162
Fabrikantnummer6-569278-2
FabrikantCOMMSCOPE
0,862 €
Each (In a Pack of 10)
Aantal stuks
Male Cat5e Cable Mount - 8 Modular Plug Unshielded Straight - 11.68mm 22.48mm 8.49mm - Phosphor Bronze
RS-stocknr. 170-7280
Fabrikantnummer44915-0021
FabrikantMolex
2,039 €
Each (In a Bag of 1000)
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug - - - 11.69mm 8.18mm 22.48mm - Phosphor Bronze
RS-stocknr. 771-4854
Fabrikantnummer09451511520
FabrikantHARTING
12,85 €
Each
Aantal stuks
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP20 11.3mm 13.97mm 52.6mm HARTING RJ Industrial� -
RS-stocknr. 408-6777
Fabrikantnummer111-0808LB16-34
FabrikantSentinel
0,543 €
Each (In a Pack of 10)
Aantal stuks
Male Cat5e Cable Mount 1 8 Plug Unshielded Straight - 11.68mm - 22.48mm - Phosphor Bronze
RS-stocknr. 758-9193
Fabrikantnummer6GK1901-1BB10-2AA0
FabrikantSiemens
14,51 €
Each
Aantal stuks
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP20 16mm 13.7mm 55mm FastConnect -
RS-stocknr. 695-0295
FabrikantnummerRJFTV6MN
FabrikantAmphenol
48,52 €
Each
Aantal stuks
Male Cat5e Cable Mount 1 8 RJ45 Nickel Plated Metal Shell Straight IP67 56mm - 38mm RJFTV -
RS-stocknr. 886-3121
Fabrikantnummer32-2098UL
FabrikantCinch Connectors
1,714 €
Each (In a Pack of 10)
Aantal stuks
Male Cat5e Cable Mount - 8P8C Modular Plug Shielded Straight - 11.68mm - 22.48mm 32 Phosphor Bronze
Related Products
A modular system with ’clip-in’ design providing a ...
Description:
A modular system with ’clip-in’ design providing a high degree of versatility. Antimicrobial properties which inhibit the growth of infectious diseasesMeets all relevant BS, OFTEL and cabling standardsInterchangeable modules clip into frontplatesFront fixing facilitates easy exchange of modulesTelephone ...
Socket modules that snap fit into faceplates and ...
Description:
Socket modules that snap fit into faceplates and adaptor collars. Terminated KATT IDC punch down blocks. Rated to EIA/TIA TSB-40. KATT IDC terminations accept one or two wires in the range 22 to 28 awg. Use punch down toolfor termination ...
MIL-DTL-26482 H Conforming metallic shells suitable for networking ...
Description:
MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ11/12 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality. Bayonet couplingRJ1/12 CordsetIP68 RatedNo ...
MFP8 Cat.6A shielded field assembly RJ45 plugs designed ...
Description:
MFP8 Cat.6A shielded field assembly RJ45 plugs designed for fast and reliable repair of cable links and connection of peripheral devices in existing networks in office buildings, data centres, industry or home cabling systems without the need for special tooling. ...