RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.
The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.
Applications
RJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.
They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
Nieuw
RS-stocknr. 184-6472
FabrikantnummerTM4P-44P
FabrikantHirose
0,834 €
Each (In a Pack of 5)
Aantal stuks
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
Nieuw
RS-stocknr. 184-6498
FabrikantnummerTM5RJ2-44(50)
FabrikantHirose
1,518 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold Unshielded 12.8mm 14mm 17mm Modular Jack TM-DS -
Nieuw
RS-stocknr. 184-6441
FabrikantnummerTM3P-44P
FabrikantHirose
0,834 €
Each (In a Pack of 5)
Aantal stuks
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
Nieuw
RS-stocknr. 184-6229
FabrikantnummerTM4P-44P
FabrikantHirose
0,647 €
Each (In a Bag of 100)
Aantal stuks
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
Nieuw
RS-stocknr. 184-6227
FabrikantnummerTM3P-44P
FabrikantHirose
0,647 €
Each (In a Bag of 100)
Aantal stuks
Male 4 - Cable Mount - Phosphor Bronze Gold Unshielded 7.7mm 14.5mm 11mm Plug TM-P -
Nieuw
RS-stocknr. 184-6231
FabrikantnummerTM5RJ2-44(50)
FabrikantHirose
1,176 €
Each (In a Tray of 120)
Aantal stuks
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold Unshielded 12.8mm 14mm 17mm Modular Jack TM-DS -