RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.ApplicationsRJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS-stocknr. 331-6336
FabrikantRS PRO
0,182 €
Each (In a Pack of 100)
Aantal stuks
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 6.6mm 7.61mm 12.3mm Modular Plug - -
RS-stocknr. 240-0913
Fabrikantnummer95501-2441
FabrikantMolex
0,58 €
Each
Aantal stuks
Female 4P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS-stocknr. 170-7049
Fabrikantnummer95501-2441
FabrikantMolex
0,345 €
Each (In a Tray of 1890)
Aantal stuks
Female 4P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS-stocknr. 615-4232
Fabrikantnummer1-1705949-1
FabrikantTE Connectivity
0,638 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel - 11.2mm - 18.1mm - - -
RS-stocknr. 163-9379
Fabrikantnummer1-1705949-1
FabrikantTE Connectivity
0,333 €
Each (In a Bag of 1740)
Aantal stuks
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel - 11.2mm - 18.1mm - - -
RS-stocknr. 144-4552
Fabrikantnummer940-SP3044
FabrikantBel-Stewart
0,238 €
Each (In a Pack of 10)
Aantal stuks
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 13.33mm - 7.62mm - 30 -
RS-stocknr. 477-309
Fabrikantnummer940-SP3044
FabrikantBel-Stewart
0,238 €
Each (In a Pack of 10)
Aantal stuks
Male 4P4C - Cable Mount Straight Phosphor Bronze Gold - 13.33mm - 7.62mm - 30 -
RS-stocknr. 787-1688
Fabrikantnummer5558872-1
FabrikantTE Connectivity
1,22 €
Each
Aantal stuks
Female 4P4C Cat3 Through Hole Straight Phosphor Bronze Gold over Nickel UTP 16.01mm 16.51mm 11.56mm Modular Jack - -
RS-stocknr. 886-0443
Fabrikantnummer32-2198UL
FabrikantCinch Connectors
0,636 €
Each (In a Pack of 50)
Aantal stuks
Male 8P8C Cat5e Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 11.68mm 10.69mm 22.48mm Modular Plug 32 -
RS-stocknr. 184-6231
FabrikantnummerTM5RJ2-44(50)
FabrikantHirose
1,176 €
Each (In a Tray of 120)
Aantal stuks
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold Unshielded 12.8mm 14mm 17mm Modular Jack TM-DS -
RS-stocknr. 331-6392
FabrikantRS PRO
1,64 €
Each
Aantal stuks
Female 4P4C - PCB Mount Right Angle Phosphor Bronze Gold - 14.5mm 10mm 13mm Modular Socket - -
RS-stocknr. 477-359
FabrikantnummerSS-6444-NF
FabrikantBel-Stewart
0,59 €
Each
Aantal stuks
Female 4P4C - Through Hole Right Angle Copper Alloy Gold - 11.3mm - 20.7mm - 64 -
RS-stocknr. 819-9079
Fabrikantnummer85510-5117
FabrikantMolex
1,064 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Cat3 Cable Mount Straight Copper Alloy Gold Unshielded 15.08mm 11.18mm 15.7mm Modular Jack Modular Plugs - Jacks -
RS-stocknr. 184-6498
FabrikantnummerTM5RJ2-44(50)
FabrikantHirose
1,518 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C - Through Hole Right Angle Phosphor Bronze Gold Unshielded 12.8mm 14mm 17mm Modular Jack TM-DS -
RS-stocknr. 818-3295
Fabrikantnummer615004143821
FabrikantWurth Elektronik
1,09 €
Each
Aantal stuks
Female 4P4C - Through Hole Right Angle Copper Alloy Gold Shielded 14.5mm 10mm 13mm Modular Jack WR-MJ 615004
RS-stocknr. 437-187
FabrikantnummerSS-6544-NF
FabrikantBel-Stewart
1,82 €
Each
Aantal stuks
Female 4P4C - Through Hole Straight Copper Alloy Gold - 11.56mm - 16.51mm - 65 -
RS-stocknr. 386-2700
Fabrikantnummer95501-6449
FabrikantMolex
0,572 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Cat3 Surface Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS-stocknr. 809-4889
FabrikantnummerMHRJJ44NFV
FabrikantMH Connectors
0,72 €
Each
Aantal stuks
Female 4P4C - Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 15.88mm 11.43mm 16.38mm Modular Jack MHRJJ -
RS-stocknr. 164-3380
Fabrikantnummer5558872-1
FabrikantTE Connectivity
2.528,99 €
Each (In a Bag of 3328)
Aantal stuks
Female 4P4C Cat3 Through Hole Straight Phosphor Bronze Gold over Nickel UTP 16.01mm 16.51mm 11.56mm Modular Jack - -
RS-stocknr. 818-3305
Fabrikantnummer615004144021
FabrikantWurth Elektronik
0,85 €
Each
Aantal stuks
Female 4P4C - Through Hole Straight Copper Alloy Gold Shielded 16.38mm 15.88mm 13.97mm Modular Jack WR-MJ 615004
Related Products
• Gold plated phosphor bronze contacts • 1.5 ...
Description:
• Gold plated phosphor bronze contacts • 1.5 A Maximum current capacity • 30 Vac – 42 V dc rated voltage • Polycarbonate body construction • IDC contact termination.
• Gold plated phosphor bronze contacts • 1.5 ...
Description:
• Gold plated phosphor bronze contacts • 1.5 A Maximum current capacity • 30 Vac – 42 V dc rated voltage • Polycarbonate body construction • IDC contact termination.
A range of 6 Pole Modular Plugs from ...
Description:
A range of 6 Pole Modular Plugs from MH Connectors. The body material of these RJ 6 Pole Modular Plugs is Polycarbonate UL94V-0 rated with 50 μinch Gold plated contacts. These Modular 6P Plugs can be crimped with standard crimp ...
A range of PCB mounting data sockets commonly ...
Description:
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by ...