RJ12 Connectors

What is it?A RJ12 connector or Registered Jack, is a 6P6C (6 pole, 6 connected) data connector commonly used for telephone systems and data networks. RJ12 modular connectors are constructed from clear plastic and have 6 gold contacts. They feature a tab that locks the plug into place providing a secure connection once inserted into the socket or faceplate. RJ12 connectors can be used with solid or stranded cable.What does it do?RJ12 connectors are used for connecting data and voice equipment to the local exchange network.ApplicationsTypical applications for RJ12 connectors are; Analogue phone lines Faxes

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating Length Width Connector Type Depth Series Series Number
RS-stocknr. 170-7050
Fabrikantnummer95501-2661
FabrikantMolex
0,356 €
Each (In a Tray of 1638)
Aantal stuks
Female 6P/6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm - 95501
RS-stocknr. 848-6777
Fabrikantnummer85502-5011
FabrikantMolex
1,402 €
Each (In a Pack of 5)
Aantal stuks
Female 6P6C Cat3 Unshielded Surface Mount Right Angle Copper Alloy Gold over Palladium Nickel 18.1mm 11.5mm Modular Jack - - -
RS-stocknr. 240-0929
Fabrikantnummer95501-2661
FabrikantMolex
0,63 €
Each
Aantal stuks
Female 6P/6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm - 95501
RS-stocknr. 423-3490
Fabrikantnummer85502-5007
FabrikantMolex
1,52 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/6C Cat3 UTP Surface Mount Right Angle Brass Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm RJ12 85502
RS-stocknr. 386-2722
Fabrikantnummer95501-6669
FabrikantMolex
0,636 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/6C Cat3 Unshielded Surface Mount Right Angle Brass Gold 13.21mm 11.5mm RJ12 18.1mm - 95501
RS-stocknr. 896-7507
Fabrikantnummer85513-5014
FabrikantMolex
0,862 €
Each (In a Pack of 5)
Aantal stuks
Female 6P6C Cat3 Unshielded Surface Mount Vertical Copper Alloy Gold over Nickel 15.08mm 12.4mm - 12.7mm 85513 -
RS-stocknr. 170-7071
Fabrikantnummer85502-5007
FabrikantMolex
1,25 €
Each (On a Reel of 165)
Aantal stuks
Female 6P/6C Cat3 UTP Surface Mount Right Angle Brass Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm RJ12 85502