RJ12 Connectors

What is it?A RJ12 connector or Registered Jack, is a 6P6C (6 pole, 6 connected) data connector commonly used for telephone systems and data networks. RJ12 modular connectors are constructed from clear plastic and have 6 gold contacts. They feature a tab that locks the plug into place providing a secure connection once inserted into the socket or faceplate. RJ12 connectors can be used with solid or stranded cable.What does it do?RJ12 connectors are used for connecting data and voice equipment to the local exchange network.ApplicationsTypical applications for RJ12 connectors are; Analogue phone lines Faxes

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating Length Width Connector Type Depth Series Series Number
RS-stocknr. 821-2945
FabrikantnummerMHRJ126P6CR
FabrikantMH Connectors
0,138 €
Each (In a Pack of 5)
Aantal stuks
Male 6P6C - UTP Cable Mount Straight - Gold 13.33mm 9.65mm Modular Plug - MHRJ MHRJ12-6P6CR
RS-stocknr. 886-0138
Fabrikantnummer32-5996UL
FabrikantCinch Connectors
0,41 €
Each (In a Pack of 50)
Aantal stuks
Male 6P6C Cat5e Unshielded Cable Mount Straight Phosphor Bronze Gold over Nickel 9.68mm 9.37mm Modular Plug 13.34mm 32 -
RS-stocknr. 886-0122
Fabrikantnummer32-5956UL
FabrikantCinch Connectors
0,41 €
Each (In a Pack of 50)
Aantal stuks
Male 6P6C Cat5e Unshielded Cable Mount Straight Phosphor Bronze Gold over Nickel 9.68mm 9.37mm Modular Plug 13.34mm 32 -
RS-stocknr. 809-4902
FabrikantnummerMHRJJ66NFRAS
FabrikantMH Connectors
0,81 €
Each
Aantal stuks
Female 6P6C - STP Through Hole Right Angle Phosphor Bronze Gold over Nickel 14.61mm 18.67mm Modular Socket 12.95mm MH -
RS-stocknr. 848-6777
Fabrikantnummer85502-5011
FabrikantMolex
1,402 €
Each (In a Pack of 5)
Aantal stuks
Female 6P6C Cat3 Unshielded Surface Mount Right Angle Copper Alloy Gold over Palladium Nickel 18.1mm 11.5mm Modular Jack - - -
RS-stocknr. 170-7050
Fabrikantnummer95501-2661
FabrikantMolex
0,356 €
Each (In a Tray of 1638)
Aantal stuks
Female 6P/6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm - 95501
RS-stocknr. 240-0929
Fabrikantnummer95501-2661
FabrikantMolex
0,63 €
Each
Aantal stuks
Female 6P/6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm - 95501
RS-stocknr. 809-4898
FabrikantnummerMHRJJ66NFRA
FabrikantMH Connectors
0,69 €
Each
Aantal stuks
Female 6P6C - UTP Through Hole Right Angle Phosphor Bronze Gold over Nickel 20.6mm 13.21mm Modular Socket 16mm MH -
RS-stocknr. 809-4892
FabrikantnummerMHRJJ66NFV
FabrikantMH Connectors
0,72 €
Each
Aantal stuks
Female 6P6C - UTP Through Hole Straight Phosphor Bronze Gold over Nickel 15.88mm 13.46mm Modular Socket 16.38mm MH -
RS-stocknr. 182-2183
Fabrikantnummer73305-111LF
FabrikantAmphenol FCI
1,161 €
Each (On a Reel of 230)
Aantal stuks
Female 6 Cat3 Unshielded Surface Mount Right Angle Phosphor Bronze Alloy GXT Plated 13.71mm 12.7mm Modular Jack 14mm - 73305
RS-stocknr. 182-2137
Fabrikantnummer98432-311LF
FabrikantAmphenol FCI
0,457 €
Each (On a Reel of 3600)
Aantal stuks
Female 6 Cat3 Unshielded Surface Mount Vertical Phosphor Bronze Alloy Gold 14mm 12.8mm Modular Jack 12.7mm - 98432
RS-stocknr. 423-3490
Fabrikantnummer85502-5007
FabrikantMolex
1,52 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/6C Cat3 UTP Surface Mount Right Angle Brass Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm RJ12 85502
RS-stocknr. 409-1094
FabrikantnummerSPE190836
FabrikantDecelect Forgos
31,02 €
1 Pack of 10
Pack(s)
Female 6P/6C Cat5e UTP Snap-In Straight - - 13.21mm 11.5mm Modular Socket 18.1mm - -
RS-stocknr. 182-2426
Fabrikantnummer98432-311LF
FabrikantAmphenol FCI
0,54 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 170-7071
Fabrikantnummer85502-5007
FabrikantMolex
1,25 €
Each (On a Reel of 165)
Aantal stuks
Female 6P/6C Cat3 UTP Surface Mount Right Angle Brass Gold over Nickel 13.21mm 11.5mm RJ12 18.1mm RJ12 85502
RS-stocknr. 386-2722
Fabrikantnummer95501-6669
FabrikantMolex
0,636 €
Each (In a Pack of 5)
Aantal stuks
Female 6P/6C Cat3 Unshielded Surface Mount Right Angle Brass Gold 13.21mm 11.5mm RJ12 18.1mm - 95501
RS-stocknr. 182-2450
Fabrikantnummer73305-111LF
FabrikantAmphenol FCI
1,378 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 809-4895
FabrikantnummerMHRJJ64NFV
FabrikantMH Connectors
0,69 €
Each
Aantal stuks
Female 6P4C - UTP Through Hole Straight Phosphor Bronze Gold over Nickel 15.88mm 13.46mm Modular Socket 16.38mm MH -
RS-stocknr. 896-7507
Fabrikantnummer85513-5014
FabrikantMolex
0,862 €
Each (In a Pack of 5)
Aantal stuks
Female 6P6C Cat3 Unshielded Surface Mount Vertical Copper Alloy Gold over Nickel 15.08mm 12.4mm - 12.7mm 85513 -
RS-stocknr. 2508758971
Fabrikantnummer30-9914-100
FabrikantGC Electronics
13,25 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - - - -
Related Products
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...
85513 series Cat 3 SMT vertical (top entry) ...
Description:
85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square ...
• Gold plated phosphor bronze contacts • 1.5 ...
Description:
• Gold plated phosphor bronze contacts • 1.5 A Maximum current capacity • 30 Vac – 42 V dc rated voltage • Polycarbonate body construction • IDC contact termination.
From Molex, a range of Cat6a RJ45 field ...
Description:
From Molex, a range of Cat6a RJ45 field attachable shielded connectors. These IP20 RJ45 plugs are best suited for harsh environment and high vibration applications. With gold plated brass contacts in a robust diecast zinc housing, these male Cat6a connectors ...