RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS-stocknr. 800-6766
Fabrikantnummer90075-0027
FabrikantMolex
0,45 €
Each
Aantal stuks
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 167-6383
Fabrikantnummer90075-0027
FabrikantMolex
0,303 €
Each (In a Bag of 5000)
Aantal stuks
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 800-6775
Fabrikantnummer90075-0035
FabrikantMolex
0,51 €
Each
Aantal stuks
Male 6P4C Cable Mount - Phosphor Bronze Gold over Tin - 9.65mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 800-7006
Fabrikantnummer90075-0031
FabrikantMolex
0,55 €
Each
Aantal stuks
Male 6P6C Cable Mount - Phosphor Bronze Gold over Tin - 9.65mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 423-3478
Fabrikantnummer85502-5005
FabrikantMolex
1,68 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Surface Mount Right Angle Brass Gold over Nickel UTP 21.38mm 11.18mm 18.1mm Modular Socket - 85502 85502
RS-stocknr. 386-2659
Fabrikantnummer95503-6451
FabrikantMolex
0,818 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Surface Mount Straight Brass Gold over Nickel - 11.18mm - 15.08mm - - 95503 95503
RS-stocknr. 822-3153
Fabrikantnummer43860-0014
FabrikantMolex
1,82 €
Each
Aantal stuks
Female 6 Panel Mount Right Angle Phosphor Bronze Gold STP 13.53mm 16.38mm 15.75mm Modular Jack - 43860 14
RS-stocknr. 822-3220
Fabrikantnummer95503-2661
FabrikantMolex
1,03 €
Each
Aantal stuks
Female 6 Through Hole Straight Copper Alloy Gold Unshielded 12.7mm 13.21mm 15.08mm Modular Jack - 95503 2661
RS-stocknr. 161-9620
Fabrikantnummer95503-6451
FabrikantMolex
0,485 €
Each (In a Tube of 2401)
Aantal stuks
Female 4P4C Surface Mount Straight Brass Gold over Nickel - 11.18mm - 15.08mm - - 95503 95503
RS-stocknr. 822-3150
Fabrikantnummer43860-0012
FabrikantMolex
1,294 €
Each (In a Pack of 2160)
Aantal stuks
Female 6 Panel Mount Right Angle Phosphor Bronze Gold STP 13.54mm 16.38mm 15.75mm Modular Jack - 43860 12
RS-stocknr. 386-2665
Fabrikantnummer95503-6651
FabrikantMolex
0,896 €
Each (In a Pack of 5)
Aantal stuks
Female 6P4C Surface Mount Straight Brass Gold over Nickel - 13.21mm - 15.08mm - - 95503 95503
RS-stocknr. 848-6705
Fabrikantnummer95522-2667
FabrikantMolex
0,896 €
Each (In a Pack of 5)
Aantal stuks
Female 6P6C Through Hole Straight Copper Alloy Gold over Palladium Nickel Unshielded 16.64mm 16.25mm 16mm Modular Jack - - -
RS-stocknr. 848-6742
Fabrikantnummer85502-5009
FabrikantMolex
0,992 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Surface Mount Right Angle Copper Alloy Gold over Palladium Nickel Unshielded 18.1mm 11.5mm - Modular Jack - 85502 -
RS-stocknr. 423-3484
Fabrikantnummer85502-5006
FabrikantMolex
1,456 €
Each (In a Pack of 5)
Aantal stuks
Female 6P4C Surface Mount Right Angle Brass Gold over Nickel UTP 16.16mm 11.5mm 18.1mm Modular Socket - 85502 85502
RS-stocknr. 800-6854
Fabrikantnummer52018-6646
FabrikantMolex
1,19 €
Each
Aantal stuks
Female 6P6C Through Hole Right Angle - - - 12.2mm 13mm 14.5mm Modular Socket - - -
RS-stocknr. 904-8171
Fabrikantnummer95009-7661
FabrikantMolex
0,658 €
Each (In a Pack of 5)
Aantal stuks
Female 6P6C Through Hole Right Angle Copper Alloy Gold over Palladium Nickel Unshielded 13.21mm 16mm 20.57mm Modular Jack - 95009 -
RS-stocknr. 386-2671
Fabrikantnummer95503-6671
FabrikantMolex
0,658 €
Each (In a Pack of 5)
Aantal stuks
Female 6P6C Surface Mount Straight Brass Gold over Nickel - 13.21mm - 15.08mm - - 95503 95503
RS-stocknr. 167-6270
Fabrikantnummer95503-2441
FabrikantMolex
0,496 €
Each (In a Tray of 1785)
Aantal stuks
Female 4P4C Through Hole Straight Brass Gold over Palladium Nickel Unshielded 15.08mm 15.7mm 13.21mm Modular Jack - 95503 -
RS-stocknr. 167-6246
Fabrikantnummer85502-5009
FabrikantMolex
0,636 €
Each (On a Reel of 1225)
Aantal stuks
Female 4P4C Surface Mount Right Angle Copper Alloy Gold over Palladium Nickel Unshielded 18.1mm 11.5mm - Modular Jack - 85502 -
RS-stocknr. 151-2672
Fabrikantnummer855135002
FabrikantMolex
0,464 €
Each (On a Reel of 3500)
Aantal stuks
Female 1 Surface Mount Vertical Copper Alloy - Unshielded 13.21mm 15.08mm 12.7mm Modular Jack - - 85513