RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Lees meer Lees minder

Filters

1 - 20 van 93 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS-stocknr. 331-6364
FabrikantRS PRO
0,457 €
Each (In a Pack of 100)
Aantal stuks
Male 6P6C Cable Mount Straight Phosphor Bronze Gold - - - - Modular Plug - - -
RS-stocknr. 331-6342
FabrikantRS PRO
0,383 €
Each (In a Pack of 100)
Aantal stuks
Male 6P4C Cable Mount Straight Phosphor Bronze Gold - - - - Modular Plug - - -
RS-stocknr. 800-6766
Fabrikantnummer90075-0027
FabrikantMolex
0,45 €
Each
Aantal stuks
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 167-6383
Fabrikantnummer90075-0027
FabrikantMolex
0,313 €
Each (In a Bag of 5000)
Aantal stuks
Male 4P4C Cable Mount - Phosphor Bronze Gold over Tin - 7.62mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 800-6775
Fabrikantnummer90075-0035
FabrikantMolex
0,51 €
Each
Aantal stuks
Male 6P4C Cable Mount - Phosphor Bronze Gold over Tin - 9.65mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 800-7006
Fabrikantnummer90075-0031
FabrikantMolex
0,55 €
Each
Aantal stuks
Male 6P6C Cable Mount - Phosphor Bronze Gold over Tin - 9.65mm 6.6mm 12.32mm Modular Plug - - -
RS-stocknr. 423-3478
Fabrikantnummer85502-5005
FabrikantMolex
1,68 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Surface Mount Right Angle Brass Gold over Nickel UTP 21.38mm 11.18mm 18.1mm Modular Socket - 85502 85502
RS-stocknr. 124-1168
Fabrikantnummer6-641337-2
FabrikantCOMMSCOPE
0,588 €
Each (In a Pack of 10)
Aantal stuks
Male 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.48mm Modular Plug - - -
RS-stocknr. 163-3512
Fabrikantnummer615006138421
FabrikantWurth Elektronik
0,474 €
Each (In a Tray of 120)
Aantal stuks
Female 6P6C Through Hole Right Angle Copper Alloy Gold UTP 8.56mm 12.2mm 13mm Modular Socket - - -
RS-stocknr. 735-0282
Fabrikantnummer615006138421
FabrikantWurth Elektronik
0,53 €
Each
Aantal stuks
Female 6P6C Through Hole Right Angle Copper Alloy Gold UTP 8.56mm 12.2mm 13mm Modular Socket - - -
RS-stocknr. 124-1166
Fabrikantnummer6-641334-2
FabrikantCOMMSCOPE
0,777 €
Each (In a Pack of 10)
Aantal stuks
Male 4 Cable Mount Straight Phosphor Bronze Gold Unshielded 7.62mm 13.34mm 8.49mm Modular Plug - - -
RS-stocknr. 820-8227
Fabrikantnummer216000-2
FabrikantTE Connectivity
2,46 €
Each
Aantal stuks
Female 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 6.5mm 22mm 22mm Modular Jack - DEC Connect -
RS-stocknr. 161-9620
Fabrikantnummer95503-6451
FabrikantMolex
0,485 €
Each (In a Tube of 2401)
Aantal stuks
Female 4P4C Surface Mount Straight Brass Gold over Nickel - 11.18mm - 15.08mm - - 95503 95503
RS-stocknr. 886-0128
Fabrikantnummer32-5954UL
FabrikantCinch Connectors
0,323 €
Each (In a Pack of 50)
Aantal stuks
Male 6P4C Cable Mount Straight Phosphor Bronze Gold over Nickel Unshielded 9.65mm 9.37mm 13.34mm Modular Plug - 32 -
RS-stocknr. 124-1158
Fabrikantnummer6-555175-3
FabrikantCOMMSCOPE
3,562 €
Each (In a Pack of 10)
Aantal stuks
Male 6 Cable Mount Straight Phosphor Bronze Gold Shielded 9.65mm 22.73mm 8.49mm Modular Plug - - -
RS-stocknr. 386-2659
Fabrikantnummer95503-6451
FabrikantMolex
0,818 €
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Surface Mount Straight Brass Gold over Nickel - 11.18mm - 15.08mm - - 95503 95503
RS-stocknr. 124-1167
Fabrikantnummer6-641335-3
FabrikantCOMMSCOPE
0,709 €
Each (In a Pack of 10)
Aantal stuks
Male 6P4C Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.49mm Modular Plug - - -
RS-stocknr. 688-1603
FabrikantnummerRJ11FTVX2SA1N
FabrikantAmphenol
179,65 €
Each
Aantal stuks
Female 6P6C Flange Mount Straight Phosphor Bronze Gold UTP 41.59mm 30.96mm 30.96mm RJ11 ATEX RJ11FTV -
RS-stocknr. 124-1156
Fabrikantnummer6-554710-3
FabrikantCOMMSCOPE
0,589 €
Each (In a Pack of 10)
Aantal stuks
Male 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 9.65mm 13.34mm 8.48mm Modular Plug - - -
RS-stocknr. 822-3153
Fabrikantnummer43860-0014
FabrikantMolex
1,82 €
Each
Aantal stuks
Female 6 Panel Mount Right Angle Phosphor Bronze Gold STP 13.53mm 16.38mm 15.75mm Modular Jack - 43860 14
Related Products
• Gold plated phosphor bronze contacts • 1.5 ...
Description:
• Gold plated phosphor bronze contacts • 1.5 A Maximum current capacity • 30 Vac – 42 V dc rated voltage • Polycarbonate body construction • IDC contact termination.
From RS PRO, this RJ11 adapter allows the ...
Description:
From RS PRO, this RJ11 adapter allows the in-line coupling of two network cable assemblies. The RJ11 inline connector allows you to combine patch cords to extend the distance between RJ11 devices and sockets.The adapter is made from durable ABS ...
From RS PRO, this Cat3 RJ11 extension lead ...
Description:
From RS PRO, this Cat3 RJ11 extension lead is an excellent addition to your network cabling solution. The cable is 2 m in length and is ideal for extending network cable assemblies, meaning your RJ11 device has extra mobility around ...
85513 series Cat 3 SMT vertical (top entry) ...
Description:
85513 series Cat 3 SMT vertical (top entry) RJ12 and RJ45 modular jacks with a low profile height of 12.7mm. These Cat 3 SMT modular PCB jacks have an industry standard footprint, PCB retention and highly reliable gold plated square ...