RJ Patch Panels

RJ (registered jack) patch panels are used to organise multiple network connections into a limited space. In this way, they work on the same principal as other types of patch panel, but are specifically designed to work with RJ connectors, which are a standardised type of connections most often used in telecommunications.

How do RJ patch panels work?

RJ patch panels consist of a number of different ports to which cables can be connected. The different ports are usually labelled to make organisation clearer, and this also makes it easy for individual connections to be added or removed from the network patch.

Types of RJ patch panels

RJ patch panels can differ in the number of ports they hold, which affects how many different connections they can work with. This also impacts on the size of the patch panel. They may also be specifically designed to work with certain types of RJ connections, for example RJ21 or RJ45.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LAN Category Number of Ports Interface Type Shield Type Rack Height Height Width Depth Colour Series Series Number
RS-stocknr. 719-0769
Fabrikantnummer853-20128 719-0769
FabrikantHellermannTyton
64,93 €
Each
Aantal stuks
Cat5e 24 RJ45 UTP 1U 44mm 482.5mm 27.5mm Black MegaBand -
RS-stocknr. 719-0747
Fabrikantnummer853-35112
FabrikantHellermannTyton
109,89 €
Each
Aantal stuks
Cat5e 48 RJ45 UTP 1U 44mm 482.5mm 132mm Black Eco HD -
RS-stocknr. 719-0765
Fabrikantnummer853-45043
FabrikantHellermannTyton
272,65 €
Each
Aantal stuks
Cat6 48 RJ45 UTP 2U 88mm 483mm 31mm Black Global -
RS-stocknr. 719-0753
Fabrikantnummer853-35113
FabrikantHellermannTyton
105,51 €
Each
Aantal stuks
Cat5e 24 RJ45 FTP 1U - - - Black EcoBand -
RS-stocknr. 719-0756
Fabrikantnummer853-50028 719-0756
FabrikantHellermannTyton
113,62 €
Each
Aantal stuks
Cat5e 24 RJ45 UTP 1U 44mm 482.5mm 132mm Black EcoBand -
RS-stocknr. 719-0759
Fabrikantnummer853-35114
FabrikantHellermannTyton
233,93 €
Each
Aantal stuks
Cat6 24 RJ45 FTP 1U 44mm 483mm 148mm Black EcoBand -
RS-stocknr. 719-0762
Fabrikantnummer853-45042
FabrikantHellermannTyton
147,74 €
Each
Aantal stuks
Cat6 24 RJ45 UTP 1U 45mm 483mm 33mm Black Global -
RS-stocknr. 719-0743
Fabrikantnummer853-50027 719-0743
FabrikantHellermannTyton
140,04 €
Each
Aantal stuks
Cat6 24 RJ45 UTP 1U 45mm 482.5mm 134mm Black EcoBand -
RS-stocknr. 387-8008
Fabrikantnummer853-25038 387-8008
FabrikantHellermannTyton
70,64 €
Each
Aantal stuks
Cat5e 24 RJ45 UTP 1U 45mm 483mm 30.5mm Black Global -
RS-stocknr. 719-0740
Fabrikantnummer853-50026 719-0740
FabrikantHellermannTyton
258,44 €
Each
Aantal stuks
Cat6 48 RJ45 UTP 1U 44mm 482.5mm 130.06mm Black Eco HD -