RJ Kits

RJ (registered jack) kits are sets of tools used to adapt, build or complete registered jack connections. These are a type of standardised connection used in telecommunications.

What can RJ kits be used for?

RJ kits are used for a range of different purposes depending on the tools included. Cutters and strippers are used to alter the wires so they can be connected, while crimping tools are used to crimp the contact to the connector. This creates a reliable connection that can be used for data transmission.

Types of RJ kits

Registered jack kits differ depending on the purpose they are designed to fulfil. They will include different tools, according to whether they are used to terminate the cables, design the connection or assist with installation of the connections. For example they might include modular plugs, different types of blades, or mounting accessories. More advanced kits may also include testers, punches and dies, and are often used by professional technicians.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Type Kit Contents
RS-stocknr. 294-6920
Fabrikantnummer33-750
FabrikantIdeal
148,76 €
Each
Aantal stuks
Termination Kit Telemaster for RJ11/RJ45 Plugs, UTP/Coax Stripper, 8 Position RJ45 Modular Plugs x 50
RS-stocknr. 294-6908
Fabrikantnummer33-704
FabrikantIdeal
101,40 €
1 Kit
Kit(s)
Termination Kit Telemaster for RJ11/RJ45 Plugs, 4 Position RJ11 Modular Plugs x 15, 6 Position RJ11 Modular Plugs x 15, 8 Position RJ45 Modular Plugs x 15
RS-stocknr. 782-5758
Fabrikantnummer2008615-2
FabrikantTE Connectivity
30,45 €
Each
Aantal stuks
Connector Kit -
RS-stocknr. 818-3298
Fabrikantnummer615001
FabrikantWurth Elektronik
117,72 €
Each
Aantal stuks
Design Kit Modular Jacks & Communication Connector DVI, HDMI, Horizontal, Mini USB in SMD & THT, Modular Jacks in SMD, THT, Vertical, With & w/o Shielding, Wurth Elektronik USB Type A& B in SMD & THT
RS-stocknr. 762-1244
Fabrikantnummer2007312-1
FabrikantTE Connectivity
9,84 €
Each
Aantal stuks
Plug Kit Module, Shell, Strain Relief, Tether
RS-stocknr. 387-912
FabrikantPaladin
220,13 €
1 Kit
Kit(s)
Installation Kit All-in-One Data & Phone Tool, Cable Cutter/Stripper, Data/Link ID & Cable-Check, Krone LSA Blade, RJ45 WE/SS 8P8C Modular Plugs x 10, SurePunch Handle, 110 Blade
RS-stocknr. 168-0621
Fabrikantnummer2007312-1
FabrikantTE Connectivity
9,85 €
1 Box of 1
Box(es)
Plug Kit Module, Shell, Strain Relief, Tether
RS-stocknr. 706-0191
Fabrikantnummer1811689-1
FabrikantTE Connectivity
22,79 €
Each
Aantal stuks
Connector Kit RJ45 Panel Mount Receptacle Kit
RS-stocknr. 387-922
FabrikantPaladin
431,85 €
1 Kit
Kit(s)
Installation Kit Cable Cutter/Stripper, Crimper Frame, Die for RJ11/12 Plugs, Die for RJ22 Handset WE/SS Plugs, Die for RJ45 AMP Plugs, Die for RJ45 WE/SS Plugs, Krone LSA Blade, LAN Tester, Offest Die for RJ11 DEC MMJ Plugs, SurePunch Pro PDT Handle & Light, Untwist Tool, 110/66 Blade
RS-stocknr. 420-7665
FabrikantPaladin
401,58 €
1 Kit
Kit(s)
Installation Kit Cable Cutter/Stripper, Crimper Frame, Die for RJ11/12 Plugs, Die for RJ22 Handset WE/SS Plugs, Die for RJ45 AMP Plugs, Die for RJ45 WE/SS Plugs, Double 110 Blade-SurePunch & SurePunch Pro, LAN Tester, Offest Die for RJ11 DEC MMJ Plugs, SurePunch Pro PDT Handle & Light, Untwist Tool, 110/66 Blade
RS-stocknr. 168-0844
Fabrikantnummer1811689-1
FabrikantTE Connectivity
21,67 €
1 Bag of 1
Bag(s)
Connector Kit RJ45 Panel Mount Receptacle Kit
RS-stocknr. 648-4381
Fabrikantnummer1689475
FabrikantPhoenix Contact
13,86 €
Each
Aantal stuks
- -
RS-stocknr. 2508614297
FabrikantnummerRA098F
FabrikantL-Com
9,97 €
Each
Aantal stuks
- -
Related Products
A major breakthrough in splicing technology, the Fibrlok™ ...
Description:
A major breakthrough in splicing technology, the Fibrlok™ II permanent splicing system is a field operable method of quick and simple fibre splicing. It offers the user a truly cost effective alternative to fusion splicing and does not require any ...
Fibre termination kits with all the necessary parts ...
Description:
Fibre termination kits with all the necessary parts to easily manage fusion spliced fibres within patch panels and termination boxes.,Consists of PG9 input gland, self adhesive management clips, fusion splice sleeves and supports to handle 8 and 24 fibre cables.The ...
The HFBR-0527PZ evaluation kit, from Avago, is designed ...
Description:
The HFBR-0527PZ evaluation kit, from Avago, is designed to facilitate the evaluation of 650nm Versatile Link transmitter: HFBR-1527Z (stock no. 236-795) and receiver HFBR-2526Z (stock no. 236-830). Suitable for data transmission at signal rates of 1 to 125MBd, HFBR-1527Z and ...
The HFBR-0541Z evaluation kit is used to evaluate ...
Description:
The HFBR-0541Z evaluation kit is used to evaluate Avago fibre optic devices: 650nm transmitter HFBR-1506AMZ (stock no. 236-616) and receiver HFBR-2506AMZ (stock no. 236-723). Designed for use with The SERCOS (serial real-time communication system) interface in applications with a data ...