RJ Adapters, Couplers & Extensions

RJ (registered jack) adapters are devices used to convert registered jack connections from one type to another. RJ25 connectors are a standardised connection used in telecommunications applications.

What are RJ adapters used for?

RJ adapters can cover a range of purposes, depending on what type of adapter they are.

  • Couplers join two different connectors together, using two input ports
  • Extensions increase the range of transmission by adding to the length of cable
  • Adapters proper allow different connections to be joined, such as an M12 cable joining to an RJ45 connection

Types of RJ adapters

RJ adapters mainly differ in how many ports they have. They may have between one and six ports, allowing them to connect up to six cables. They can also differ in their wiring configuration, and indeed there are many different types of adapters, from feedthrough connectors to junction boxes to couplers, depending on what you need to convert between. They can be shielded or unshielded.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS-stocknr. 648-6674
Fabrikantnummer1689064
FabrikantPhoenix Contact
8,44 €
Each
Aantal stuks
Modular Coupler RJ45 Cat5e 1 Shielded - 21.6mm - 34.5mm - - VS-08-BU-RJ45/BU - -
RS-stocknr. 130-2310
Fabrikantnummer1419022
FabrikantPhoenix Contact
23,24 €
Each
Aantal stuks
Coupler RJ45 Female Cat6 2 - Straight Through 23mm 28.8mm 18mm - - CUC-F-D1ZNI-S/R4GC8 - -
RS-stocknr. 292-9521
Fabrikantnummer2962722
FabrikantPhoenix Contact
36,31 €
Each
Aantal stuks
- - - - - - 54mm 42mm 45mm - - - - 125 V ac/dc
RS-stocknr. 881-0391
Fabrikantnummer1656631
FabrikantPhoenix Contact
33,03 €
Each
Aantal stuks
Front Plate 2 x RJ Modular System - - - - 51mm 87.5mm 11mm - - VS-SI-FP-2RJ-MOD - -
RS-stocknr. 748-0737
Fabrikantnummer2859084
FabrikantPhoenix Contact
120,96 €
Each
Aantal stuks
Adapter RJ45 Female Cat5e - - - 52.5mm 25.4mm 88mm - - D-LAN-CAT.5E-U - -