RJ Adapters, Couplers & Extensions

RJ (registered jack) adapters are devices used to convert registered jack connections from one type to another. RJ25 connectors are a standardised connection used in telecommunications applications.

What are RJ adapters used for?

RJ adapters can cover a range of purposes, depending on what type of adapter they are.

  • Couplers join two different connectors together, using two input ports
  • Extensions increase the range of transmission by adding to the length of cable
  • Adapters proper allow different connections to be joined, such as an M12 cable joining to an RJ45 connection

Types of RJ adapters

RJ adapters mainly differ in how many ports they have. They may have between one and six ports, allowing them to connect up to six cables. They can also differ in their wiring configuration, and indeed there are many different types of adapters, from feedthrough connectors to junction boxes to couplers, depending on what you need to convert between. They can be shielded or unshielded.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS-stocknr. 765-9034
Fabrikantnummer09454521560
FabrikantHARTING
20,22 €
Each
Aantal stuks
Coupler RJ45 Socket/RJ45 Socket Cat6 1 Shielded - - - 35.9mm - - - - -
RS-stocknr. 765-9084
Fabrikantnummer09454521504
FabrikantHARTING
37,19 €
Each
Aantal stuks
Coupler RJ45 Plug/RJ45 Socket Cat6 1 Shielded Straight Through 500mm - - 27.9mm - - - -
RS-stocknr. 875-5600
Fabrikantnummer20820010001
FabrikantHARTING
12,24 €
Each
Aantal stuks
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082001 -
RS-stocknr. 765-9088
Fabrikantnummer09454521510
FabrikantHARTING
37,66 €
Each
Aantal stuks
Coupler RJ45 Plug/RJ45 Socket Cat6 - - Straight Through 1.5m - - - - - - -
RS-stocknr. 765-9031
Fabrikantnummer09455451560
FabrikantHARTING
16,09 €
Each
Aantal stuks
Coupler RJ45 Socket/RJ45 Socket Cat6 - Shielded - 13.25mm 15.7mm 34.5mm - - - - -
RS-stocknr. 765-9097
Fabrikantnummer09454521513
FabrikantHARTING
42,92 €
Each
Aantal stuks
Coupler RJ45 Plug/RJ45 Socket Cat6 - - Straight Through 3m - - - - - - -
RS-stocknr. 875-5604
Fabrikantnummer20820010002
FabrikantHARTING
12,54 €
Each
Aantal stuks
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082001 -
RS-stocknr. 875-5565
Fabrikantnummer09454521561
FabrikantHARTING
18,30 €
Each
Aantal stuks
Coupler RJ45 - 1 - - 35.9mm - - 27.9mm - Har-Port 0945452 -
RS-stocknr. 875-5610
Fabrikantnummer20821010220
FabrikantHARTING
62,37 €
Each
Aantal stuks
Junction Box RJ45 Cat6EA 2 - Crossed 60mm 81mm 70mm - - Ha-VIS preLink 2082101 -
RS-stocknr. 875-5613
Fabrikantnummer20820000002
FabrikantHARTING
10,82 €
Each
Aantal stuks
HIFF Jack RJ45 - 1 - Crossed 15.6mm 13.15mm 41mm - - Ha-VIS preLink 2082000 -
RS-stocknr. 765-9025
Fabrikantnummer09452451560
FabrikantHARTING
17,59 €
Each
Aantal stuks
Adapter RJ45 Socket/RJ45 Socket Cat6 - - - 20.5mm 32.3mm 48.8mm - - - - -
RS-stocknr. 875-5648
Fabrikantnummer20821040001
FabrikantHARTING
27,37 €
Each
Aantal stuks
Plug RJ45 Cat6a - STP - 22.5mm 30mm 71mm - - Ha-VIS preLink 2082104 -
RS-stocknr. 783-4055
Fabrikantnummer09140009966
FabrikantHARTING
2,20 €
Each
Aantal stuks
Adapter RJ45 Cat5e 8 - Straight Through 25.3mm 31.2mm 13mm - - - - -
RS-stocknr. 875-5641
Fabrikantnummer20821010010
FabrikantHARTING
16,58 €
Each
Aantal stuks
Plug RJ45 - 1 - Crossed 14.4mm 18.6mm 47.35mm - - Ha-VIS preLink 2082101 -
RS-stocknr. 174-1786
Fabrikantnummer09454521509
FabrikantHARTING
43,91 €
Each
Aantal stuks
Port RJ45 RJ45 Plug/RJ45 Socket Cat6 1 Shielded Straight Through 1m - - 27.9mm - Har-Port - -
RS-stocknr. 875-5654
Fabrikantnummer20821010001
FabrikantHARTING
28,48 €
Each
Aantal stuks
Extender RJ45 - 1 - Crossed 15.6mm 13.15mm 65.7mm - - 2082 2082101 -
RS-stocknr. 843-6429
Fabrikantnummer09452151107
FabrikantHARTING
55,25 €
Each
Aantal stuks
Coupler RJ45 Male Cat5 1 UTP Straight Through 40mm - 66.6mm - - HAN 3A RJ45 0945 -
RS-stocknr. 875-5644
Fabrikantnummer20822040001
FabrikantHARTING
31,85 €
Each
Aantal stuks
Plug RJ45 Cat6a - STP - 22mm 26.2mm 69mm - - Ha-VIS preLink 2082204 -