Pluggable I/O Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth.


These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on the application.


A range of standards are supported including;


Fibre Channel, Ethernet, InfiniBand and SAS.

Types Of I/O Interface are:


  • SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s.

  • SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s.

  • CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel.

  • XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s.

  • QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel.

  • zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel


  • Applications


    These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate.



    • Access routers and switches>
    • High-end servers

    • Network hubs

    • Medical diagnostic equipment

    • cellular infrastructure.


    What are pluggable IO connectors used for?


    Pluggable IO connectors are designed to accelerate data transmission between separate devices. These connectors are efficient with high speed, density and flexibility.


    ...
    Lees meer Lees minder

    Filters

    1 - 20 van 158 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Form Factor Type Gender Body Orientation Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
    RS-stocknr. 680-9718
    Fabrikantnummer1367073-1
    FabrikantTE Connectivity
    1,27 €
    Each
    Aantal stuks
    SFP Connector Female - 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
    RS-stocknr. 896-7469
    Fabrikantnummer74441-0010
    FabrikantMolex
    2,505 €
    Each (In a Pack of 2)
    Aantal stuks
    SFP+ Connector Female - 1 20 Copper Alloy Gold over Nickel 500mA 30 V Glass Filled Thermoplastic Solder SFP+
    RS-stocknr. 135-5160
    Fabrikantnummer1367073-1
    FabrikantTE Connectivity
    1,143 €
    Each (On a Reel of 480)
    Aantal stuks
    SFP Connector Female - 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
    RS-stocknr. 164-4024
    Fabrikantnummer2007567-5
    FabrikantTE Connectivity
    62,767 €
    Each (In a Tray of 9)
    Aantal stuks
    SFP+ Cage & Heatsink, Connector Male Straight 2 x 6 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Press-In SFP+
    RS-stocknr. 756-1149
    Fabrikantnummer2007567-5
    FabrikantTE Connectivity
    69,04 €
    Each
    Aantal stuks
    SFP+ Cage & Heatsink, Connector Male Straight 2 x 6 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Press-In SFP+
    RS-stocknr. 164-4710
    Fabrikantnummer2007562-5
    FabrikantTE Connectivity
    53,302 €
    Each (In a Tray of 9)
    Aantal stuks
    SFP+ Connector & Cage Male Straight 2 x 6 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Press-In SFP+
    Nieuw
    RS-stocknr. 224-0645
    Fabrikantnummer2345214-1
    FabrikantTE Connectivity
    57,37 €
    Each (In a Tray of 4)
    Aantal stuks
    - Cage Assembly - Straight 6 57 Copper Alloy - - - - - SFP56
    RS-stocknr. 197-3409
    Fabrikantnummer2318579-2
    FabrikantTE Connectivity
    14,27 €
    Each
    Aantal stuks
    QSFP Connector & Cage Female - 5 76 Copper Alloy Gold - - Liquid Crystal Polymer Solder QSFP-DD
    Nieuw
    RS-stocknr. 224-0646
    Fabrikantnummer2345214-1
    FabrikantTE Connectivity
    17,93 €
    Each
    Aantal stuks
    - Cage Assembly - Straight 6 57 Copper Alloy - - - - - SFP56
    Nieuw
    RS-stocknr. 224-0647
    Fabrikantnummer2356208-1
    FabrikantTE Connectivity
    440,15 €
    Each (In a Tray of 8)
    Aantal stuks
    - Cage Assembly - Straight 4 40 Copper Alloy - - - - - SFP56
    Nieuw
    RS-stocknr. 224-0656
    Fabrikantnummer2359845-3
    FabrikantTE Connectivity
    16,35 €
    Each
    Aantal stuks
    - Cage Assembly - Right Angle 1 15 Copper Alloy - - - - - SFP56
    Nieuw
    RS-stocknr. 224-0663
    Fabrikantnummer2366031-1
    FabrikantTE Connectivity
    21,74 €
    Each
    Aantal stuks
    - Cage Assembly - Right Angle 1 - Copper Alloy - - - - - SFP56
    RS-stocknr. 192-0260
    Fabrikantnummer2170088-1
    FabrikantTE Connectivity
    3,29 €
    Each (In a Pack of 5)
    Aantal stuks
    ZSFP+ Connector Male - - 20 Copper Alloy Gold, Gold over Nickel 500mA - Thermoplastic Solder zSFP+
    RS-stocknr. 189-5770
    Fabrikantnummer1888247-1
    FabrikantTE Connectivity
    1,338 €
    Each (On a Reel of 480)
    Aantal stuks
    - Connector - - - 20 Phosphor Bronze Gold 500mA 120 V Liquid Crystal Polymer Solder SFP28
    Nieuw
    RS-stocknr. 224-0657
    Fabrikantnummer2364488-3
    FabrikantTE Connectivity
    195,40 €
    Each (In a Tray of 4)
    Aantal stuks
    - Cage Assembly - Straight 8 - Copper Alloy - - - - - SFP56
    RS-stocknr. 188-8350
    Fabrikantnummer2340033-6
    FabrikantTE Connectivity
    58,622 €
    Each (In a Tray of 6)
    Aantal stuks
    SFP56 Connector & Cage Female - 16 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    Nieuw
    RS-stocknr. 224-0643
    Fabrikantnummer2344508-1
    FabrikantTE Connectivity
    140,48 €
    Each (In a Tray of 8)
    Aantal stuks
    - Cage Assembly - Straight 4 40 Copper Alloy - - - - - SFP56
    RS-stocknr. 188-8624
    Fabrikantnummer2349201-8
    FabrikantTE Connectivity
    87,64 €
    Each
    Aantal stuks
    SFP56 Connector & Cage Female - 24 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS-stocknr. 137-0711
    Fabrikantnummer2299940-5
    FabrikantTE Connectivity
    37,42 €
    Each
    Aantal stuks
    ZQSFP+ Connector & Cage Female Straight 2 38 Copper Alloy Gold, Palladium Nickel - - Thermoplastic Solder ZQSFP
    RS-stocknr. 188-8628
    Fabrikantnummer2349202-8
    FabrikantTE Connectivity
    12,48 €
    Each
    Aantal stuks
    SFP56 Connector & Cage Female - 2 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56