Nano I/O Connectors

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Mounting Type Orientation Depth Height Contact Material Gender Housing Material Number of Circuits Number of Ports Number of Rows Number of Ways Pitch Shielded/Unshielded
RS-stocknr. 161-8001
Fabrikantnummer171982-0142
FabrikantMolex
3,762 €
Each (On a Reel of 700)
Aantal stuks
171982 Surface Mount - 9mm 3.43mm Copper Alloy Female Glass Filled Thermoplastic 42 1 2 42 0.5mm Shielded
RS-stocknr. 123-7245
Fabrikantnummer171983-2042
FabrikantMolex
5,38 €
Each
Aantal stuks
171983 Through Hole Vertical 7.45mm 6.67mm Copper Alloy Female Glass Filled Thermoplastic 42 1 2 42 0.5mm Shielded
RS-stocknr. 123-7243
Fabrikantnummer171982-0142
FabrikantMolex
4,61 €
Each
Aantal stuks
171982 Surface Mount - 9mm 3.43mm Copper Alloy Female Glass Filled Thermoplastic 42 1 2 42 0.5mm Shielded
RS-stocknr. 161-8004
Fabrikantnummer171983-2042
FabrikantMolex
3,808 €
Each (On a Reel of 490)
Aantal stuks
171983 Through Hole Vertical 7.45mm 6.67mm Copper Alloy Female Glass Filled Thermoplastic 42 1 2 42 0.5mm Shielded
Related Products
A range of sealed male and female terminals ...
Description:
A range of sealed male and female terminals designed for use with the Delphi GT150 range of automotive connectors.The terminals are made from tinned brass with tin plating.Stock number 896-1928 (male) is suitable for a cable range of 0.35 to ...
Description:
A range of 50 mm wide angled snap-in modules from the NETCONNECT® series. The single module shuttered commercial grade modules are intended for use with single wall box installation kits.