MMJ Connectors

A MMJ (Modified Modular Jack) connector is a mini serial port connector in which the hook of the connector is located on the inside of the plug.

MMJs are designed for mini-computers and to link printers, terminals and serial console servers. These connectors use crossover cables when linking up DTE (Data Terminal Equipment) devices like computers and printers.

What are MMJ connectors used for?

MMJ connectors are adaptable to increased information flow and bandwidth requirements.

Therefore, these connectors are mainly used as networking connectors and communication applications such as network interfaces, high speed LAN, and Ethernet connections.

In the gaming industry, MMJ connectors can be used to interconnect console applications like joystick, controls and racing wheels to mechanical pedals and rudders. MMJ connectors are typical in the telecommunications sector and are used in null modem communication systems that do not require internet connections.

Types of MMJ connectors

MMJ connectors are distinguished by connection type, for instance plug or jack, and by their mounting type, which could be surface or through-hole affixation. MMJ orientation can be straight or angled depending on the component they are attached to.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type
RS-stocknr. 485-899
Fabrikantnummer940-SP-3066-OST
FabrikantBel-Stewart
0,333 €
Each (In a Pack of 10)
Aantal stuks
Male 6P6C Cat4 Cable Mount Straight Phosphor Bronze Gold UTP 9.65mm 8.4mm 13.3mm Modular Plug
RS-stocknr. 331-6370
FabrikantRS PRO
0,21 €
Each (In a Pack of 100)
Aantal stuks
Male 6P6C Cat4 Cable Mount Straight Phosphor Bronze Gold UTP - - 13.3mm Modular Plug
Nieuw
RS-stocknr. 190-6704
Fabrikantnummer8163
FabrikantLindstrom
78,40 €
Each
Aantal stuks
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
RS-stocknr. 749-5240
FabrikantnummerMJ-66C-SD335
FabrikantJST
0,794 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - -
Nieuw
RS-stocknr. 190-6715
Fabrikantnummer8153
FabrikantLindstrom
74,10 €
Each
Aantal stuks
- - - - - - - - 112.5mm 12.5 (Head)mm 6 (Head)mm -
Nieuw
RS-stocknr. 190-6720
Fabrikantnummer8164
FabrikantLindstrom
95,00 €
Each
Aantal stuks
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
Nieuw
RS-stocknr. 190-6706
Fabrikantnummer7292
FabrikantLindstrom
66,20 €
Each
Aantal stuks
- - - - - - - - 115mm 9 (Head)mm 0.24 (Head)in -
RS-stocknr. 439-2274
FabrikantnummerSS6466-NF-OST
FabrikantBel-Stewart
0,77 €
Each
Aantal stuks
Female 6P6C Cat4 Through Hole Right Angle Copper Alloy Gold UTP 13.46mm 12.83mm 20.71mm Modular Socket
Nieuw
RS-stocknr. 190-6711
Fabrikantnummer7290
FabrikantLindstrom
73,90 €
Each
Aantal stuks
- - - - - - - - 108mm 10.4 (Head)mm - -
Nieuw
RS-stocknr. 190-6742
Fabrikantnummer7280
FabrikantLindstrom
110,80 €
Each
Aantal stuks
- - - - - - - - 114mm 10 (Head)mm 6 (Head)mm -
Nieuw
RS-stocknr. 190-6724
Fabrikantnummer8165
FabrikantLindstrom
104,00 €
Each
Aantal stuks
- - - - - - - - 125mm 16 (Head)mm 8 (Head)mm -
Related Products
These pliers combine cutting performance with accessibility thanks ...
Description:
These pliers combine cutting performance with accessibility thanks to their new slim diagonal shape.Fall prevention models avoid wire ejection. The 405.MT pliers allow to cut piano wire up to 0.4 mm.
Chrome plated vanadium steel jawSoft cushioned gripExcellent mechanical ...
Description:
Chrome plated vanadium steel jawSoft cushioned gripExcellent mechanical and electrical properties over temperature range -25°C to +70°CTested to 10 000VDesigned to protect user against accidental contact, flashover when working on or adjacent to energised systems.
A complete data cable installation kit providing everything ...
Description:
A complete data cable installation kit providing everything to support the installer using commonly available connectors and punchdown termination blocks. All tolls conatined in a professional quality soft-sided zipper case with heavy-duty wrist strap. UTP/STP & flat satin cutter/stripperUntwist toolCrimp ...