Fibre Optic Patch Panels

A patch panel or fibre distribution panel is a metal frame with pre- punched holes equally spaced horizontally along the front face. The holes, known as ports can be supplied populated with a specific type of bulkhead adapter or unpopulated. Unpopulated patch panels can be configured with bulkhead adapters to suit specific applications.What does it do?A fibre optic patch panel separates the hardwiring of the network from your network equipment. Shorter cables, known as patch cables are plugged into the front of the panel, and connect to longer cables at the back of the panel. ApplicationsAnywhere you would require the transmission of voice, video or data. Commercial businesses Television studios Military Schools, colleges and Universities Transportation Data centres Telecommunication networks TypesTraditional fibre optic patch panels are made to fit 19 racking systems. They are measured to meet standard rack height dimensions. Heights are 1.75 in or 44.45 mm, referred to as 1U. The panels can be fixed into the rack or for easy access, sliding draw options are also available. UnpopulatedUnpopulated panels have several empty ports which can be configured with fibre optic bulkhead adapters to suit the application.PopulatedPopulated panels come with the ports already containing the fibre optic adapters. The different connectors available are:FC – Screw on connection. Can be used for single and multimode fibre. PC and UPC polish. LC – snap-on (RJ45 Style). Can be used for single and multimode fibre. PC, UPC and APC polish.LX.5 – same as LC but has a shutter over the end of the fibreMTP - (MPO) MPO is an interface type, MTP is one type of MPO connector. MTP is a US brandSC – snap-on. Can be used for single and multimode fibre. PC, UPC and APC polish.ST - Twist on. Can be used for single and multimode fibre. PC and UPC polishSingle mode – smaller core. One pathway for lightMultimode – larger core. Multiple pathways for light Simplex – Simplex fibre cable consists of a single strand of glass plastic fibre. Used where a single transmit or receive line between devices is requiredDuplex – Duplex fibre cable consists of two strands of glass plastic fibre. Used where separate transmit and separate receive lines are required.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Number of Ports Number of Populated Ports Panel Type Single/Multimode Simplex/Duplex Rack Height Dimensions Depth Height Width
RS-stocknr. 175-1797
Fabrikantnummer1019700
FabrikantPhoenix Contact
321,53 €
Each
Aantal stuks
SC 6 2 Front Multimode Duplex - 130 x 40 x 136mm 136mm 130mm 40mm
RS-stocknr. 175-1787
Fabrikantnummer1019707
FabrikantPhoenix Contact
543,21 €
Each
Aantal stuks
LC 12 2 Front Single Mode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1788
Fabrikantnummer1019708
FabrikantPhoenix Contact
597,80 €
Each
Aantal stuks
LC 12 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1798
Fabrikantnummer1019711
FabrikantPhoenix Contact
344,71 €
Each
Aantal stuks
LC 6 2 Front Single Mode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1789
Fabrikantnummer1019698
FabrikantPhoenix Contact
367,94 €
Each
Aantal stuks
SC 6 2 Front Multimode Duplex - 130 x 40 x 136mm 136mm 130mm 40mm
RS-stocknr. 175-1795
Fabrikantnummer1019683
FabrikantPhoenix Contact
336,60 €
Each
Aantal stuks
ST 6 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1800
Fabrikantnummer1019692
FabrikantPhoenix Contact
331,40 €
Each
Aantal stuks
SC 6 2 Front Single Mode Duplex - 130 x 40 x 136mm 136mm 130mm 40mm
RS-stocknr. 175-1793
Fabrikantnummer1019712
FabrikantPhoenix Contact
376,07 €
Each
Aantal stuks
LC 6 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1786
Fabrikantnummer1019710
FabrikantPhoenix Contact
222,78 €
Each
Aantal stuks
LC 6 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1792
Fabrikantnummer1019709
FabrikantPhoenix Contact
536,25 €
Each
Aantal stuks
LC 12 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1785
Fabrikantnummer1019684
FabrikantPhoenix Contact
367,94 €
Each
Aantal stuks
ST 6 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1794
Fabrikantnummer1019686
FabrikantPhoenix Contact
214,72 €
Each
Aantal stuks
SC 6 2 Front Multimode Duplex - 130 x 40 x 136mm 136mm 130mm 40mm
RS-stocknr. 175-1799
Fabrikantnummer1019713
FabrikantPhoenix Contact
344,71 €
Each
Aantal stuks
LC 6 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1796
Fabrikantnummer1019681
FabrikantPhoenix Contact
229,83 €
Each
Aantal stuks
SC, ST 6 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1791
Fabrikantnummer1019682
FabrikantPhoenix Contact
352,84 €
Each
Aantal stuks
ST 6 2 Front Single Mode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm
RS-stocknr. 175-1790
Fabrikantnummer1019705
FabrikantPhoenix Contact
343,56 €
Each
Aantal stuks
LC 12 2 Front Multimode Duplex - 130 x 40 x 135mm 135mm 130mm 40mm