Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 719-6436
FabrikantnummerTM31P-TM-88P(71)
FabrikantHirose
1,674 €
Each (In a Bag of 5)
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C Plug Shielded Straight - 30.2mm - 11.7mm 12.9mm
RS-stocknr. 436-1387
FabrikantnummerTM21P-88P(21)
FabrikantHirose
3,408 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount 1 8P8C Plug STP Straight - 13.4mm - 29.5mm 12.9mm
RS-stocknr. 455-236
FabrikantnummerTM11APA-88P(03)
FabrikantHirose
7,008 €
Each (In a Pack of 5)
Aantal stuks
- Male Cat3 Cable Mount 1 8 RJ45 Shielded Right Angle - 11.7 mm - 30.2 mm 12.9 mm
RS-stocknr. 764-4795
FabrikantnummerTM11R-5N2-88(50)
FabrikantHirose
5,27 €
Each
Aantal stuks
RJ45 Connector Female Cat5 Through Hole - 8P8C Modular Jack STP Right Angle - 21.35mm - 16.15mm 17.25mm
RS-stocknr. 625-6710
FabrikantnummerTM21R-5C-88(50)
FabrikantHirose
3,986 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Female Cat5e Through Hole 1 8P8C RJ45, Socket STP Right Angle - 21mm - 16mm 17.35mm
RS-stocknr. 455-220
FabrikantnummerTM11AP1-88P(03)
FabrikantHirose
4,102 €
Each (In a Pack of 5)
Aantal stuks
- Male - Cable Mount 1 8 RJ45 Shielded Straight - 13.4mm - 30.2 mm 12.9 mm
RS-stocknr. 184-6412
FabrikantnummerTM21CP-88P(03)
FabrikantHirose
3,925 €
Each (In a Pack of 2)
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount 1 8P8C RJ45 Tin Plated Copper Alloy - - 11.7mm - 30.2mm 12.9mm
RS-stocknr. 184-6430
FabrikantnummerTM22P-88P
FabrikantHirose
1,696 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Male - Cable Mount 1 8 Plug Unshielded - - 11.7mm - 22.5mm 14.2mm
RS-stocknr. 764-4777
FabrikantnummerTM11R-5C-88(50)
FabrikantHirose
4,12 €
Each
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 8P8C Modular Jack STP Right Angle - 16mm - 19.2mm 18mm
RS-stocknr. 184-6509
FabrikantnummerTM5RJ2-66(50)
FabrikantHirose
2,32 €
Each (In a Pack of 2)
Aantal stuks
RJ11 Connector Female - Through Hole - 6P6C Modular Jack Unshielded Right Angle - 14.8mm - 14mm 17mm
RS-stocknr. 764-4792
FabrikantnummerTM11R-5LF-88(50)
FabrikantHirose
5,42 €
Each
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 8P8C Modular Jack STP Right Angle - 17.6mm - 14.6mm 15.1mm
RS-stocknr. 166-0174
FabrikantnummerIX61G-A-10P
FabrikantHirose
3,23 €
Each
Aantal stuks
RJ45 Connector Female - Surface Mount 1 10 I/O Connector Shielded Right Angle - 8.8mm - 12.8mm 9.4mm
RS-stocknr. 184-6485
FabrikantnummerTM4P-66P
FabrikantHirose
1,19 €
Each (In a Pack of 5)
Aantal stuks
RJ11 Connector Male - Cable Mount - 6 Plug Unshielded - - 9.7mm - 14.5mm 11mm
RS-stocknr. 184-6227
FabrikantnummerTM3P-44P
FabrikantHirose
0,647 €
Each (In a Bag of 100)
Aantal stuks
RJ22 Connector Male - Cable Mount - 4 Plug Unshielded - - 7.7mm - 14.5mm 11mm
RS-stocknr. 764-4806
FabrikantnummerTM24RSG-5A-88
FabrikantHirose
2,48 €
Each
Aantal stuks
RJ45 Connector Female Cat5 Panel Mount, Through Hole - 8P8C Modular Jack STP Right Angle - 14mm - 17.5mm 17.75mm
RS-stocknr. 184-6472
FabrikantnummerTM4P-44P
FabrikantHirose
0,876 €
Each (In a Pack of 5)
Aantal stuks
RJ22 Connector Male - Cable Mount - 4 Plug Unshielded - - 7.7mm - 14.5mm 11mm
RS-stocknr. 166-0175
FabrikantnummerIX40G-A-10S-CV(7.0)
FabrikantHirose
7,02 €
Each
Aantal stuks
RJ45 Connector Male - Cable Mount 1 10 I/O Connector Shielded Straight - 9.2mm - 28.6mm 17.5mm
RS-stocknr. 764-4786
FabrikantnummerTM11R-5L-3232(50)
FabrikantHirose
10,65 €
Each
Aantal stuks
RJ45 Connector Female Cat3 Through Hole - 8P8C x 4 Ports Modular Jack UTP Right Angle - 17.6mm - 56.6mm 15.1mm
RS-stocknr. 764-4812
FabrikantnummerTM5RJ3-66(50)
FabrikantHirose
2,70 €
Each
Aantal stuks
RJ11 Connector Female Cat3 Through Hole - 6P6C Modular Jack UTP Right Angle - 14mm - 14.8mm 17mm
RS-stocknr. 184-6455
FabrikantnummerTM3P-66P
FabrikantHirose
1,19 €
Each (In a Pack of 5)
Aantal stuks
RJ11 Connector Male - Cable Mount - 6 Plug Unshielded - - 9.7mm - 14.5mm 11mm