Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

Types of RJ Connectors


  • RJ11
  • RJ12
  • RJ22
  • RJ25
  • RJ45
  • RJ48
  • RJ50

RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

Other types of Ethernet connectors

Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Lees meer Lees minder

Filters

1 - 20 van 1340 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-stocknr. 331-6386
FabrikantRS PRO
0,202 €
Each (In a Pack of 100)
Aantal stuks
RJ45 Connector Male - Cable Mount - 8P8C - Unshielded Straight - - - - -
RS-stocknr. 468-6232
FabrikantnummerPX0833
FabrikantBulgin
44,37 €
Each
Aantal stuks
RJ45 Connector Female Cat5e, Cat6a Panel Mount 1 8 - Shielded Straight IP68 - - - 32.95mm
RS-stocknr. 199-3133
Fabrikantnummer943-SP370808-M2
FabrikantBel-Stewart
0,466 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector Male Cat5 Cable Mount 1 8 - Unshielded Straight - 11.67mm - - 22.46mm
RS-stocknr. 413-380
FabrikantnummerSS-39200-011
FabrikantBel-Stewart
1,94 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount 1 8 - Shielded Straight - 13.71mm - - 42.4mm
RS-stocknr. 798-0701
FabrikantnummerRCP-5SPFFH-TCU7001
9,04 €
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount - 8/8 - STP Straight IP67 37.6mm - 26mm -
RS-stocknr. 791-8504
FabrikantRS PRO
1,876 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Male Cat6, Cat6a Cable Mount - 8P8C - UTP Straight - 22.5mm - 11.68mm 7.9mm
RS-stocknr. 477-321
Fabrikantnummer940SP3088R-A133
FabrikantBel-Stewart
0,36 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector Male - Cable Mount 1 8 - Unshielded Straight - 11.68mm - - 22.48mm
RS-stocknr. 765-3695
FabrikantnummerJ00026A2001
FabrikantTelegartner
18,54 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8P8C - STP Straight - 49mm - 16.2mm 13.8mm
RS-stocknr. 821-2949
FabrikantnummerMHRJ458P8CR
FabrikantMH Connectors
0,294 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount - 8P8C - UTP Straight - 22.48mm - 11.68mm -
RS-stocknr. 368-9690
Fabrikantnummer39100-002
FabrikantBel-Stewart
1,958 €
Each (In a Pack of 5)
Aantal stuks
RJ45 Connector Male Cat6 Cable Mount - 8P8C - UTP - - 7.92mm - 11.68mm 22.48mm
RS-stocknr. 111-6735
FabrikantRS PRO
21,86 €
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount 1 - - Shielded Straight IP67 29.2mm - 25.4mm 18mm
RS-stocknr. 886-3026
Fabrikantnummer32-2298UL
FabrikantCinch Connectors
2,735 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount - 8P8C - Shielded Straight - 11.68mm - 10.69mm 22.48mm
RS-stocknr. 447-9999
FabrikantnummerRJF TV 21G
FabrikantAmphenol Socapex
47,81 €
Each
Aantal stuks
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 43.1mm - - 36.53mm
RS-stocknr. 800-6829
Fabrikantnummer44915-0021
FabrikantMolex
3,25 €
Each
Aantal stuks
RJ45 Connector Male Cat6 Cable Mount - 8P8C - - - - 11.69mm - 8.18mm 22.48mm
RS-stocknr. 170-7280
Fabrikantnummer44915-0021
FabrikantMolex
1,69 €
Each (In a Bag of 1000)
Aantal stuks
RJ45 Connector Male Cat6 Cable Mount - 8P8C - - - - 11.69mm - 8.18mm 22.48mm
RS-stocknr. 331-6364
FabrikantRS PRO
0,439 €
Each (In a Pack of 100)
Aantal stuks
RJ11 Connector Male - Cable Mount - 6P6C - - Straight - - - - -
RS-stocknr. 771-4854
Fabrikantnummer09451511520
FabrikantHARTING
13,11 €
Each
Aantal stuks
RJ45 Connector Male Cat6a Cable Mount - 8C - UTP Straight IP20 11.3mm - 13.97mm 52.6mm
RS-stocknr. 408-6777
Fabrikantnummer111-0808LB16-34
FabrikantSentinel
0,554 €
Each (In a Pack of 10)
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount 1 8 - Unshielded Straight - 11.68mm - - 22.48mm
RS-stocknr. 758-9193
Fabrikantnummer6GK1901-1BB10-2AA0
FabrikantSiemens
18,12 €
Each
Aantal stuks
RJ45 Connector Male Cat5 Cable Mount - 4 - Shielded Straight IP20 16mm - 13.7mm 55mm
RS-stocknr. 695-0295
FabrikantnummerRJFTV6MN
FabrikantAmphenol Socapex
47,72 €
Each
Aantal stuks
RJ45 Connector Male Cat5e Cable Mount 1 8 - Nickel Plated Metal Shell Straight IP67 56mm - - 38mm